33A SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3677483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.120.930
10+
Rs.115.280
50+
Rs.109.620
100+
Rs.92.690
200+
Rs.75.760
More Pricing...
Min: 1 / Mult: 1
360nH
33A
Shielded
51A
SRP1038AA Series
-
1180µohm
± 20%
11mm
10mm
3.8mm
3212559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.117.100
10+
Rs.82.570
50+
Rs.82.110
100+
Rs.69.990
Min: 1 / Mult: 1
470nH
33A
Shielded
33.2A
SPM-HZ Series
-
1870µohm
± 20%
10.7mm
10mm
4mm
3269879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.711.140
5+
Rs.667.820
10+
Rs.624.490
20+
Rs.608.550
Min: 1 / Mult: 1
4.7µH
33A
Shielded
37A
HCM1A2213V2 Series
-
1850µohm
± 20%
22.48mm
22mm
13mm
3212559RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.69.990
Min: 100 / Mult: 1
470nH
33A
Shielded
33.2A
SPM-HZ Series
-
1870µohm
± 20%
10.7mm
10mm
4mm
3677483RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.92.690
200+
Rs.75.760
500+
Rs.58.820
Min: 100 / Mult: 1
360nH
33A
Shielded
51A
SRP1038AA Series
-
1180µohm
± 20%
11mm
10mm
3.8mm
3269879RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.624.490
20+
Rs.608.550
Min: 10 / Mult: 1
4.7µH
33A
Shielded
37A
HCM1A2213V2 Series
-
1850µohm
± 20%
22.48mm
22mm
13mm
4728818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.281.230
10+
Rs.256.790
50+
Rs.236.980
100+
Rs.223.840
200+
Rs.210.740
More Pricing...
Min: 1 / Mult: 1
2.2µH
33A
Shielded
38A
WE-XHMI Series
4540 [1110 Metric]
4000µohm
± 20%
11.3mm
10mm
6mm
4242065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.705.570
5+
Rs.642.930
10+
Rs.580.290
20+
Rs.571.160
40+
Rs.562.020
More Pricing...
Min: 1 / Mult: 1
10µH
33A
Shielded
28A
SRP2313CC Series
-
4150µohm
± 20%
23.5mm
22mm
12.6mm
4167215RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.602.910
20+
Rs.592.010
40+
Rs.581.100
65+
Rs.570.190
Min: 10 / Mult: 1
15µH
33A
Shielded
22.9A
ERU27 B82559B Series
-
1920µohm
± 10%
25.8mm
27.8mm
16.9mm
4242065RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.580.290
20+
Rs.571.160
40+
Rs.562.020
80+
Rs.527.830
Min: 10 / Mult: 1
10µH
33A
Shielded
28A
SRP2313CC Series
-
4150µohm
± 20%
23.5mm
22mm
12.6mm
4167215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.733.410
5+
Rs.668.160
10+
Rs.602.910
20+
Rs.592.010
40+
Rs.581.100
More Pricing...
Min: 1 / Mult: 1
15µH
33A
Shielded
22.9A
ERU27 B82559B Series
-
1920µohm
± 10%
25.8mm
27.8mm
16.9mm
2434092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.99.180
10+
Rs.95.700
50+
Rs.82.830
100+
Rs.78.130
200+
Rs.72.680
More Pricing...
Min: 1 / Mult: 1
820nH
33A
Shielded
50A
SRP1265A Series
-
1900µohm
± 20%
13.5mm
12.5mm
6.2mm
2434092RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.78.130
200+
Rs.72.680
500+
Rs.67.220
Min: 100 / Mult: 1
820nH
33A
Shielded
50A
SRP1265A Series
-
1900µohm
± 20%
13.5mm
12.5mm
6.2mm
4167214RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.521.130
20+
Rs.500.250
40+
Rs.479.370
65+
Rs.477.860
Min: 10 / Mult: 1
10µH
33A
Shielded
34.8A
ERU27 B82559B Series
-
1920µohm
± 10%
25.8mm
27.8mm
16.9mm
4167214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.634.230
5+
Rs.577.680
10+
Rs.521.130
20+
Rs.500.250
40+
Rs.479.370
More Pricing...
Min: 1 / Mult: 1
10µH
33A
Shielded
34.8A
ERU27 B82559B Series
-
1920µohm
± 10%
25.8mm
27.8mm
16.9mm
1547043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.121.070
10+
Rs.94.300
50+
Rs.76.640
100+
Rs.74.090
200+
Rs.71.530
More Pricing...
Min: 1 / Mult: 1
240nH
33A
Shielded
44A
IHLP-4040DZ-11 Series
-
950µohm
± 20%
10.92mm
10.3mm
4mm
1547043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.64.430
2500+
Rs.58.540
5000+
Rs.57.320
Min: 500 / Mult: 1
240nH
33A
Shielded
44A
IHLP-4040DZ-11 Series
-
950µohm
± 20%
10.92mm
10.3mm
4mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY