4.4A SMD Power Inductors:

91 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370336

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
350+
Rs.37.240
Min: 350 / Mult: 350
10µH
4.4A
-
Shielded
5.5A
-
-
-
0.016ohm
± 20%
-
12.5mm
12.5mm
7.5mm
3370522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.199.730
10+
Rs.94.440
50+
Rs.64.110
100+
Rs.49.690
200+
Rs.41.430
More Pricing...
Min: 1 / Mult: 1
10µH
4.4A
-
Shielded
5.5A
-
-
-
0.016ohm
± 20%
-
12.5mm
12.5mm
7.5mm
3370522RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.690
200+
Rs.41.430
350+
Rs.37.240
Min: 100 / Mult: 1
10µH
4.4A
-
Shielded
5.5A
-
-
-
0.016ohm
± 20%
-
12.5mm
12.5mm
7.5mm
3501805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.114.840
50+
Rs.94.830
250+
Rs.76.220
500+
Rs.75.520
1500+
Rs.67.260
More Pricing...
Min: 5 / Mult: 5
3.3µH
4.4A
-
Shielded
5.2A
-
MPL-AL Series
-
0.0384ohm
± 20%
-
4.1mm
4.1mm
1.9mm
4144803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.36.200
250+
Rs.29.760
500+
Rs.28.110
1000+
Rs.26.450
2000+
Rs.26.370
Min: 100 / Mult: 5
3µH
4.4A
-
Shielded
4.7A
-
VLS-EX-D Series
-
0.026ohm
± 30%
-
5mm
5.3mm
3mm
4144803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.50.460
50+
Rs.36.200
250+
Rs.29.760
500+
Rs.28.110
1000+
Rs.26.450
More Pricing...
Min: 5 / Mult: 5
3µH
4.4A
-
Shielded
4.7A
-
VLS-EX-D Series
-
0.026ohm
± 30%
-
5mm
5.3mm
3mm
2545715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.52.380
100+
Rs.45.510
500+
Rs.37.330
1000+
Rs.36.200
2000+
Rs.35.070
More Pricing...
Min: 10 / Mult: 10
3.3µH
4.4A
-
-
8A
-
PCC-M0530M-LP Series
-
0.03003ohm
± 20%
-
5.5mm
5mm
3mm
2545725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.65.250
50+
Rs.50.030
100+
Rs.45.330
250+
Rs.43.240
500+
Rs.39.760
More Pricing...
Min: 1 / Mult: 1
10µH
4.4A
-
-
9.1A
-
PCC-M0840M-LP Series
-
0.04576ohm
± 20%
-
8.5mm
8mm
4mm
2211638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.186.180
10+
Rs.180.960
50+
Rs.171.390
100+
Rs.165.300
200+
Rs.151.820
More Pricing...
Min: 1 / Mult: 1
10µH
4.4A
-
Shielded
7A
-
WE-HCC Series
-
0.0405ohm
± 20%
-
8.4mm
7.9mm
7.2mm
2455078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.121.800
10+
Rs.100.050
25+
Rs.87.870
50+
Rs.82.080
100+
Rs.76.290
More Pricing...
Min: 1 / Mult: 1
33µH
4.4A
-
Shielded
3.7A
-
SRR1210A Series
-
0.052ohm
± 20%
-
12mm
12mm
10mm
2859146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.98.310
10+
Rs.83.790
25+
Rs.80.390
50+
Rs.73.560
100+
Rs.66.730
More Pricing...
Min: 1 / Mult: 1
33µH
4.4A
-
Shielded
3.7A
-
SRR1210 Series
-
0.052ohm
± 20%
-
12mm
12mm
10mm
2564033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.84.390
10+
Rs.73.780
50+
Rs.67.260
100+
Rs.60.730
200+
Rs.57.340
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.4A
-
Shielded
5.3A
-
SPM-LR Series
-
0.0616ohm
± 20%
-
4.4mm
4.1mm
2mm
2545725RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.45.330
250+
Rs.43.240
500+
Rs.39.760
1000+
Rs.36.280
Min: 100 / Mult: 1
10µH
4.4A
-
-
9.1A
-
PCC-M0840M-LP Series
-
0.04576ohm
± 20%
-
8.5mm
8mm
4mm
2564033RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.60.730
200+
Rs.57.340
500+
Rs.53.940
Min: 100 / Mult: 1
2.2µH
4.4A
-
Shielded
5.3A
-
SPM-LR Series
-
0.0616ohm
± 20%
-
4.4mm
4.1mm
2mm
2211638RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.165.300
200+
Rs.151.820
500+
Rs.138.330
Min: 100 / Mult: 1
10µH
4.4A
-
Shielded
7A
-
WE-HCC Series
-
0.0405ohm
± 20%
-
8.4mm
7.9mm
7.2mm
2545715RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.45.510
500+
Rs.37.330
1000+
Rs.36.200
2000+
Rs.35.070
4000+
Rs.32.480
Min: 100 / Mult: 10
3.3µH
4.4A
-
-
8A
-
PCC-M0530M-LP Series
-
0.03003ohm
± 20%
-
5.5mm
5mm
3mm
2859146RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.66.730
250+
Rs.59.720
Min: 100 / Mult: 1
33µH
4.4A
-
Shielded
3.7A
-
SRR1210 Series
-
0.052ohm
± 20%
-
12mm
12mm
10mm
2894816RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.72.130
250+
Rs.69.270
500+
Rs.66.410
1000+
Rs.63.550
Min: 100 / Mult: 1
6.8µH
4.4A
-
Shielded
4.4A
-
IHLE-2525CD-5A Series
-
0.0576ohm
± 20%
-
7.21mm
7.12mm
3.23mm
2894816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.106.140
50+
Rs.87.870
100+
Rs.72.130
250+
Rs.69.270
500+
Rs.66.410
More Pricing...
Min: 1 / Mult: 1
6.8µH
4.4A
-
Shielded
4.4A
-
IHLE-2525CD-5A Series
-
0.0576ohm
± 20%
-
7.21mm
7.12mm
3.23mm
3518696RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.66.650
200+
Rs.62.470
500+
Rs.58.280
Min: 100 / Mult: 1
33µH
4.4A
-
Shielded
4A
-
IHLP-4040DZ-11 Series
-
0.0945ohm
± 20%
-
10.79mm
10.16mm
4mm
3381052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.134.850
200+
Rs.124.850
700+
Rs.114.840
Min: 100 / Mult: 1
8.2µH
4.4A
-
Shielded
5A
-
WE-MAPI Series
-
0.0575ohm
± 20%
-
5.4mm
5.4mm
3.1mm
3518696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.090
10+
Rs.75.780
50+
Rs.75.170
100+
Rs.66.650
200+
Rs.62.470
More Pricing...
Min: 1 / Mult: 1
33µH
4.4A
-
Shielded
4A
-
IHLP-4040DZ-11 Series
-
0.0945ohm
± 20%
-
10.79mm
10.16mm
4mm
3381052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.178.350
10+
Rs.161.820
50+
Rs.148.770
100+
Rs.134.850
200+
Rs.124.850
More Pricing...
Min: 1 / Mult: 1
8.2µH
4.4A
-
Shielded
5A
-
WE-MAPI Series
-
0.0575ohm
± 20%
-
5.4mm
5.4mm
3.1mm
3416015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.114.840
10+
Rs.94.830
50+
Rs.86.310
100+
Rs.77.780
200+
Rs.72.780
More Pricing...
Min: 1 / Mult: 1
15µH
4.4A
-
Shielded
4.2A
-
SLF Series
-
0.0237ohm
± 20%
-
12.5mm
12.5mm
6.5mm
3416015RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.77.780
200+
Rs.72.780
500+
Rs.67.780
Min: 100 / Mult: 1
15µH
4.4A
-
Shielded
4.2A
-
SLF Series
-
0.0237ohm
± 20%
-
12.5mm
12.5mm
6.5mm
1-25 of 91 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY