470mA SMD Power Inductors:

34 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2859190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.54.810
10+
Rs.44.980
50+
Rs.41.030
100+
Rs.37.070
200+
Rs.34.680
More Pricing...
Min: 1 / Mult: 1
120µH
470mA
-
Shielded
280mA
-
SRR4028 Series
1919 [4848 Metric]
0.7ohm
± 30%
-
4.8mm
4.8mm
2.8mm
3604444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.060
50+
Rs.23.840
250+
Rs.19.670
500+
Rs.18.320
1000+
Rs.16.970
More Pricing...
Min: 5 / Mult: 5
68µH
470mA
-
Shielded
310mA
-
LQH3NPH_ME Series
-
1.38ohm
± 20%
-
3mm
3mm
1.4mm
3648478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.60.030
50+
Rs.49.680
100+
Rs.40.890
250+
Rs.40.630
500+
Rs.40.370
More Pricing...
Min: 1 / Mult: 1
100µH
470mA
-
Shielded
330mA
-
SLF Series
-
0.6ohm
± 20%
-
6mm
6mm
2.5mm
2288203RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.173.130
250+
Rs.128.760
Min: 100 / Mult: 1
820µH
470mA
-
Shielded
370mA
-
MSS1038 Series
-
2.596ohm
± 10%
-
10.2mm
10mm
3.8mm
2288203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.254.910
10+
Rs.252.300
25+
Rs.232.290
50+
Rs.202.710
100+
Rs.173.130
More Pricing...
Min: 1 / Mult: 1
820µH
470mA
-
Shielded
370mA
-
MSS1038 Series
-
2.596ohm
± 10%
-
10.2mm
10mm
3.8mm
2374097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.51.560
250+
Rs.46.220
500+
Rs.42.670
1500+
Rs.39.820
Min: 100 / Mult: 1
150µH
470mA
-
Shielded
480mA
-
SRR0735A Series
-
0.93ohm
± 20%
-
7.3mm
7.3mm
3.5mm
2431474RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.86.920
250+
Rs.80.570
500+
Rs.70.740
1000+
Rs.63.600
2000+
Rs.51.420
Min: 100 / Mult: 5
15µH
470mA
-
Semishielded
750mA
-
WE-LQS Series
-
0.83ohm
± 20%
-
2.5mm
2mm
1.2mm
2431474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.100.920
50+
Rs.86.920
250+
Rs.80.570
500+
Rs.70.740
1000+
Rs.63.600
More Pricing...
Min: 5 / Mult: 5
15µH
470mA
-
Semishielded
750mA
-
WE-LQS Series
-
0.83ohm
± 20%
-
2.5mm
2mm
1.2mm
2374097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.71.110
50+
Rs.62.220
100+
Rs.51.560
250+
Rs.46.220
500+
Rs.42.670
More Pricing...
Min: 1 / Mult: 1
150µH
470mA
-
Shielded
480mA
-
SRR0735A Series
-
0.93ohm
± 20%
-
7.3mm
7.3mm
3.5mm
2859190RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.37.070
200+
Rs.34.680
500+
Rs.32.280
Min: 100 / Mult: 1
120µH
470mA
-
Shielded
280mA
-
SRR4028 Series
1919 [4848 Metric]
0.7ohm
± 30%
-
4.8mm
4.8mm
2.8mm
3678412RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.20.540
250+
Rs.15.930
500+
Rs.14.630
1000+
Rs.13.320
2000+
Rs.12.450
Min: 100 / Mult: 5
68µH
470mA
-
Unshielded
310mA
-
LQH3NPN_ME Series
-
1.38ohm
± 20%
-
3mm
3mm
1.4mm
3678412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.31.320
50+
Rs.20.540
250+
Rs.15.930
500+
Rs.14.630
1000+
Rs.13.320
More Pricing...
Min: 5 / Mult: 5
68µH
470mA
-
Unshielded
310mA
-
LQH3NPN_ME Series
-
1.38ohm
± 20%
-
3mm
3mm
1.4mm
3648478RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.40.890
250+
Rs.40.630
500+
Rs.40.370
1000+
Rs.34.020
Min: 100 / Mult: 1
100µH
470mA
-
Shielded
330mA
-
SLF Series
-
0.6ohm
± 20%
-
6mm
6mm
2.5mm
3604444RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.840
250+
Rs.19.670
500+
Rs.18.320
1000+
Rs.16.970
2000+
Rs.16.530
Min: 100 / Mult: 5
68µH
470mA
-
Shielded
310mA
-
LQH3NPH_ME Series
-
1.38ohm
± 20%
-
3mm
3mm
1.4mm
4572668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.28.710
50+
Rs.21.410
250+
Rs.16.800
500+
Rs.14.840
1500+
Rs.12.880
More Pricing...
Min: 5 / Mult: 5
100µH
470mA
-
Shielded
570mA
-
IFSC1616AH-01 Series
-
1.56ohm
± 20%
-
4mm
4mm
1.8mm
4572668RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.21.410
250+
Rs.16.800
500+
Rs.14.840
1500+
Rs.12.880
3000+
Rs.11.050
Min: 100 / Mult: 5
100µH
470mA
-
-
570mA
-
-
-
1.56ohm
-
-
4mm
4mm
1.8mm
4307145RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.150
250+
Rs.21.060
500+
Rs.19.930
1500+
Rs.18.800
3000+
Rs.17.230
Min: 100 / Mult: 5
22µH
470mA
15MHz
Shielded
460mA
430mA
LQH2HPH_GR
-
1.36ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
4307145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.40.890
50+
Rs.27.150
250+
Rs.21.060
500+
Rs.19.930
1500+
Rs.18.800
More Pricing...
Min: 5 / Mult: 5
22µH
470mA
15MHz
Shielded
460mA
430mA
LQH2HPH_GR
-
1.36ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
2287107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.250.550
10+
Rs.220.010
50+
Rs.195.760
100+
Rs.182.740
200+
Rs.163.810
More Pricing...
Min: 1 / Mult: 1
220µH
470mA
-
Shielded
170mA
-
1812PS Series
-
2.65ohm
± 10%
-
5.87mm
4.98mm
3.81mm
2287107RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.182.740
200+
Rs.163.810
600+
Rs.145.890
Min: 100 / Mult: 1
220µH
470mA
-
Shielded
170mA
-
1812PS Series
-
2.65ohm
± 10%
-
5.87mm
4.98mm
3.81mm
4688289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.34.800
10+
Rs.30.370
100+
Rs.22.540
500+
Rs.21.230
1000+
Rs.16.190
More Pricing...
Min: 1 / Mult: 1
220µH
470mA
-
Wirewound
580mA
-
LCXN Series
2424 [6060 Metric]
1.755ohm
± 20%
-
6mm
6mm
2.8mm
4689992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.36.540
10+
Rs.31.850
100+
Rs.23.580
500+
Rs.22.280
1000+
Rs.19.670
More Pricing...
Min: 1 / Mult: 1
220µH
470mA
-
Wirewound
580mA
-
LSXN Series
-
1.755ohm
± 20%
-
6mm
6mm
2.8mm
4416567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.52.200
10+
Rs.40.460
100+
Rs.31.500
500+
Rs.25.150
1000+
Rs.23.760
More Pricing...
Min: 1 / Mult: 1
150µH
470mA
-
Wirewound
550mA
-
LAXH Series
-
1.165ohm
± 20%
-
5mm
5mm
3mm
2455339RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
Rs.17.230
250+
Rs.16.480
500+
Rs.15.730
1000+
Rs.14.980
2000+
Rs.14.230
Min: 100 / Mult: 1
15µH
470mA
-
Shielded
440mA
-
VLS-E Series
-
1.062ohm
± 20%
-
2mm
2mm
1.2mm
2455339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.20.880
50+
Rs.17.230
250+
Rs.16.480
500+
Rs.15.730
1000+
Rs.14.980
More Pricing...
Min: 5 / Mult: 5
15µH
470mA
-
Shielded
440mA
-
VLS-E Series
-
1.062ohm
± 20%
-
2mm
2mm
1.2mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY