490mA SMD Power Inductors:

31 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2917131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.70.470
50+
Rs.57.950
100+
Rs.47.680
250+
Rs.46.900
500+
Rs.44.290
More Pricing...
Min: 1 / Mult: 1
330µH
490mA
Shielded
430mA
CLF-NI-D Series
0.92ohm
± 20%
6.3mm
6mm
4.5mm
2288325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.423.690
10+
Rs.395.510
25+
Rs.367.320
50+
Rs.339.130
100+
Rs.310.940
More Pricing...
Min: 1 / Mult: 1
4.7mH
490mA
Shielded
450mA
MSS1210 Series
4.18ohm
± 10%
12.3mm
12.3mm
10mm
1800382RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.56.120
250+
Rs.49.940
500+
Rs.47.770
1000+
Rs.39.500
2000+
Rs.36.370
Min: 100 / Mult: 5
4.7mH
490mA
Unshielded
1.25A
WE-LQ Series
0.28ohm
± 20%
3.2mm
2.5mm
2mm
1864184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.34.260
50+
Rs.27.580
100+
Rs.23.470
250+
Rs.21.260
500+
Rs.19.430
More Pricing...
Min: 1 / Mult: 1
220µH
490mA
Unshielded
800mA
MC SDC0805 Series
0.96ohm
± 10%
8mm
7.8mm
5.3mm
1800382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.59.160
50+
Rs.56.120
250+
Rs.49.940
500+
Rs.47.770
1000+
Rs.39.500
More Pricing...
Min: 5 / Mult: 5
4.7mH
490mA
Unshielded
1.25A
WE-LQ Series
0.28ohm
± 20%
3.2mm
2.5mm
2mm
1864184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.23.470
250+
Rs.21.260
500+
Rs.19.430
1000+
Rs.18.270
Min: 100 / Mult: 1
220µH
490mA
Unshielded
800mA
MC SDC0805 Series
0.96ohm
± 10%
8mm
7.8mm
5.3mm
2288325RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.310.940
300+
Rs.282.750
Min: 100 / Mult: 1
4.7mH
490mA
Shielded
450mA
MSS1210 Series
4.18ohm
± 10%
12.3mm
12.3mm
10mm
2749073

RoHS

Each
5+
Rs.47.280
50+
Rs.39.630
250+
Rs.30.170
500+
Rs.30.010
Min: 5 / Mult: 5
100µH
490mA
Semishielded
290mA
WE-LQS Series
1.043ohm
± 20%
4mm
4mm
2.5mm
2917131RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.47.680
250+
Rs.46.900
500+
Rs.44.290
1000+
Rs.40.530
Min: 100 / Mult: 1
330µH
490mA
Shielded
430mA
CLF-NI-D Series
0.92ohm
± 20%
6.3mm
6mm
4.5mm
3370488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.100.880
50+
Rs.32.290
100+
Rs.28.880
250+
Rs.24.870
500+
Rs.20.740
Min: 1 / Mult: 1
220µH
490mA
Unshielded
-
MC PCD Series
0.96ohm
± 10%
7.8mm
7mm
5mm
3639521RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.23.320
500+
Rs.21.280
1000+
Rs.19.230
2000+
Rs.17.880
4000+
Rs.16.530
Min: 100 / Mult: 10
6.8µH
490mA
Semishielded
550mA
LQH2HPZ_DR Series
1.2ohm
± 20%
2.5mm
2mm
0.55mm
3370488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.28.880
250+
Rs.24.870
500+
Rs.20.740
Min: 100 / Mult: 1
220µH
490mA
Unshielded
-
MC PCD Series
0.96ohm
± 10%
7.8mm
7mm
5mm
3639521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.28.370
100+
Rs.23.320
500+
Rs.21.280
1000+
Rs.19.230
2000+
Rs.17.880
More Pricing...
Min: 10 / Mult: 10
6.8µH
490mA
Semishielded
550mA
LQH2HPZ_DR Series
1.2ohm
± 20%
2.5mm
2mm
0.55mm
4572864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.20.540
250+
Rs.19.840
500+
Rs.17.060
1000+
Rs.14.270
Min: 100 / Mult: 1
220µH
490mA
-
-
-
0.96ohm
-
7.8mm
7mm
5.3mm
4572863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.34.800
50+
Rs.25.320
100+
Rs.20.540
250+
Rs.19.840
500+
Rs.16.710
More Pricing...
Min: 1 / Mult: 1
220µH
490mA
Unshielded
-
IDCP3020-01 Series
0.96ohm
± 20%
7.8mm
7mm
5.3mm
4572940RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.33.410
250+
Rs.30.280
500+
Rs.27.150
1000+
Rs.24.020
Min: 100 / Mult: 1
180µH
490mA
-
-
-
0.69ohm
-
7mm
7mm
4mm
4572864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.34.800
50+
Rs.25.320
100+
Rs.20.540
250+
Rs.19.840
500+
Rs.17.060
More Pricing...
Min: 1 / Mult: 1
220µH
490mA
Unshielded
-
IDCP3020-01 Series
0.96ohm
± 10%
7.8mm
7mm
5.3mm
4738521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.47.850
50+
Rs.39.150
100+
Rs.32.190
250+
Rs.30.190
500+
Rs.28.190
More Pricing...
Min: 1 / Mult: 1
220µH
490mA
Unshielded
800mA
SDR0805 Series
0.96ohm
± 10%
7.8mm
7.8mm
5.3mm
4572863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.20.540
250+
Rs.19.840
500+
Rs.16.710
1000+
Rs.13.580
Min: 100 / Mult: 1
220µH
490mA
-
-
-
0.96ohm
-
7.8mm
7mm
5.3mm
4572940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.52.200
50+
Rs.44.980
100+
Rs.33.410
250+
Rs.30.280
500+
Rs.27.150
More Pricing...
Min: 1 / Mult: 1
180µH
490mA
Shielded
-
IFDC2525DZ Series
0.69ohm
± 20%
7mm
7mm
4mm
2114307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.194.010
10+
Rs.190.530
50+
Rs.183.570
100+
Rs.176.610
200+
Rs.158.780
More Pricing...
Min: 1 / Mult: 1
68µH
490mA
Shielded
750mA
WE-SPC Series
1.02ohm
± 20%
4.8mm
4.8mm
2.8mm
2211578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.163.560
50+
Rs.140.940
100+
Rs.130.500
250+
Rs.125.280
500+
Rs.114.840
More Pricing...
Min: 1 / Mult: 1
120µH
490mA
Unshielded
630mA
WE-PD2 Series
0.93ohm
± 10%
5.8mm
5.2mm
4.5mm
2114307RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.176.610
200+
Rs.158.780
500+
Rs.140.940
Min: 100 / Mult: 1
68µH
490mA
Shielded
750mA
WE-SPC Series
1.02ohm
± 20%
4.8mm
4.8mm
2.8mm
2211578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.130.500
250+
Rs.125.280
500+
Rs.114.840
1500+
Rs.95.850
Min: 100 / Mult: 1
120µH
490mA
Unshielded
630mA
WE-PD2 Series
0.93ohm
± 10%
5.8mm
5.2mm
4.5mm
3551636RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.168.780
200+
Rs.158.340
500+
Rs.147.900
Min: 100 / Mult: 1
390µH
490mA
Unshielded
540mA
WE-PD2A Series
1.3ohm
± 20%
10mm
9mm
5.4mm
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY