5.1A SMD Power Inductors:

65 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2493046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.26.970
50+
Rs.22.620
100+
Rs.19.230
250+
Rs.18.470
500+
Rs.17.700
More Pricing...
Min: 1 / Mult: 1
2.2µH
5.1A
Shielded
7.5A
VLS-EX Series
-
0.019ohm
± 30%
6mm
6mm
4.5mm
3928819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.63.050
50+
Rs.56.450
250+
Rs.48.040
Min: 5 / Mult: 5
2.2µH
5.1A
Shielded
6.4A
IHLP-2020BZ-5A Series
-
0.0476ohm
± 20%
5.49mm
5.18mm
2mm
3780001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.104.400
10+
Rs.86.050
50+
Rs.75.090
100+
Rs.70.740
200+
Rs.67.040
More Pricing...
Min: 1 / Mult: 1
15µH
5.1A
Shielded
7.7A
IHLP-4040DZ-5A Series
-
0.05029ohm
± 20%
10.79mm
10.16mm
4mm
2667928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.75.690
50+
Rs.54.290
100+
Rs.51.160
250+
Rs.50.280
500+
Rs.49.390
More Pricing...
Min: 1 / Mult: 1
2.2µH
5.1A
Shielded
6.2A
CLF-NI-D Series
-
0.013ohm
± 30%
7.4mm
7mm
4.5mm
2965629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.105.270
10+
Rs.86.660
50+
Rs.75.610
100+
Rs.71.260
200+
Rs.68.000
More Pricing...
Min: 1 / Mult: 1
15µH
5.1A
Shielded
7.7A
IHLP-4040DZ-8A Series
-
0.05029ohm
± 20%
10.79mm
10.16mm
4mm
2616914RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.40.200
250+
Rs.37.940
500+
Rs.33.420
1000+
Rs.28.890
Min: 100 / Mult: 1
6.8µH
5.1A
Semishielded
5.6A
SRN8040TA Series
-
0.025ohm
± 20%
8mm
8mm
3.7mm
2901794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.108.750
50+
Rs.77.960
250+
Rs.67.340
500+
Rs.63.690
1000+
Rs.62.400
More Pricing...
Min: 5 / Mult: 5
4.7µH
5.1A
Shielded
5.5A
SRP4030FA Series
-
0.0441ohm
± 20%
4.1mm
4.1mm
2.8mm
2848344RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.85.530
250+
Rs.85.440
500+
Rs.80.740
1500+
Rs.76.040
3000+
Rs.58.800
Min: 100 / Mult: 5
4.7µH
5.1A
Shielded
3.5A
ASPIAIG-FLR4020 Series
-
0.0572ohm
± 20%
4.1mm
4.1mm
1.9mm
2667928RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.51.160
250+
Rs.50.280
500+
Rs.49.390
1000+
Rs.48.500
Min: 100 / Mult: 1
2.2µH
5.1A
Shielded
6.2A
CLF-NI-D Series
-
0.013ohm
± 30%
7.4mm
7mm
4.5mm
2965629RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.71.260
200+
Rs.68.000
500+
Rs.64.730
Min: 100 / Mult: 1
15µH
5.1A
Shielded
7.7A
IHLP-4040DZ-8A Series
-
0.05029ohm
± 20%
10.79mm
10.16mm
4mm
2616914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.62.640
50+
Rs.49.680
100+
Rs.40.200
250+
Rs.37.940
500+
Rs.33.420
More Pricing...
Min: 1 / Mult: 1
6.8µH
5.1A
Semishielded
5.6A
SRN8040TA Series
-
0.025ohm
± 20%
8mm
8mm
3.7mm
2901794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.77.960
250+
Rs.67.340
500+
Rs.63.690
1000+
Rs.62.400
2000+
Rs.61.100
Min: 100 / Mult: 5
4.7µH
5.1A
Shielded
5.5A
SRP4030FA Series
-
0.0441ohm
± 20%
4.1mm
4.1mm
2.8mm
2848344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.145.290
50+
Rs.85.530
250+
Rs.85.440
500+
Rs.80.740
1500+
Rs.76.040
More Pricing...
Min: 5 / Mult: 5
4.7µH
5.1A
Shielded
3.5A
ASPIAIG-FLR4020 Series
-
0.0572ohm
± 20%
4.1mm
4.1mm
1.9mm
3517155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.156.600
50+
Rs.132.330
100+
Rs.119.800
250+
Rs.114.710
500+
Rs.109.620
More Pricing...
Min: 1 / Mult: 1
6.8µH
5.1A
Shielded
10.5A
WE-LHMI Series
-
0.0493ohm
± 20%
9.7mm
8.5mm
3mm
3517155RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.119.800
250+
Rs.114.710
500+
Rs.109.620
1000+
Rs.98.660
5000+
Rs.96.690
More Pricing...
Min: 100 / Mult: 1
6.8µH
5.1A
Shielded
10.5A
WE-LHMI Series
-
0.0493ohm
± 20%
9.7mm
8.5mm
3mm
3780001RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.70.740
200+
Rs.67.040
500+
Rs.63.340
Min: 100 / Mult: 1
15µH
5.1A
Shielded
7.7A
IHLP-4040DZ-5A Series
-
0.05029ohm
± 20%
10.79mm
10.16mm
4mm
3781022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.174.380
Min: 100 / Mult: 1
18µH
5.1A
Shielded
8.5A
WE-CHSA Series
-
0.0411ohm
± 20%
10.6mm
10.6mm
11mm
3781022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.214.370
5+
Rs.212.150
10+
Rs.209.930
25+
Rs.192.160
50+
Rs.174.380
Min: 1 / Mult: 1
18µH
5.1A
Shielded
8.5A
WE-CHSA Series
-
0.0411ohm
± 20%
10.6mm
10.6mm
11mm
3928819RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
Rs.56.450
250+
Rs.48.040
Min: 100 / Mult: 5
2.2µH
5.1A
Shielded
6.4A
IHLP-2020BZ-5A Series
-
0.0476ohm
± 20%
5.49mm
5.18mm
2mm
4144802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.50.460
50+
Rs.36.200
250+
Rs.29.760
500+
Rs.28.110
1000+
Rs.26.450
More Pricing...
Min: 5 / Mult: 5
2.4µH
5.1A
Shielded
4.9A
VLS-EX-D Series
-
0.021ohm
± 30%
5mm
5.3mm
3mm
4128238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.101.070
10+
Rs.91.170
Min: 1 / Mult: 1
22µH
5.1A
Shielded
5.4A
IHLE-4040DD-5A Series
-
0.07544ohm
± 20%
10.89mm
10.89mm
4.3mm
4144802RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.36.200
250+
Rs.29.760
500+
Rs.28.110
1000+
Rs.26.450
2000+
Rs.24.890
Min: 100 / Mult: 5
2.4µH
5.1A
Shielded
4.9A
VLS-EX-D Series
-
0.021ohm
± 30%
5mm
5.3mm
3mm
4128238RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.101.070
10+
Rs.91.170
Min: 1 / Mult: 1
22µH
5.1A
Shielded
5.4A
IHLE-4040DD-5A Series
-
0.07544ohm
± 20%
10.89mm
10.89mm
4.3mm
4572781RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.45.680
200+
Rs.41.680
500+
Rs.37.680
Min: 100 / Mult: 1
33µH
5.1A
-
4.8A
-
-
0.065ohm
-
12.3mm
12.3mm
8mm
4558683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.300.150
10+
Rs.280.140
50+
Rs.214.020
100+
Rs.190.530
200+
Rs.186.720
More Pricing...
Min: 1 / Mult: 1
47µH
5.1A
Shielded
6.5A
WE-LHCA Series
-
0.085ohm
± 20%
13.45mm
12.6mm
6.3mm
1-25 of 65 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY