520mA SMD Power Inductors:

58 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.37.230
50+
Rs.17.610
250+
Rs.11.990
500+
Rs.10.310
1000+
Rs.8.600
Min: 5 / Mult: 5
22µH
520mA
-
Semishielded
-
-
-
-
0.46ohm
± 20%
-
3mm
3mm
1.5mm
1864431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.68.730
50+
Rs.40.900
100+
Rs.29.620
250+
Rs.24.060
500+
Rs.20.870
More Pricing...
Min: 1 / Mult: 1
330µH
520mA
-
Unshielded
-
-
MCSD105 Series
-
1.15ohm
± 10%
-
10.2mm
9mm
5.4mm
1864431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.29.620
250+
Rs.24.060
500+
Rs.20.870
1000+
Rs.19.060
Min: 100 / Mult: 1
330µH
520mA
-
Unshielded
-
-
MCSD105 Series
-
1.15ohm
± 10%
-
10.2mm
9mm
5.4mm
3370424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.17.610
250+
Rs.11.990
500+
Rs.10.310
1000+
Rs.8.600
Min: 100 / Mult: 5
22µH
520mA
-
Semishielded
-
-
-
-
0.46ohm
± 20%
-
3mm
3mm
1.5mm
2360946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.96.750
50+
Rs.54.050
100+
Rs.49.040
250+
Rs.46.130
500+
Rs.44.950
Min: 1 / Mult: 1
220µH
520mA
-
Shielded
620mA
-
CLF-D Series
-
0.66ohm
± 20%
-
7.2mm
6.9mm
4.5mm
3650549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.92.020
50+
Rs.80.520
100+
Rs.66.720
250+
Rs.59.820
500+
Rs.55.220
More Pricing...
Min: 1 / Mult: 1
220µH
520mA
-
Shielded
530mA
-
DR Series
-
-
± 20%
-
7.6mm
7.6mm
3.55mm
2360946RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.49.040
250+
Rs.46.130
500+
Rs.44.950
Min: 100 / Mult: 1
220µH
520mA
-
Shielded
620mA
-
CLF-D Series
-
0.66ohm
± 20%
-
7.2mm
6.9mm
4.5mm
1864128RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.25.060
250+
Rs.20.850
500+
Rs.18.270
1500+
Rs.16.280
7500+
Rs.13.710
More Pricing...
Min: 100 / Mult: 5
100µH
520mA
-
Unshielded
-
-
MCSD54 Series
-
0.7ohm
± 10%
-
5.8mm
5.2mm
4.5mm
1828012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.38.280
10+
Rs.31.590
50+
Rs.30.370
100+
Rs.25.150
200+
Rs.24.650
Min: 1 / Mult: 1
100µH
520mA
-
Unshielded
680mA
-
SDR0604 Series
-
0.7ohm
± 10%
-
5.8mm
5.8mm
4.8mm
1828012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.25.150
200+
Rs.24.650
Min: 100 / Mult: 1
100µH
520mA
-
Unshielded
680mA
-
SDR0604 Series
-
0.7ohm
± 10%
-
5.8mm
5.8mm
4.8mm
3370481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.49.190
50+
Rs.20.730
100+
Rs.15.700
250+
Rs.14.060
500+
Rs.12.070
Min: 1 / Mult: 1
100µH
520mA
-
Unshielded
-
-
-
-
0.7ohm
± 20%
-
5.8mm
5.2mm
4.5mm
1864128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.760
50+
Rs.28.930
100+
Rs.25.060
250+
Rs.20.850
500+
Rs.18.270
More Pricing...
Min: 1 / Mult: 1
100µH
520mA
-
Unshielded
-
-
MCSD54 Series
-
0.7ohm
± 10%
-
5.8mm
5.2mm
4.5mm
2328780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.43.070
10+
Rs.30.620
50+
Rs.28.620
100+
Rs.26.620
200+
Rs.21.970
More Pricing...
Min: 1 / Mult: 1
47µH
520mA
-
Unshielded
620mA
-
SDR0603 Series
-
0.55ohm
± 10%
-
5.8mm
5.8mm
3.9mm
1864104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.61.350
Min: 1 / Mult: 1
39µH
520mA
-
Unshielded
-
-
MCSD43 Series
-
0.587ohm
± 10%
-
4mm
4.5mm
3.2mm
2219284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.36.540
10+
Rs.29.850
50+
Rs.29.500
100+
Rs.24.280
200+
Rs.21.580
More Pricing...
Min: 1 / Mult: 1
47µH
520mA
8MHz
Unshielded
470mA
470mA
LQH43PN_26 Series
1812 [4532 Metric]
0.718ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
2212482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.38.280
50+
Rs.31.590
250+
Rs.26.020
500+
Rs.23.540
1000+
Rs.21.060
More Pricing...
Min: 5 / Mult: 5
22µH
520mA
-
Unshielded
650mA
-
SDR0302 Series
-
0.66ohm
± 20%
-
3mm
2.8mm
2.5mm
2467526

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
Rs.21.490
2000+
Rs.20.570
4000+
Rs.19.650
Min: 400 / Mult: 400
100µH
520mA
-
Unshielded
680mA
-
SDR0604 Series
-
0.7ohm
± 10%
-
5.8mm
5.8mm
4.8mm
2212482RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.31.590
250+
Rs.26.020
500+
Rs.23.540
1000+
Rs.21.060
2000+
Rs.19.260
Min: 100 / Mult: 1
22µH
520mA
-
Unshielded
650mA
-
SDR0302 Series
-
0.66ohm
± 20%
-
3mm
2.8mm
2.5mm
2219284RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.24.280
200+
Rs.21.580
500+
Rs.18.880
Min: 100 / Mult: 10
47µH
520mA
8MHz
Unshielded
470mA
470mA
LQH43PN_26 Series
1812 [4532 Metric]
0.718ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
2328780RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.26.620
200+
Rs.21.970
400+
Rs.18.360
Min: 100 / Mult: 1
47µH
520mA
-
Unshielded
620mA
-
SDR0603 Series
-
0.55ohm
± 10%
-
5.8mm
5.8mm
3.9mm
1864104RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.61.350
Min: 100 / Mult: 1
39µH
520mA
-
Unshielded
-
-
MCSD43 Series
-
0.587ohm
± 10%
-
4mm
4.5mm
3.2mm
2842173

RoHS

Each
1+
Rs.102.660
50+
Rs.94.830
100+
Rs.91.790
250+
Rs.88.740
500+
Rs.79.170
More Pricing...
Min: 1 / Mult: 1
680µH
520mA
-
Semishielded
600mA
-
WE-LQS Series
-
2.032ohm
± 20%
-
8mm
8mm
4.2mm
3370481RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.15.700
250+
Rs.14.060
500+
Rs.12.070
Min: 100 / Mult: 1
100µH
520mA
-
Unshielded
-
-
-
-
0.7ohm
± 20%
-
5.8mm
5.2mm
4.5mm
3582984RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.147.900
250+
Rs.144.860
500+
Rs.141.810
1000+
Rs.128.760
Min: 100 / Mult: 1
150µH
520mA
-
Shielded
630mA
-
WE-PD Series
-
0.88ohm
± 20%
-
7.3mm
7.3mm
4.5mm
3582984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.184.440
50+
Rs.153.990
100+
Rs.147.900
250+
Rs.144.860
500+
Rs.141.810
More Pricing...
Min: 1 / Mult: 1
150µH
520mA
-
Shielded
630mA
-
WE-PD Series
-
0.88ohm
± 20%
-
7.3mm
7.3mm
4.5mm
1-25 of 58 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY