53A SMD Power Inductors:

33 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3589379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.254.360
10+
Rs.178.830
50+
Rs.154.390
100+
Rs.129.960
Min: 1 / Mult: 1
68nH
53A
Shielded
69A
TPI Series
310µohm
± 10%
7mm
8mm
6mm
3589379RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.129.960
Min: 100 / Mult: 1
68nH
53A
Shielded
69A
TPI Series
310µohm
± 10%
7mm
8mm
6mm
2289010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.403.680
10+
Rs.337.560
25+
Rs.308.850
50+
Rs.264.480
100+
Rs.242.730
More Pricing...
Min: 1 / Mult: 1
450nH
53A
Shielded
70.5A
XAL1010 Series
720µohm
± 20%
11.3mm
10mm
10mm
2289010RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.242.730
300+
Rs.234.900
Min: 100 / Mult: 1
450nH
53A
Shielded
70.5A
XAL1010 Series
720µohm
± 20%
11.3mm
10mm
10mm
2906429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.151.380
10+
Rs.111.360
50+
Rs.95.700
100+
Rs.90.480
200+
Rs.83.790
More Pricing...
Min: 1 / Mult: 1
-
53A
Shielded
-
-
600µohm
± 20%
-
12.8mm
-
3589376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.201.840
10+
Rs.166.170
50+
Rs.151.380
100+
Rs.136.590
500+
Rs.134.850
More Pricing...
Min: 1 / Mult: 1
47nH
53A
Shielded
90A
TPI Series
310µohm
± 10%
7mm
8mm
6mm
3589380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.201.840
10+
Rs.166.170
50+
Rs.151.380
100+
Rs.136.590
500+
Rs.134.850
More Pricing...
Min: 1 / Mult: 1
82nH
53A
Shielded
54A
TPI Series
310µohm
± 10%
7mm
8mm
6mm
3589378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.201.840
10+
Rs.166.170
50+
Rs.151.380
100+
Rs.136.590
500+
Rs.134.850
More Pricing...
Min: 1 / Mult: 1
56nH
53A
Shielded
81A
TPI Series
310µohm
± 10%
7mm
8mm
6mm
3589376RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.136.590
500+
Rs.134.850
1000+
Rs.129.660
Min: 100 / Mult: 1
47nH
53A
Shielded
90A
TPI Series
310µohm
± 10%
7mm
8mm
6mm
3589378RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.136.590
500+
Rs.134.850
1000+
Rs.129.660
Min: 100 / Mult: 1
56nH
53A
Shielded
81A
TPI Series
310µohm
± 10%
7mm
8mm
6mm
3589380RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.136.590
500+
Rs.134.850
1000+
Rs.129.660
Min: 100 / Mult: 1
82nH
53A
Shielded
54A
TPI Series
310µohm
± 10%
7mm
8mm
6mm
4128397

RoHS

PULSE ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.74.820
10+
Rs.61.510
100+
Rs.50.550
500+
Rs.46.550
1000+
Rs.42.550
More Pricing...
Min: 1 / Mult: 1
50nH
53A
Unshielded
84A
PG2292.XXXHLT Series
90µohm
20%
6.1mm
6mm
7mm
4072065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.102.570
50+
Rs.73.920
100+
Rs.56.620
250+
Rs.55.050
500+
Rs.54.070
Min: 1 / Mult: 1
150nH
53A
Shielded
47A
SPB1005 Series
350ohm
± 20%
10.2mm
7mm
5mm
4072067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.98.330
50+
Rs.70.860
100+
Rs.54.270
250+
Rs.54.070
Min: 1 / Mult: 1
220nH
53A
Shielded
33A
SPB1005 Series
350ohm
± 20%
10.2mm
7mm
5mm
4072065RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.56.620
250+
Rs.55.050
500+
Rs.54.070
Min: 100 / Mult: 1
150nH
53A
Shielded
47A
SPB1005 Series
350ohm
± 20%
10.2mm
7mm
5mm
4072064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.830
50+
Rs.61.180
100+
Rs.54.070
Min: 1 / Mult: 1
120nH
53A
Shielded
60A
SPB1005 Series
350ohm
± 20%
10.2mm
7mm
5mm
4072064RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.54.070
Min: 100 / Mult: 1
120nH
53A
Shielded
60A
SPB1005 Series
350ohm
± 20%
10.2mm
7mm
5mm
4072067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.54.270
250+
Rs.54.070
Min: 100 / Mult: 1
220nH
53A
Shielded
33A
SPB1005 Series
350ohm
± 20%
10.2mm
7mm
5mm
4128398

RoHS

PULSE ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.73.080
10+
Rs.60.300
100+
Rs.49.590
500+
Rs.49.070
1000+
Rs.42.630
More Pricing...
Min: 1 / Mult: 1
70nH
53A
Unshielded
60A
PG2292.XXXHLT Series
90µohm
20%
6.1mm
6mm
7mm
2434086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.115.710
10+
Rs.95.700
50+
Rs.82.920
100+
Rs.78.130
200+
Rs.73.130
More Pricing...
Min: 1 / Mult: 1
220nH
53A
Shielded
112A
SRP1265A Series
600µohm
± 20%
13.5mm
12.5mm
6.2mm
2434086RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.78.130
200+
Rs.73.130
500+
Rs.68.130
Min: 100 / Mult: 1
220nH
53A
Shielded
112A
SRP1265A Series
600µohm
± 20%
13.5mm
12.5mm
6.2mm
3226977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.171.390
10+
Rs.141.810
50+
Rs.124.410
250+
Rs.107.010
500+
Rs.105.860
More Pricing...
Min: 1 / Mult: 1
220nH
53A
Shielded
100A
MPX Series
1100µohm
± 20%
13.2mm
12.5mm
6.4mm
3226977RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.124.410
250+
Rs.107.010
500+
Rs.105.860
1000+
Rs.104.700
Min: 100 / Mult: 1
220nH
53A
Shielded
100A
MPX Series
1100µohm
± 20%
13.2mm
12.5mm
6.4mm
3287917RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.208.040
250+
Rs.203.790
500+
Rs.199.550
1000+
Rs.195.300
Min: 100 / Mult: 1
220nH
53A
Shielded
100A
MPXV Series
1100µohm
± 20%
13.2mm
12.5mm
6.4mm
3287917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.218.370
10+
Rs.212.280
50+
Rs.208.040
250+
Rs.203.790
500+
Rs.199.550
More Pricing...
Min: 1 / Mult: 1
220nH
53A
Shielded
100A
MPXV Series
1100µohm
± 20%
13.2mm
12.5mm
6.4mm
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY