6.9A SMD Power Inductors:

29 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3953395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.239.800
Min: 100 / Mult: 1
5.6µH
6.9A
Shielded
12.1A
WE-XHMA Series
-
0.015ohm
± 20%
6.65mm
6.45mm
5.2mm
3953395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.281.010
10+
Rs.257.690
50+
Rs.239.800
Min: 1 / Mult: 1
5.6µH
6.9A
Shielded
12.1A
WE-XHMA Series
-
0.015ohm
± 20%
6.65mm
6.45mm
5.2mm
3582999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.279.530
10+
Rs.257.610
50+
Rs.248.990
100+
Rs.239.600
200+
Rs.212.980
More Pricing...
Min: 1 / Mult: 1
11µH
6.9A
Shielded
5.3A
WE-PDF Series
-
0.0158ohm
± 20%
10.2mm
10.2mm
6.4mm
3582999RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.239.600
200+
Rs.212.980
500+
Rs.186.350
2500+
Rs.182.630
5000+
Rs.178.900
Min: 100 / Mult: 1
11µH
6.9A
Shielded
5.3A
WE-PDF Series
-
0.0158ohm
± 20%
10.2mm
10.2mm
6.4mm
4572718RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.24.710
250+
Rs.23.320
500+
Rs.20.100
1000+
Rs.16.880
Min: 100 / Mult: 1
1µH
6.9A
-
14A
-
-
0.01ohm
-
8mm
8mm
4.2mm
4572718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.39.150
50+
Rs.30.450
100+
Rs.24.710
250+
Rs.23.320
500+
Rs.20.100
More Pricing...
Min: 1 / Mult: 1
1µH
6.9A
Shielded
14A
IFSC3232DB-02 Series
-
0.01ohm
± 30%
8mm
8mm
4.2mm
4572717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.38.280
50+
Rs.33.150
100+
Rs.24.630
250+
Rs.21.960
500+
Rs.19.280
More Pricing...
Min: 1 / Mult: 1
820nH
6.9A
Shielded
16A
IFSC3232DB-02 Series
-
0.01ohm
± 30%
8mm
8mm
4.2mm
4572717RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.24.630
250+
Rs.21.960
500+
Rs.19.280
1000+
Rs.16.600
Min: 100 / Mult: 1
820nH
6.9A
-
16A
-
-
0.01ohm
-
8mm
8mm
4.2mm
3928796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.160.950
10+
Rs.133.110
25+
Rs.125.860
50+
Rs.118.610
100+
Rs.111.360
More Pricing...
Min: 1 / Mult: 1
22µH
6.9A
Shielded
6.3A
IHLP-5050EZ-5A Series
-
0.0448ohm
± 20%
13.46mm
12.9mm
5mm
3928796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.111.360
250+
Rs.109.140
Min: 100 / Mult: 1
22µH
6.9A
Shielded
6.3A
IHLP-5050EZ-5A Series
-
0.0448ohm
± 20%
13.46mm
12.9mm
5mm
3501833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.148.770
10+
Rs.122.670
50+
Rs.111.800
200+
Rs.100.920
400+
Rs.92.910
More Pricing...
Min: 1 / Mult: 1
10µH
6.9A
Shielded
6.6A
MPL-AL Series
-
0.0294ohm
± 20%
6.6mm
6.4mm
5.8mm
3265704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.149.740
10+
Rs.131.020
50+
Rs.108.560
100+
Rs.97.330
200+
Rs.89.840
More Pricing...
Min: 1 / Mult: 1
6.8µH
6.9A
Shielded
7.1A
SPM Series
-
0.0233ohm
± 20%
10.7mm
10mm
4mm
2288303RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.130.500
200+
Rs.109.620
Min: 100 / Mult: 1
4.7µH
6.9A
Shielded
4.36A
MSS1048T Series
-
0.0115ohm
± 30%
10.2mm
10mm
4.8mm
2343896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.960
10+
Rs.80.040
50+
Rs.72.740
200+
Rs.56.820
400+
Rs.52.380
More Pricing...
Min: 1 / Mult: 1
1.5µH
6.9A
Unshielded
10A
B82476B1 Series
-
9000µohm
± 20%
12.95mm
9.4mm
5.08mm
2288303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.192.270
5+
Rs.177.920
10+
Rs.163.560
25+
Rs.151.380
50+
Rs.130.500
More Pricing...
Min: 1 / Mult: 1
4.7µH
6.9A
Shielded
4.36A
MSS1048T Series
-
0.0115ohm
± 30%
10.2mm
10mm
4.8mm
2343896RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.72.740
200+
Rs.56.820
400+
Rs.52.380
750+
Rs.49.400
Min: 100 / Mult: 1
1.5µH
6.9A
Unshielded
10A
B82476B1 Series
-
9000µohm
± 20%
12.95mm
9.4mm
5.08mm
2526865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.140.590
10+
Rs.123.450
50+
Rs.109.840
100+
Rs.102.540
200+
Rs.91.920
More Pricing...
Min: 1 / Mult: 1
1.5µH
6.9A
Shielded
3.5A
MSS7331 Series
-
0.012ohm
± 30%
6.6mm
6.6mm
3.1mm
2526865RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.102.540
200+
Rs.91.920
350+
Rs.81.860
Min: 100 / Mult: 1
1.5µH
6.9A
Shielded
3.5A
MSS7331 Series
-
0.012ohm
± 30%
6.6mm
6.6mm
3.1mm
2666754

RoHS

Each
1+
Rs.316.680
10+
Rs.302.760
50+
Rs.288.840
100+
Rs.268.230
200+
Rs.247.620
More Pricing...
Min: 1 / Mult: 1
5.6µH
6.9A
Shielded
13.6A
WE-XHMI Series
-
0.015ohm
± 20%
6.65mm
6.45mm
5.2mm
2894827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.90.480
200+
Rs.83.520
500+
Rs.76.560
Min: 100 / Mult: 1
5.6µH
6.9A
Shielded
9A
IHLE-3232DD-5A Series
-
0.03167ohm
± 20%
8.89mm
8.74mm
4.3mm
2894827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.140.940
10+
Rs.119.190
50+
Rs.109.620
100+
Rs.90.480
200+
Rs.83.520
More Pricing...
Min: 1 / Mult: 1
5.6µH
6.9A
Shielded
9A
IHLE-3232DD-5A Series
-
0.03167ohm
± 20%
8.89mm
8.74mm
4.3mm
3265731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.102.660
50+
Rs.83.960
100+
Rs.79.870
250+
Rs.76.830
500+
Rs.74.390
More Pricing...
Min: 1 / Mult: 1
3.3µH
6.9A
Shielded
6.4A
SPM-HZ Series
-
0.0297ohm
± 20%
7.1mm
6.5mm
3mm
3501833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.111.800
200+
Rs.100.920
400+
Rs.92.910
750+
Rs.84.900
Min: 100 / Mult: 1
10µH
6.9A
Shielded
6.6A
MPL-AL Series
-
0.0294ohm
± 20%
6.6mm
6.4mm
5.8mm
3265704RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.97.330
200+
Rs.89.840
500+
Rs.83.850
Min: 100 / Mult: 1
6.8µH
6.9A
Shielded
7.1A
SPM Series
-
0.0233ohm
± 20%
10.7mm
10mm
4mm
3585704RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.268.540
200+
Rs.250.850
500+
Rs.233.160
Min: 100 / Mult: 1
33µH
6.9A
Shielded
6.2A
IHLE-5050FH-5A Series
-
0.04925ohm
± 20%
13.97mm
13.59mm
6.55mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY