670mA SMD Power Inductors:

35 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3648479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.61.770
50+
Rs.50.640
100+
Rs.41.680
250+
Rs.40.550
500+
Rs.38.550
More Pricing...
Min: 1 / Mult: 1
47µH
670mA
Shielded
480mA
SLF Series
0.288ohm
± 20%
6mm
6mm
2.5mm
1644570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.86.050
50+
Rs.70.710
100+
Rs.58.110
250+
Rs.56.950
500+
Rs.55.790
More Pricing...
Min: 1 / Mult: 1
100µH
670mA
Shielded
550mA
B82472G6 Series
0.39ohm
± 20%
7.3mm
7.3mm
4.5mm
2333953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.55.680
50+
Rs.46.640
100+
Rs.38.370
250+
Rs.36.810
500+
Rs.32.810
More Pricing...
Min: 1 / Mult: 1
47µH
670mA
Shielded
770mA
SRR7032 Series
0.28ohm
± 20%
7mm
7mm
3.2mm
2112969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.127.890
50+
Rs.119.190
250+
Rs.117.160
500+
Rs.115.130
1500+
Rs.113.100
More Pricing...
Min: 5 / Mult: 5
100µH
670mA
Shielded
398mA
SD Series
-
± 20%
5.2mm
5.2mm
2.5mm
2336057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.119.020
50+
Rs.104.920
100+
Rs.97.880
250+
Rs.96.710
500+
Rs.95.530
More Pricing...
Min: 1 / Mult: 1
220µH
670mA
Shielded
580mA
WE-PD2SR Series
0.876ohm
± 20%
7.8mm
7mm
5mm
1636052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.191.400
10+
Rs.170.520
50+
Rs.158.340
100+
Rs.152.250
200+
Rs.142.680
More Pricing...
Min: 1 / Mult: 1
220µH
670mA
Unshielded
770mA
WE-PD2 Series
0.73ohm
± 10%
10mm
9mm
5.4mm
1636052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.152.250
200+
Rs.142.680
500+
Rs.133.110
Min: 100 / Mult: 1
220µH
670mA
Unshielded
770mA
WE-PD2 Series
0.73ohm
± 10%
10mm
9mm
5.4mm
1644570RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.58.110
250+
Rs.56.950
500+
Rs.55.790
1000+
Rs.54.630
Min: 100 / Mult: 1
100µH
670mA
Shielded
550mA
B82472G6 Series
0.39ohm
± 20%
7.3mm
7.3mm
4.5mm
2112969RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.119.190
250+
Rs.117.160
500+
Rs.115.130
1500+
Rs.113.100
2900+
Rs.110.840
Min: 100 / Mult: 5
100µH
670mA
Shielded
398mA
SD Series
-
± 20%
5.2mm
5.2mm
2.5mm
2352673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.930
50+
Rs.28.370
250+
Rs.24.120
500+
Rs.24.110
1000+
Rs.24.100
More Pricing...
Min: 5 / Mult: 5
22µH
670mA
Shielded
550mA
IFSC-1111AB-01 Series
0.756ohm
± 20%
2.9mm
2.9mm
1.2mm
2352673RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.28.370
250+
Rs.24.120
500+
Rs.24.110
1000+
Rs.24.100
2000+
Rs.24.090
Min: 100 / Mult: 5
22µH
670mA
Shielded
550mA
IFSC-1111AB-01 Series
0.756ohm
± 20%
2.9mm
2.9mm
1.2mm
2428221RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.24.710
250+
Rs.20.360
500+
Rs.18.410
1500+
Rs.16.450
3000+
Rs.15.000
Min: 100 / Mult: 1
22µH
670mA
Semishielded
670mA
SRN4026 Series
0.234ohm
± 20%
4mm
4mm
2.5mm
2428221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.29.580
50+
Rs.24.710
250+
Rs.20.360
500+
Rs.18.410
1500+
Rs.16.450
More Pricing...
Min: 5 / Mult: 5
22µH
670mA
Semishielded
670mA
SRN4026 Series
0.234ohm
± 20%
4mm
4mm
2.5mm
2333953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.38.370
250+
Rs.36.810
500+
Rs.32.810
1500+
Rs.28.800
Min: 100 / Mult: 1
47µH
670mA
Shielded
770mA
SRR7032 Series
0.28ohm
± 20%
7mm
7mm
3.2mm
2336057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.97.880
250+
Rs.96.710
500+
Rs.95.530
1000+
Rs.88.200
Min: 100 / Mult: 1
220µH
670mA
Shielded
580mA
WE-PD2SR Series
0.876ohm
± 20%
7.8mm
7mm
5mm
3551641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.135.950
50+
Rs.126.990
100+
Rs.121.010
250+
Rs.118.030
500+
Rs.115.040
More Pricing...
Min: 1 / Mult: 1
220µH
670mA
Shielded
580mA
WE-PD2SA Series
0.876ohm
± 25%
7.8mm
7mm
5mm
3551641RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.121.010
250+
Rs.118.030
500+
Rs.115.040
1000+
Rs.109.060
5000+
Rs.106.880
More Pricing...
Min: 100 / Mult: 1
220µH
670mA
Shielded
580mA
WE-PD2SA Series
0.876ohm
± 25%
7.8mm
7mm
5mm
3648479RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.41.680
250+
Rs.40.550
500+
Rs.38.550
1000+
Rs.31.930
Min: 100 / Mult: 1
47µH
670mA
Shielded
480mA
SLF Series
0.288ohm
± 20%
6mm
6mm
2.5mm
4071581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.490
250+
Rs.13.230
500+
Rs.12.960
1000+
Rs.12.690
Min: 100 / Mult: 1
470µH
670mA
Unshielded
530mA
LD2-HV Series
1.9ohm
± 20%
7.8mm
7mm
5mm
4071581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.19.750
50+
Rs.16.400
100+
Rs.13.490
250+
Rs.13.230
500+
Rs.12.960
More Pricing...
Min: 1 / Mult: 1
470µH
670mA
Unshielded
530mA
LD2-HV Series
1.9ohm
± 20%
7.8mm
7mm
5mm
4067133RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.209.670
250+
Rs.114.840
500+
Rs.101.790
1000+
Rs.95.700
2000+
Rs.89.610
Min: 100 / Mult: 5
10µH
670mA
Shielded
290mA
XFL2010 Series
0.595ohm
± 20%
1.9mm
2mm
1mm
4067133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.241.860
50+
Rs.209.670
250+
Rs.114.840
500+
Rs.101.790
1000+
Rs.95.700
More Pricing...
Min: 5 / Mult: 5
10µH
670mA
Shielded
290mA
XFL2010 Series
0.595ohm
± 20%
1.9mm
2mm
1mm
4572879RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.29.150
250+
Rs.27.580
500+
Rs.24.710
1000+
Rs.21.840
Min: 100 / Mult: 1
47µH
670mA
-
-
-
0.288ohm
-
7.6mm
7.6mm
3.5mm
4572879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.46.110
50+
Rs.36.020
100+
Rs.29.150
250+
Rs.27.580
500+
Rs.24.710
More Pricing...
Min: 1 / Mult: 1
47µH
670mA
Shielded
-
IDCS3014 Series
0.288ohm
± 20%
7.6mm
7.6mm
3.5mm
4065172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.28.710
10+
Rs.23.760
100+
Rs.19.580
500+
Rs.17.580
1000+
Rs.15.580
More Pricing...
Min: 1 / Mult: 1
-
670mA
Wirewound
-
-
0.806ohm
-
8mm
8mm
4mm
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY