710mA SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2749080

RoHS

Each
5+
Rs.47.280
50+
Rs.39.630
250+
Rs.30.170
500+
Rs.29.650
Min: 5 / Mult: 5
47µH
710mA
Semishielded
540mA
WE-LQS Series
-
0.492ohm
± 20%
4mm
4mm
2.5mm
2328710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.39.150
50+
Rs.31.930
250+
Rs.22.970
500+
Rs.21.360
1000+
Rs.19.750
More Pricing...
Min: 5 / Mult: 5
27µH
710mA
Unshielded
1A
SDR0403 Series
-
0.52ohm
± 10%
4.5mm
4mm
3.2mm
2328710RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.31.930
250+
Rs.22.970
500+
Rs.21.360
1000+
Rs.19.750
2000+
Rs.19.670
Min: 100 / Mult: 1
27µH
710mA
Unshielded
1A
SDR0403 Series
-
0.52ohm
± 10%
4.5mm
4mm
3.2mm
4125693RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.25.230
50+
Rs.24.490
100+
Rs.23.750
250+
Rs.23.010
500+
Rs.22.270
More Pricing...
Min: 1 / Mult: 1
68µH
710mA
Shielded
600mA
VLS-CX-H Series
1616 [4040 Metric]
1.72ohm
± 20%
4mm
4mm
1.5mm
4125693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.25.230
50+
Rs.24.490
100+
Rs.23.750
250+
Rs.23.010
500+
Rs.22.270
More Pricing...
Min: 1 / Mult: 1
68µH
710mA
Shielded
600mA
VLS-CX-H Series
1616 [4040 Metric]
1.72ohm
± 20%
4mm
4mm
1.5mm
4360185RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.135.720
500+
Rs.129.630
1000+
Rs.106.140
2000+
Rs.104.020
Min: 100 / Mult: 1
150µH
710mA
Shielded
700mA
WE-PD2SR Series
-
0.719ohm
± 20%
7.8mm
7mm
5mm
4360185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.169.650
10+
Rs.162.690
100+
Rs.135.720
500+
Rs.129.630
1000+
Rs.106.140
More Pricing...
Min: 1 / Mult: 1
150µH
710mA
Shielded
700mA
WE-PD2SR Series
-
0.719ohm
± 20%
7.8mm
7mm
5mm
3499401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.20.880
50+
Rs.17.060
250+
Rs.14.100
500+
Rs.13.670
1000+
Rs.13.240
More Pricing...
Min: 5 / Mult: 5
33µH
710mA
Semishielded
490mA
VLS-CX-1 Series
-
1.067ohm
± 20%
3mm
3mm
1.2mm
3499401RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.17.060
250+
Rs.14.100
500+
Rs.13.670
1000+
Rs.13.240
2000+
Rs.12.800
Min: 100 / Mult: 5
33µH
710mA
Semishielded
490mA
VLS-CX-1 Series
-
1.067ohm
± 20%
3mm
3mm
1.2mm
3551657RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.164.450
250+
Rs.147.440
500+
Rs.136.100
1000+
Rs.127.020
Min: 100 / Mult: 1
150µH
710mA
Shielded
700mA
WE-PD2SA Series
-
0.719ohm
± 25%
7.8mm
7mm
5mm
3551657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.226.830
50+
Rs.198.470
100+
Rs.164.450
250+
Rs.147.440
500+
Rs.136.100
More Pricing...
Min: 1 / Mult: 1
150µH
710mA
Shielded
700mA
WE-PD2SA Series
-
0.719ohm
± 25%
7.8mm
7mm
5mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY