80mA SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2333838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.960
10+
Rs.77.520
50+
Rs.70.650
100+
Rs.63.780
200+
Rs.59.300
More Pricing...
Min: 1 / Mult: 1
3.3mH
80mA
Shielded
24mA
SRR6603 Series
11ohm
± 20%
6.6mm
4.4mm
3mm
2333838RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.63.780
200+
Rs.59.300
600+
Rs.54.810
Min: 100 / Mult: 1
3.3mH
80mA
Shielded
24mA
SRR6603 Series
11ohm
± 20%
6.6mm
4.4mm
3mm
3370433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.21.330
250+
Rs.18.500
500+
Rs.15.420
Min: 100 / Mult: 1
100µH
80mA
Unshielded
-
-
7ohm
± 10%
3.2mm
2.5mm
2mm
3370433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.75.210
50+
Rs.24.040
100+
Rs.21.330
250+
Rs.18.500
500+
Rs.15.420
Min: 1 / Mult: 1
100µH
80mA
Unshielded
-
-
7ohm
± 10%
3.2mm
2.5mm
2mm
3370247

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.11.660
Min: 1000 / Mult: 1000
100µH
80mA
Unshielded
-
-
7ohm
± 10%
3.2mm
2.5mm
2mm
2333798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.108.750
10+
Rs.92.220
50+
Rs.84.310
100+
Rs.65.860
200+
Rs.61.600
More Pricing...
Min: 1 / Mult: 1
8.2mH
80mA
Shielded
90mA
SRR0906 Series
31ohm
± 15%
10mm
9.5mm
6mm
2476219RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.118.280
250+
Rs.110.410
500+
Rs.98.980
1000+
Rs.88.150
Min: 100 / Mult: 1
2.2mH
80mA
Shielded
82mA
LPZ Series
42.5ohm
± 20%
4.3mm
4.3mm
1.4mm
2333798RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.65.860
200+
Rs.61.600
600+
Rs.57.340
Min: 100 / Mult: 1
8.2mH
80mA
Shielded
90mA
SRR0906 Series
31ohm
± 15%
10mm
9.5mm
6mm
2476219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.151.380
50+
Rs.132.930
100+
Rs.118.280
250+
Rs.110.410
500+
Rs.98.980
More Pricing...
Min: 1 / Mult: 1
2.2mH
80mA
Shielded
82mA
LPZ Series
42.5ohm
± 20%
4.3mm
4.3mm
1.4mm
2333797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.92.360
10+
Rs.76.580
100+
Rs.67.170
500+
Rs.63.050
1000+
Rs.58.950
More Pricing...
Min: 1 / Mult: 1
8.2mH
80mA
Shielded
90mA
SRR0906 Series
31ohm
± 10%
10mm
9.5mm
6mm
2333797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.67.170
500+
Rs.63.050
1000+
Rs.58.950
2000+
Rs.54.470
Min: 100 / Mult: 1
8.2mH
80mA
Shielded
90mA
SRR0906 Series
31ohm
± 10%
10mm
9.5mm
6mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY