990mA SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3583009

RoHS

Each
5+
Rs.80.090
50+
Rs.56.320
250+
Rs.52.990
500+
Rs.49.540
1000+
Rs.46.740
Min: 5 / Mult: 5
33µH
990mA
Shielded
640mA
WE-LQFS Series
-
0.251ohm
± 20%
4.8mm
4.8mm
2.8mm
4125615RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.113.100
50+
Rs.80.830
100+
Rs.76.220
250+
Rs.75.440
500+
Rs.74.660
More Pricing...
Min: 1 / Mult: 1
33µH
990mA
Shielded
1.16A
BCL Series
1210 [3225 Metric]
0.67ohm
± 20%
3.2mm
2.5mm
2mm
4125615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.113.100
50+
Rs.80.830
100+
Rs.76.220
250+
Rs.75.440
500+
Rs.74.660
More Pricing...
Min: 1 / Mult: 1
33µH
990mA
Shielded
1.16A
BCL Series
1210 [3225 Metric]
0.67ohm
± 20%
3.2mm
2.5mm
2mm
4630578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.42.880
10+
Rs.35.010
100+
Rs.28.750
500+
Rs.25.080
1000+
Rs.23.640
More Pricing...
Min: 1 / Mult: 1
100µH
990mA
-
850mA
LCXH Series
-
0.66ohm
± 20%
6mm
6mm
3mm
3551504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.211.410
10+
Rs.188.790
50+
Rs.174.870
100+
Rs.168.780
200+
Rs.159.430
More Pricing...
Min: 1 / Mult: 1
220µH
990mA
Shielded
1.1A
WE-PDA Series
-
0.348ohm
± 20%
12mm
12mm
6mm
3551599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.195.750
10+
Rs.174.000
50+
Rs.161.820
100+
Rs.155.730
200+
Rs.146.160
More Pricing...
Min: 1 / Mult: 1
68µH
990mA
Unshielded
1.05A
WE-PD2A Series
-
0.28ohm
± 20%
7.8mm
7mm
5mm
3551504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.168.780
200+
Rs.159.430
500+
Rs.150.080
Min: 100 / Mult: 1
220µH
990mA
Shielded
1.1A
WE-PDA Series
-
0.348ohm
± 20%
12mm
12mm
6mm
3551599RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.155.730
200+
Rs.146.160
500+
Rs.136.590
Min: 100 / Mult: 1
68µH
990mA
Unshielded
1.05A
WE-PD2A Series
-
0.28ohm
± 20%
7.8mm
7mm
5mm
2062736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.148.690
10+
Rs.123.620
100+
Rs.107.530
500+
Rs.100.100
1000+
Rs.93.370
More Pricing...
Min: 1 / Mult: 1
47µH
990mA
Unshielded
-
2200RM Series
-
0.22ohm
± 10%
7.8mm
7mm
7.5mm
2062736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.107.530
250+
Rs.58.970
500+
Rs.100.100
1000+
Rs.93.370
2000+
Rs.87.570
Min: 100 / Mult: 1
47µH
990mA
Unshielded
-
2200RM Series
-
0.22ohm
± 10%
7.8mm
7mm
7.5mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY