SMD Power Inductors:

20,538 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3501793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.26.970
50+
Rs.22.280
Min: 5 / Mult: 5
3.3µH
-
2A
-
Shielded
2.7A
-
MPL-AT Series
-
0.145ohm
± 20%
-
2.5mm
2mm
1.2mm
3265708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.90.070
50+
Rs.66.430
250+
Rs.50.890
500+
Rs.48.060
1000+
Rs.43.820
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
2A
-
Shielded
2.6A
-
SPM-LR Series
-
0.166ohm
± 20%
-
3mm
3mm
1mm
3370286

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.5.960
Min: 2000 / Mult: 2000
10µH
-
760mA
-
Unshielded
-
-
-
-
0.32ohm
± 20%
-
3.5mm
3mm
2.1mm
2836805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.254.360
10+
Rs.245.470
50+
Rs.237.690
100+
Rs.228.810
200+
Rs.152.170
Min: 1 / Mult: 1
3µH
-
8A
-
Shielded
2.2A
-
XFL4030 Series
-
0.0205ohm
± 20%
-
4mm
4mm
3.1mm
3928898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.65.650
100+
Rs.61.650
500+
Rs.57.650
1000+
Rs.48.100
2000+
Rs.47.100
Min: 10 / Mult: 10
1µH
-
3.47A
-
Shielded
5.23A
-
IHLP-1212AZ-01 Series
-
0.06638ohm
± 20%
-
3.56mm
3.3mm
1mm
3929015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.178.530
10+
Rs.124.750
50+
Rs.112.800
100+
Rs.100.850
200+
Rs.97.860
More Pricing...
Min: 1 / Mult: 1
0.68µH
-
36.5A
-
Shielded
36.5A
-
SRP1265WA Series
-
0.00162ohm
± 20%
-
13.6mm
12.6mm
6.2mm
3929018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.179.350
10+
Rs.152.260
50+
Rs.125.420
100+
Rs.104.510
200+
Rs.101.800
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
23A
-
Shielded
26A
-
SRP1265WA Series
-
0.0042ohm
± 20%
-
13.6mm
12.6mm
6.2mm
3929016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.169.650
10+
Rs.140.070
50+
Rs.121.800
100+
Rs.114.840
200+
Rs.107.450
More Pricing...
Min: 1 / Mult: 1
1µH
-
32A
-
Shielded
32A
-
SRP1265WA Series
-
0.0021ohm
± 20%
-
13.6mm
12.6mm
6.2mm
3929023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.179.350
10+
Rs.126.110
50+
Rs.125.420
100+
Rs.102.090
200+
Rs.101.340
More Pricing...
Min: 1 / Mult: 1
8.2µH
-
13A
-
Shielded
16A
-
SRP1265WA Series
-
0.0136ohm
± 20%
-
13.6mm
12.6mm
6.2mm
3928919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.61.230
100+
Rs.48.390
500+
Rs.41.470
1000+
Rs.38.290
2000+
Rs.36.340
Min: 10 / Mult: 10
1.5µH
-
4.08A
-
Shielded
5.96A
-
IHLP-1212BZ-01 Series
-
0.06281ohm
± 20%
-
3.56mm
3.3mm
2mm
3890125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.120.850
50+
Rs.86.610
100+
Rs.70.710
250+
Rs.70.110
500+
Rs.64.710
More Pricing...
Min: 1 / Mult: 1
1.9µH
-
29.8A
-
Shielded
-
-
PCC-M1050MS Series
-
0.0049ohm
± 20%
-
10.9mm
10mm
5mm
3928995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.132.110
10+
Rs.92.330
50+
Rs.83.510
100+
Rs.74.690
200+
Rs.72.510
More Pricing...
Min: 1 / Mult: 1
0.78µH
-
30A
-
Shielded
27A
-
SRP1038WA Series
-
0.0025ohm
± 20%
-
11mm
10mm
3.8mm
3928994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.132.080
10+
Rs.112.110
50+
Rs.92.320
100+
Rs.76.940
200+
Rs.74.880
More Pricing...
Min: 1 / Mult: 1
0.68µH
-
31A
-
Shielded
28A
-
SRP1038WA Series
-
0.0023ohm
± 20%
-
11mm
10mm
3.8mm
3929021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.178.530
10+
Rs.124.750
50+
Rs.112.800
100+
Rs.100.850
200+
Rs.97.860
More Pricing...
Min: 1 / Mult: 1
5.6µH
-
15A
-
Shielded
18A
-
SRP1265WA Series
-
0.01ohm
± 20%
-
13.6mm
12.6mm
6.2mm
3928738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.168.100
10+
Rs.117.850
50+
Rs.117.480
100+
Rs.87.330
Min: 1 / Mult: 1
10µH
-
4.54A
-
Shielded
6.5A
-
B82477D4 Series
-
0.042ohm
± 20%
-
12.5mm
12.5mm
8.5mm
3928742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.154.630
10+
Rs.108.840
50+
Rs.93.830
100+
Rs.87.330
Min: 1 / Mult: 1
22µH
-
3.11A
-
Shielded
4.5A
-
B82477D4 Series
-
0.078ohm
± 20%
-
12.5mm
12.5mm
8.5mm
3890125RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.70.710
250+
Rs.70.110
500+
Rs.64.710
1000+
Rs.60.650
5000+
Rs.56.600
More Pricing...
Min: 100 / Mult: 1
1.9µH
-
29.8A
-
Shielded
-
-
PCC-M1050MS Series
-
0.0049ohm
± 20%
-
10.9mm
10mm
5mm
3923829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.92.330
50+
Rs.68.180
250+
Rs.52.240
500+
Rs.48.420
1000+
Rs.44.140
More Pricing...
Min: 5 / Mult: 5
330nH
-
24.9A
-
Shielded
18.4A
-
SPM-VT-D Series
-
0.0046ohm
± 20%
-
5.3mm
5.1mm
3mm
3928910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.52.670
100+
Rs.46.090
500+
Rs.40.860
1000+
Rs.37.360
Min: 10 / Mult: 10
1.2µH
-
4.78A
-
Shielded
2.97A
-
IHLP-1212BZ-51 Series
-
0.03899ohm
± 20%
-
3.56mm
3.3mm
2mm
3923816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.202.740
Min: 1 / Mult: 1
2.2µH
-
44.5A
-
Shielded
32.8A
-
SPM-VT-D Series
-
0.00374ohm
± 20%
-
13mm
12.5mm
6.5mm
2361911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.960
50+
Rs.86.310
100+
Rs.80.220
250+
Rs.80.040
500+
Rs.75.350
More Pricing...
Min: 1 / Mult: 1
1.5µH
-
2A
-
Shielded
5.7A
-
WE-MAPI Series
-
0.096ohm
± 20%
-
3mm
3mm
1.2mm
2763470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.196.620
50+
Rs.162.690
100+
Rs.156.600
250+
Rs.153.560
500+
Rs.150.510
More Pricing...
Min: 1 / Mult: 1
33µH
-
1.22A
-
Shielded
1.15A
-
WE-PD Series
-
0.24ohm
± 20%
-
7.3mm
7.3mm
3.2mm
3255264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.50.370
100+
Rs.40.100
Min: 10 / Mult: 10
150nH
-
9.06A
-
Shielded
13.13A
-
IHLP-1212AB-A1 Series
-
0.01214ohm
± 20%
-
3.3mm
3.3mm
1.2mm
3582965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.78.300
50+
Rs.69.930
100+
Rs.65.930
250+
Rs.65.770
500+
Rs.60.770
More Pricing...
Min: 1 / Mult: 1
68µH
-
320mA
-
Shielded
220mA
-
WE-TPC Series
-
1.45ohm
± 30%
-
3.8mm
3.8mm
1.65mm
3648465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.114.730
10+
Rs.94.740
50+
Rs.93.860
100+
Rs.75.700
200+
Rs.71.710
More Pricing...
Min: 1 / Mult: 1
100µH
-
1.9A
-
Shielded
1.6A
-
SLF Series
-
0.148ohm
± 20%
-
12.5mm
12.5mm
6.5mm
1-25 of 20538 items
of 822 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY