SMD Power Inductors:

38 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.119.190
10+
Rs.115.710
50+
Rs.109.620
100+
Rs.96.570
200+
Rs.82.480
More Pricing...
Min: 1 / Mult: 1
10µH
1.1A
-
Shielded
1.25A
-
WE-TPC Series
-
0.13ohm
± 30%
-
5.8mm
5.8mm
1.8mm
1800382RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.50.460
250+
Rs.44.980
500+
Rs.43.070
1000+
Rs.35.500
2000+
Rs.32.720
Min: 100 / Mult: 5
4.7µH
490mA
-
Unshielded
1.25A
-
WE-LQ Series
-
0.28ohm
± 20%
-
3.2mm
2.5mm
2mm
1800382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.53.070
50+
Rs.50.460
250+
Rs.44.980
500+
Rs.43.070
1000+
Rs.35.500
More Pricing...
Min: 5 / Mult: 5
4.7µH
490mA
-
Unshielded
1.25A
-
WE-LQ Series
-
0.28ohm
± 20%
-
3.2mm
2.5mm
2mm
2082555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.119.190
10+
Rs.116.580
50+
Rs.110.490
100+
Rs.96.570
200+
Rs.82.480
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.3A
-
Shielded
1.25A
-
WE-TPC Series
-
0.09ohm
± 30%
-
4.8mm
4.8mm
2.8mm
2082570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.121.800
10+
Rs.116.580
50+
Rs.110.490
100+
Rs.95.700
200+
Rs.85.000
More Pricing...
Min: 1 / Mult: 1
12µH
1.46A
-
Shielded
1.25A
-
WE-TPC Series
-
0.08ohm
± 30%
-
5.8mm
5.8mm
2.8mm
2082555RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.96.570
200+
Rs.82.480
500+
Rs.68.390
Min: 100 / Mult: 1
6.8µH
1.3A
-
Shielded
1.25A
-
WE-TPC Series
-
0.09ohm
± 30%
-
4.8mm
4.8mm
2.8mm
2470320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.21.750
50+
Rs.17.840
250+
Rs.14.710
500+
Rs.13.410
1000+
Rs.12.100
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.2A
50MHz
Shielded
1.25A
1.25A
LQH32PN_N0 Series
1210 [3225 Metric]
0.12ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2470320RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.17.840
250+
Rs.14.710
500+
Rs.13.410
1000+
Rs.12.100
2000+
Rs.11.310
Min: 100 / Mult: 1
3.3µH
1.2A
50MHz
Shielded
1.25A
1.25A
LQH32PN_N0 Series
1210 [3225 Metric]
0.12ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2082570RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.95.700
200+
Rs.85.000
400+
Rs.74.300
Min: 100 / Mult: 1
12µH
1.46A
-
Shielded
1.25A
-
WE-TPC Series
-
0.08ohm
± 30%
-
5.8mm
5.8mm
2.8mm
1635854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.96.570
200+
Rs.82.480
500+
Rs.68.390
Min: 100 / Mult: 1
10µH
1.1A
-
Shielded
1.25A
-
WE-TPC Series
-
0.13ohm
± 30%
-
5.8mm
5.8mm
1.8mm
3551499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.156.130
50+
Rs.146.370
100+
Rs.144.870
250+
Rs.144.500
500+
Rs.144.120
More Pricing...
Min: 1 / Mult: 1
47µH
1.15A
-
Shielded
1.25A
-
WE-PDA Series
-
0.3ohm
± 20%
-
7.3mm
7.3mm
4mm
3373407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.59.510
10+
Rs.50.660
50+
Rs.47.610
100+
Rs.45.890
200+
Rs.44.680
More Pricing...
Min: 1 / Mult: 1
10µH
1.1A
-
Shielded
1.25A
-
SRR5018 Series
-
0.13ohm
± 30%
-
5.8mm
5.8mm
1.8mm
3517057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.108.050
50+
Rs.64.370
100+
Rs.63.740
250+
Rs.60.610
500+
Rs.50.900
More Pricing...
Min: 1 / Mult: 1
150µH
910mA
-
Semishielded
1.25A
-
WE-LQS Series
-
0.478ohm
± 20%
-
8mm
8mm
4.2mm
3373407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.45.890
200+
Rs.44.680
500+
Rs.43.460
Min: 100 / Mult: 1
10µH
1.1A
-
Shielded
1.25A
-
SRR5018 Series
-
0.13ohm
± 30%
-
5.8mm
5.8mm
1.8mm
3517057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.63.740
250+
Rs.60.610
500+
Rs.50.900
1000+
Rs.49.650
Min: 100 / Mult: 1
150µH
910mA
-
Semishielded
1.25A
-
WE-LQS Series
-
0.478ohm
± 20%
-
8mm
8mm
4.2mm
3551499RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.144.870
250+
Rs.144.500
500+
Rs.144.120
1000+
Rs.122.360
5000+
Rs.119.920
More Pricing...
Min: 100 / Mult: 1
47µH
1.15A
-
Shielded
1.25A
-
WE-PDA Series
-
0.3ohm
± 20%
-
7.3mm
7.3mm
4mm
4218245RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.23.100
500+
Rs.20.480
1000+
Rs.17.860
2000+
Rs.16.790
Min: 100 / Mult: 10
6.8µH
1.8A
-
Semishielded
1.25A
-
SRN4012BTA Series
-
0.198ohm
± 20%
-
4mm
4mm
1mm
4218245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.31.170
100+
Rs.23.100
500+
Rs.20.480
1000+
Rs.17.860
2000+
Rs.16.790
Min: 10 / Mult: 10
6.8µH
1.8A
-
Semishielded
1.25A
-
SRN4012BTA Series
-
0.198ohm
± 20%
-
4mm
4mm
1mm
4655299RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.73.560
250+
Rs.68.860
500+
Rs.63.880
1000+
Rs.57.920
Min: 100 / Mult: 1
22µH
2.8A
-
-
1.25A
-
-
-
0.087ohm
-
-
6.8mm
6.8mm
4.2mm
4655299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.100.790
50+
Rs.83.650
100+
Rs.73.560
250+
Rs.68.860
500+
Rs.63.880
More Pricing...
Min: 1 / Mult: 1
22µH
2.8A
-
Shielded
1.25A
-
SRR6838A Series
-
0.087ohm
± 20%
-
6.8mm
6.8mm
4.2mm
4666736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.11.490
250+
Rs.10.620
500+
Rs.9.750
1000+
Rs.8.880
Min: 100 / Mult: 1
4.7µH
1.01A
-
-
1.25A
-
-
-
0.13ohm
-
-
3.2mm
2.5mm
2.5mm
4666736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.16.530
50+
Rs.13.920
100+
Rs.11.490
250+
Rs.10.620
500+
Rs.9.750
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.01A
-
Wirewound
1.25A
-
LSQPA Series
1210 [3225 Metric]
0.13ohm
± 20%
-
3.2mm
2.5mm
2.5mm
2292498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.44.300
250+
Rs.43.420
1000+
Rs.42.530
5000+
Rs.41.650
10000+
Rs.40.760
More Pricing...
Min: 10 / Mult: 10
4.7µH
840mA
-
Shielded
1.25A
-
TYS252012L Series
-
0.348ohm
± 20%
-
2.5mm
2mm
1.2mm
1362182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.97.440
10+
Rs.67.950
50+
Rs.67.690
100+
Rs.65.690
200+
Rs.60.650
More Pricing...
Min: 1 / Mult: 1
470µH
900mA
-
Shielded
1.25A
-
SRR1280 Series
-
0.88ohm
± 10%
-
12.5mm
12.5mm
7.5mm
2374260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.84.610
10+
Rs.70.410
50+
Rs.62.040
100+
Rs.58.250
200+
Rs.54.210
More Pricing...
Min: 1 / Mult: 1
8.2µH
2.2A
-
Shielded
1.25A
-
SRU6025A Series
-
0.052ohm
± 30%
-
6.5mm
6.2mm
2.5mm
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY