SMD Power Inductors:

27 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2493067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.32.190
50+
Rs.16.710
250+
Rs.16.620
500+
Rs.16.520
1000+
Rs.16.420
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
1.8A
Shielded
1.45A
VLS-CX-1 Series
-
0.137ohm
± 20%
2.5mm
2mm
1.2mm
2706211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.35.670
50+
Rs.29.060
250+
Rs.23.930
500+
Rs.22.760
1000+
Rs.21.580
More Pricing...
Min: 5 / Mult: 5
10µH
-
890mA
Shielded
1.45A
VLS-HBU Series
1008 [2520 Metric]
0.672ohm
± 20%
2.5mm
2mm
1.2mm
3221536

RoHS

Each
1+
Rs.167.040
50+
Rs.135.720
100+
Rs.124.410
250+
Rs.118.760
500+
Rs.113.100
More Pricing...
Min: 1 / Mult: 1
68µH
-
1.15A
Shielded
1.45A
WE-PD Series
-
0.23ohm
± 20%
7.4mm
7.3mm
4.5mm
2616923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.50.460
50+
Rs.41.680
100+
Rs.34.280
250+
Rs.28.190
500+
Rs.26.210
More Pricing...
Min: 1 / Mult: 1
100µH
-
1.2A
Semishielded
1.45A
SRN8040TA Series
-
0.3ohm
± 20%
8mm
8mm
3.7mm
7429495RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.96.570
200+
Rs.93.090
400+
Rs.88.790
750+
Rs.84.480
Min: 100 / Mult: 1
68µH
Power Inductor
1.3A
Shielded
1.45A
B82464G4 Series
-
0.13ohm
± 20%
10.4mm
10.4mm
4.8mm
7429495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.132.240
10+
Rs.109.620
50+
Rs.96.570
200+
Rs.93.090
400+
Rs.88.790
More Pricing...
Min: 1 / Mult: 1
68µH
Power Inductor
1.3A
Shielded
1.45A
B82464G4 Series
-
0.13ohm
± 20%
10.4mm
10.4mm
4.8mm
1362145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.960
10+
Rs.77.430
50+
Rs.64.470
100+
Rs.53.770
200+
Rs.52.700
Min: 1 / Mult: 1
220µH
-
1.1A
Shielded
1.45A
SRR1208 Series
-
0.38ohm
± 10%
12.7mm
12.7mm
8.5mm
2455045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.69.600
50+
Rs.50.120
100+
Rs.48.340
250+
Rs.46.550
500+
Rs.43.940
More Pricing...
Min: 1 / Mult: 1
33µH
-
1.35A
Shielded
1.45A
SRR0745A Series
-
0.15ohm
± 20%
7.3mm
7.3mm
4.5mm
2309302RL

RoHS

Each
Packaging Options
100+
Rs.42.030
250+
Rs.34.460
500+
Rs.34.200
1000+
Rs.30.950
Min: 100 / Mult: 1
15µH
-
1.1A
Shielded
1.45A
SRR0604 Series
-
0.13ohm
± 20%
6.5mm
6.5mm
4.8mm
2309302

RoHS

Each
Packaging Options
1+
Rs.61.770
50+
Rs.51.070
100+
Rs.42.030
250+
Rs.34.460
500+
Rs.34.200
More Pricing...
Min: 1 / Mult: 1
15µH
-
1.1A
Shielded
1.45A
SRR0604 Series
-
0.13ohm
± 20%
6.5mm
6.5mm
4.8mm
2766760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.19.410
250+
Rs.16.010
500+
Rs.15.660
1000+
Rs.15.310
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
1.8A
Shielded
1.45A
VLS-CX-1 Series
-
0.163ohm
± 20%
2mm
1.6mm
1mm
2706211RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.29.060
250+
Rs.23.930
500+
Rs.22.760
1000+
Rs.21.580
2000+
Rs.20.400
Min: 100 / Mult: 5
10µH
-
890mA
Shielded
1.45A
VLS-HBU Series
1008 [2520 Metric]
0.672ohm
± 20%
2.5mm
2mm
1.2mm
2787006

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
Rs.45.680
2000+
Rs.45.250
4000+
Rs.44.810
Min: 400 / Mult: 400
220µH
-
1.1A
Shielded
1.45A
SRR1208 Series
-
0.38ohm
± 10%
12.7mm
12.7mm
8.5mm
2616923RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.34.280
250+
Rs.28.190
500+
Rs.26.210
1000+
Rs.24.230
Min: 100 / Mult: 1
100µH
-
1.2A
Semishielded
1.45A
SRN8040TA Series
-
0.3ohm
± 20%
8mm
8mm
3.7mm
2493067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.16.710
250+
Rs.16.620
500+
Rs.16.520
1000+
Rs.16.420
2000+
Rs.16.320
Min: 100 / Mult: 5
3.3µH
-
1.8A
Shielded
1.45A
VLS-CX-1 Series
-
0.137ohm
± 20%
2.5mm
2mm
1.2mm
3551677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.80.860
50+
Rs.79.200
Min: 5 / Mult: 5
8.2µH
-
700mA
Shielded
1.45A
WE-MAIA Series
-
0.743ohm
± 30%
2.5mm
2mm
1mm
3551677RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.79.200
Min: 100 / Mult: 5
8.2µH
-
700mA
Shielded
1.45A
WE-MAIA Series
-
0.743ohm
± 30%
2.5mm
2mm
1mm
2766760RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.19.410
250+
Rs.16.010
500+
Rs.15.660
1000+
Rs.15.310
2000+
Rs.14.960
Min: 100 / Mult: 5
2.2µH
-
1.8A
Shielded
1.45A
VLS-CX-1 Series
-
0.163ohm
± 20%
2mm
1.6mm
1mm
4062099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.26.020
250+
Rs.24.630
500+
Rs.22.540
1000+
Rs.20.450
Min: 100 / Mult: 1
10µH
-
1.25A
Semishielded
1.45A
LQH44PN_PR Series
-
0.18ohm
± 20%
4mm
4mm
1.65mm
4062099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.40.890
50+
Rs.32.190
100+
Rs.26.020
250+
Rs.24.630
500+
Rs.22.540
More Pricing...
Min: 1 / Mult: 1
10µH
-
1.25A
Semishielded
1.45A
LQH44PN_PR Series
-
0.18ohm
± 20%
4mm
4mm
1.65mm
4341890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.130.500
50+
Rs.85.000
100+
Rs.78.740
250+
Rs.71.170
500+
Rs.65.860
More Pricing...
Min: 1 / Mult: 1
33µH
-
1.35A
Shielded
1.45A
SRR0745HA Series
-
0.15ohm
± 20%
7.3mm
7.3mm
4.5mm
4341890RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.78.740
250+
Rs.71.170
500+
Rs.65.860
1000+
Rs.65.780
Min: 100 / Mult: 1
33µH
-
1.35A
Shielded
1.45A
SRR0745HA Series
-
0.15ohm
± 20%
7.3mm
7.3mm
4.5mm
2455045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.48.340
250+
Rs.46.550
500+
Rs.43.940
1000+
Rs.39.680
Min: 100 / Mult: 1
33µH
-
1.35A
Shielded
1.45A
SRR0745A Series
-
0.15ohm
± 20%
7.3mm
7.3mm
4.5mm
2667867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.61.770
10+
Rs.52.640
50+
Rs.50.600
Min: 1 / Mult: 1
68µH
-
2.4A
Shielded
1.45A
CLF-NI-D Series
-
0.091ohm
± 20%
10.1mm
10mm
6mm
2667867RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.50.600
Min: 500 / Mult: 1
68µH
-
2.4A
Shielded
1.45A
CLF-NI-D Series
-
0.091ohm
± 20%
10.1mm
10mm
6mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY