SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4354309RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.58.290
200+
Rs.52.600
500+
Rs.46.900
Min: 100 / Mult: 1
3.3µH
3.37A
Shielded
1.46A
VLCF Series
2020 [5050 Metric]
0.037ohm
± 30%
5mm
5mm
2.4mm
4354309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.99.180
10+
Rs.65.250
50+
Rs.61.770
100+
Rs.58.290
200+
Rs.52.600
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.37A
Shielded
1.46A
VLCF Series
2020 [5050 Metric]
0.037ohm
± 30%
5mm
5mm
2.4mm
1636007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.140.940
50+
Rs.121.800
100+
Rs.112.230
250+
Rs.107.880
500+
Rs.100.050
More Pricing...
Min: 1 / Mult: 1
15µH
1.2A
Unshielded
1.46A
WE-PD2 Series
-
0.235ohm
± 20%
4.5mm
4mm
3.2mm
1636007RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.112.230
250+
Rs.107.880
500+
Rs.100.050
1500+
Rs.98.310
Min: 100 / Mult: 1
15µH
1.2A
Unshielded
1.46A
WE-PD2 Series
-
0.235ohm
± 20%
4.5mm
4mm
3.2mm
2616846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.24.360
50+
Rs.20.280
250+
Rs.16.710
500+
Rs.14.970
1000+
Rs.13.230
More Pricing...
Min: 5 / Mult: 5
1.5µH
1.26A
Semishielded
1.46A
SRN2010TA Series
0806 [2016 Metric]
0.13ohm
± 30%
2mm
1.6mm
1mm
2616846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.20.280
250+
Rs.16.710
500+
Rs.14.970
1000+
Rs.13.230
2000+
Rs.12.180
Min: 100 / Mult: 5
1.5µH
1.26A
Semishielded
1.46A
SRN2010TA Series
0806 [2016 Metric]
0.13ohm
± 30%
2mm
1.6mm
1mm
3551546RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.116.020
250+
Rs.104.020
500+
Rs.96.020
1500+
Rs.89.610
Min: 100 / Mult: 1
15µH
1.2A
Unshielded
1.46A
WE-PD2A Series
-
0.235ohm
± 20%
4.5mm
4mm
3.2mm
3551546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.160.020
50+
Rs.140.020
100+
Rs.116.020
250+
Rs.104.020
500+
Rs.96.020
More Pricing...
Min: 1 / Mult: 1
15µH
1.2A
Unshielded
1.46A
WE-PD2A Series
-
0.235ohm
± 20%
4.5mm
4mm
3.2mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY