SMD Power Inductors:

32 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2061630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.31.060
50+
Rs.23.350
250+
Rs.19.710
500+
Rs.19.320
1000+
Rs.18.930
Min: 5 / Mult: 5
2.2µH
1.8A
Semishielded
1.65A
SRN3015 Series
-
0.072ohm
± 20%
3mm
3mm
1.5mm
2061630RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.350
250+
Rs.19.710
500+
Rs.19.320
1000+
Rs.18.930
Min: 100 / Mult: 1
2.2µH
1.8A
Semishielded
1.65A
SRN3015 Series
-
0.072ohm
± 20%
3mm
3mm
1.5mm
2786977

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.16.360
10000+
Rs.15.420
20000+
Rs.14.470
Min: 2000 / Mult: 2000
2.2µH
1.8A
Semishielded
1.65A
SRN3015 Series
-
0.072ohm
± 20%
3mm
3mm
1.5mm
2616946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.83.520
10+
Rs.68.910
50+
Rs.62.820
100+
Rs.56.730
200+
Rs.49.160
More Pricing...
Min: 1 / Mult: 1
68µH
1.6A
Shielded
1.65A
SRR1050A Series
-
0.208ohm
± 30%
10mm
10.2mm
4.8mm
2859196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.54.810
10+
Rs.40.890
50+
Rs.40.550
100+
Rs.34.980
200+
Rs.31.240
More Pricing...
Min: 1 / Mult: 1
3.3µH
2.15A
Shielded
1.65A
SRR4028 Series
1919 [4848 Metric]
0.035ohm
± 30%
4.8mm
4.8mm
2.8mm
2808280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.26.270
50+
Rs.17.850
250+
Rs.13.660
500+
Rs.13.630
1000+
Rs.11.030
More Pricing...
Min: 5 / Mult: 5
1.5µH
1.05A
Semishielded
1.65A
SRN2508A Series
1008 [2520 Metric]
0.17ohm
± 20%
2.5mm
2mm
0.8mm
2333741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.112.190
10+
Rs.72.980
50+
Rs.67.200
200+
Rs.60.540
400+
Rs.50.840
Min: 1 / Mult: 1
56µH
1.8A
Shielded
1.65A
SRR1240 Series
-
0.17ohm
± 20%
12.5mm
12.5mm
4mm
2333741RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.67.200
200+
Rs.60.540
400+
Rs.50.840
Min: 100 / Mult: 1
56µH
1.8A
Shielded
1.65A
SRR1240 Series
-
0.17ohm
± 20%
12.5mm
12.5mm
4mm
2454954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.51.330
50+
Rs.29.670
100+
Rs.27.840
250+
Rs.26.450
500+
Rs.25.060
More Pricing...
Min: 1 / Mult: 1
15µH
2.3A
Unshielded
1.65A
SDE0604A Series
-
0.14ohm
± 20%
5.8mm
5.2mm
4.5mm
2467451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.15.210
500+
Rs.14.480
1000+
Rs.13.750
2250+
Rs.12.230
4500+
Rs.10.710
Min: 100 / Mult: 10
2.2µH
1.9A
Semishielded
1.65A
SRN4012T Series
-
0.06ohm
± 20%
4mm
4mm
1.2mm
2467451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.930
100+
Rs.15.210
500+
Rs.14.480
1000+
Rs.13.750
2250+
Rs.12.230
More Pricing...
Min: 10 / Mult: 10
2.2µH
1.9A
Semishielded
1.65A
SRN4012T Series
-
0.06ohm
± 20%
4mm
4mm
1.2mm
2616946RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.56.730
200+
Rs.49.160
700+
Rs.42.390
Min: 100 / Mult: 1
68µH
1.6A
Shielded
1.65A
SRR1050A Series
-
0.208ohm
± 30%
10mm
10.2mm
4.8mm
2616878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.14.970
500+
Rs.14.100
1000+
Rs.12.710
2250+
Rs.12.460
4500+
Rs.12.210
Min: 100 / Mult: 10
2.2µH
1.9A
Semishielded
1.65A
SRN4012TA Series
-
0.06ohm
± 20%
4mm
4mm
1.2mm
2808280RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.17.850
250+
Rs.13.660
500+
Rs.13.630
1000+
Rs.11.030
2000+
Rs.10.430
Min: 100 / Mult: 5
1.5µH
1.05A
Semishielded
1.65A
SRN2508A Series
1008 [2520 Metric]
0.17ohm
± 20%
2.5mm
2mm
0.8mm
2617180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.54.810
10+
Rs.40.890
50+
Rs.40.550
100+
Rs.34.980
200+
Rs.31.240
More Pricing...
Min: 1 / Mult: 1
3.3µH
2.15A
Shielded
1.65A
SRR4028 Series
-
0.035ohm
30%
4.8mm
4.8mm
2.8mm
2859196RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.34.980
200+
Rs.31.240
500+
Rs.27.500
Min: 100 / Mult: 1
3.3µH
2.15A
Shielded
1.65A
SRR4028 Series
1919 [4848 Metric]
0.035ohm
± 30%
4.8mm
4.8mm
2.8mm
2616878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.16.450
100+
Rs.14.970
500+
Rs.14.100
1000+
Rs.12.710
2250+
Rs.12.460
More Pricing...
Min: 10 / Mult: 10
2.2µH
1.9A
Semishielded
1.65A
SRN4012TA Series
-
0.06ohm
± 20%
4mm
4mm
1.2mm
4142868RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.18.820
250+
Rs.15.710
500+
Rs.14.430
1000+
Rs.13.140
2000+
Rs.12.880
Min: 100 / Mult: 5
15µH
1.11A
Shielded
1.65A
ASPI-4030S Series
-
0.19ohm
± 20%
4mm
4mm
3mm
4142868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.080
50+
Rs.18.820
250+
Rs.15.710
500+
Rs.14.430
1000+
Rs.13.140
More Pricing...
Min: 5 / Mult: 5
15µH
1.11A
Shielded
1.65A
ASPI-4030S Series
-
0.19ohm
± 20%
4mm
4mm
3mm
4568706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.246.210
50+
Rs.193.140
100+
Rs.144.420
250+
Rs.140.940
500+
Rs.140.070
More Pricing...
Min: 1 / Mult: 1
1µH
1.1A
Shielded
1.65A
SRF3015 Series
-
0.12ohm
± 30%
3.3mm
3.3mm
1.4mm
2454954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.27.840
250+
Rs.26.450
500+
Rs.25.060
1000+
Rs.23.670
Min: 100 / Mult: 1
15µH
2.3A
Unshielded
1.65A
SDE0604A Series
-
0.14ohm
± 20%
5.8mm
5.2mm
4.5mm
4568706RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.144.420
250+
Rs.140.940
500+
Rs.140.070
1200+
Rs.137.270
Min: 100 / Mult: 1
1µH
1.1A
-
1.65A
-
-
0.12ohm
-
3.3mm
3.3mm
1.4mm
2329202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.14.790
50+
Rs.14.100
250+
Rs.13.810
500+
Rs.13.520
1000+
Rs.13.230
More Pricing...
Min: 5 / Mult: 5
1.5µH
2A
Semishielded
1.65A
SRN3010 Series
-
0.091ohm
± 30%
3mm
3mm
1mm
2329202RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.14.100
250+
Rs.13.810
500+
Rs.13.520
1000+
Rs.13.230
2000+
Rs.12.940
Min: 100 / Mult: 1
1.5µH
2A
Semishielded
1.65A
SRN3010 Series
-
0.091ohm
± 30%
3mm
3mm
1mm
3501882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.36.390
50+
Rs.29.740
250+
Rs.24.240
500+
Rs.22.160
1000+
Rs.20.070
More Pricing...
Min: 5 / Mult: 5
22µH
1.5A
Semishielded
1.65A
MPL-SE Series
-
0.028ohm
± 20%
4mm
4mm
3mm
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY