SMD Power Inductors:

47 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2288899

RoHS

Each
1+
Rs.488.070
3+
Rs.476.180
5+
Rs.464.290
10+
Rs.452.400
20+
Rs.437.610
More Pricing...
Min: 1 / Mult: 1
15µH
30A
Shielded
11.5A
SER2900 Series
-
0.00205ohm
± 10%
27.9mm
19.8mm
15.36mm
2431617

RoHS

Each
1+
Rs.780.390
2+
Rs.764.790
3+
Rs.749.180
5+
Rs.733.570
10+
Rs.717.960
More Pricing...
Min: 1 / Mult: 1
33µH
30A
Shielded
11.5A
WE-HCF Series
-
0.0024ohm
± 15%
28.5mm
19.5mm
18.5mm
1741340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.87.870
50+
Rs.74.910
250+
Rs.61.080
500+
Rs.60.380
1000+
Rs.58.620
More Pricing...
Min: 5 / Mult: 5
1.5µH
4A
Shielded
11.5A
IHLP-2525AH-01 Series
-
0.034ohm
± 20%
6.86mm
6.47mm
1.8mm
2215610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.84.310
50+
Rs.65.330
100+
Rs.61.420
250+
Rs.60.200
500+
Rs.58.970
Min: 1 / Mult: 1
1.5µH
11A
Shielded
11.5A
SPM Series
-
0.01067ohm
± 20%
7.1mm
6.5mm
3mm
3226990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.176.610
10+
Rs.145.290
50+
Rs.131.810
250+
Rs.118.320
500+
Rs.111.360
More Pricing...
Min: 1 / Mult: 1
15µH
9.8A
Shielded
11.5A
MPX Series
-
0.0249ohm
± 20%
13.2mm
12.5mm
6.4mm
2545714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.55.250
100+
Rs.45.510
500+
Rs.39.150
1000+
Rs.36.630
2000+
Rs.35.330
More Pricing...
Min: 10 / Mult: 10
3.3µH
5A
-
11.5A
PCC-M0630M-LP Series
-
0.02651ohm
± 20%
6.4mm
6mm
3mm
1741296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.65.080
100+
Rs.53.600
500+
Rs.53.070
1000+
Rs.50.100
2000+
Rs.47.120
More Pricing...
Min: 10 / Mult: 10
470nH
5.6A
Shielded
11.5A
IHLP-1616BZ-01 Series
-
0.018ohm
± 20%
4.45mm
4.06mm
2mm
2467236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.241.380
50+
Rs.223.630
100+
Rs.203.220
250+
Rs.184.580
500+
Rs.167.720
More Pricing...
Min: 1 / Mult: 1
1µH
11.5A
Shielded
11.5A
WE-HCI Series
-
0.00475ohm
± 20%
5.6mm
5.3mm
4mm
2544541

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.51.250
5000+
Rs.49.250
10000+
Rs.48.270
Min: 1000 / Mult: 1000
1.5µH
11A
Shielded
11.5A
SPM Series
-
0.01067ohm
± 20%
7.1mm
6.5mm
3mm
2467236RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.203.220
250+
Rs.184.580
500+
Rs.167.720
1500+
Rs.136.660
Min: 100 / Mult: 1
1µH
11.5A
Shielded
11.5A
WE-HCI Series
-
0.00475ohm
± 20%
5.6mm
5.3mm
4mm
1741340RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.74.910
250+
Rs.61.080
500+
Rs.60.380
1000+
Rs.58.620
2000+
Rs.56.860
Min: 100 / Mult: 1
1.5µH
4A
Shielded
11.5A
IHLP-2525AH-01 Series
-
0.034ohm
± 20%
6.86mm
6.47mm
1.8mm
2215610RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.61.420
250+
Rs.60.200
500+
Rs.58.970
Min: 100 / Mult: 1
1.5µH
11A
Shielded
11.5A
SPM Series
-
0.01067ohm
± 20%
7.1mm
6.5mm
3mm
2545714RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.45.510
500+
Rs.39.150
1000+
Rs.36.630
2000+
Rs.35.330
4000+
Rs.31.980
Min: 100 / Mult: 10
3.3µH
5A
-
11.5A
PCC-M0630M-LP Series
-
0.02651ohm
± 20%
6.4mm
6mm
3mm
1741296RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.53.600
500+
Rs.53.070
1000+
Rs.50.100
2000+
Rs.47.120
4000+
Rs.45.030
Min: 100 / Mult: 10
470nH
5.6A
Shielded
11.5A
IHLP-1616BZ-01 Series
-
0.018ohm
± 20%
4.45mm
4.06mm
2mm
2836809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.174.340
200+
Rs.152.900
400+
Rs.133.730
Min: 100 / Mult: 1
270nH
25.5A
Shielded
11.5A
XFL5030 Series
-
0.00255ohm
± 20%
5.48mm
5.28mm
3.1mm
2750436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.69.200
250+
Rs.65.760
500+
Rs.62.320
1000+
Rs.61.090
Min: 100 / Mult: 5
470nH
12A
Shielded
11.5A
HCMA0503 Series
-
0.00715ohm
± 20%
5.15mm
5.1mm
3mm
2848336RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.133.290
250+
Rs.124.400
500+
Rs.116.630
Min: 100 / Mult: 1
5.6µH
7.3A
Shielded
11.5A
ASPIAIG-F7030 Series
-
0.0332ohm
± 20%
7.8mm
7.6mm
2.9mm
2836809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.228.060
10+
Rs.205.610
50+
Rs.186.740
100+
Rs.174.340
200+
Rs.152.900
More Pricing...
Min: 1 / Mult: 1
270nH
25.5A
Shielded
11.5A
XFL5030 Series
-
0.00255ohm
± 20%
5.48mm
5.28mm
3.1mm
2848336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.172.160
50+
Rs.148.840
100+
Rs.133.290
250+
Rs.124.400
500+
Rs.116.630
Min: 1 / Mult: 1
5.6µH
7.3A
Shielded
11.5A
ASPIAIG-F7030 Series
-
0.0332ohm
± 20%
7.8mm
7.6mm
2.9mm
2750436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.73.420
50+
Rs.69.200
250+
Rs.65.760
500+
Rs.62.320
1000+
Rs.61.090
Min: 5 / Mult: 5
470nH
12A
Shielded
11.5A
HCMA0503 Series
-
0.00715ohm
± 20%
5.15mm
5.1mm
3mm
3226990RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.131.810
250+
Rs.118.320
500+
Rs.111.360
1000+
Rs.100.950
Min: 100 / Mult: 1
15µH
9.8A
Shielded
11.5A
MPX Series
-
0.0249ohm
± 20%
13.2mm
12.5mm
6.4mm
3287867RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.93.000
Min: 100 / Mult: 1
6.8µH
8.3A
Shielded
11.5A
MPXV Series
-
0.0241ohm
± 20%
10.8mm
10mm
4mm
3287930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.213.510
10+
Rs.204.250
50+
Rs.194.980
250+
Rs.185.710
500+
Rs.176.450
More Pricing...
Min: 1 / Mult: 1
15µH
9.8A
Shielded
11.5A
MPXV Series
-
0.0249ohm
± 20%
13.2mm
12.5mm
6.4mm
3653550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.141.060
10+
Rs.98.750
50+
Rs.84.750
100+
Rs.70.650
Min: 1 / Mult: 1
6.8µH
8.3A
Shielded
11.5A
MPEV Series
-
0.0241ohm
± 20%
10mm
10mm
4mm
3287930RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.194.980
250+
Rs.185.710
500+
Rs.176.450
1000+
Rs.167.180
2000+
Rs.164.490
Min: 100 / Mult: 1
15µH
9.8A
Shielded
11.5A
MPXV Series
-
0.0249ohm
± 20%
13.2mm
12.5mm
6.4mm
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY