SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4413316RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.119.190
250+
Rs.100.920
500+
Rs.97.720
1000+
Rs.94.520
2000+
Rs.91.320
Min: 100 / Mult: 5
1.2µH
10.7A
-
11.6A
WE-XHMI Series
0.015ohm
-
5.55mm
5.35mm
2mm
4413316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.144.420
50+
Rs.119.190
250+
Rs.100.920
500+
Rs.97.720
1000+
Rs.94.520
More Pricing...
Min: 5 / Mult: 5
1.2µH
10.7A
Shielded
11.6A
WE-XHMI Series
0.015ohm
± 20%
5.55mm
5.35mm
2mm
3385386RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.44.900
Min: 100 / Mult: 5
0.68µH
12A
Shielded
11.6A
SRP4018FA Series
0.0082ohm
± 20%
4.1mm
4.1mm
1.8mm
3385386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.44.900
Min: 5 / Mult: 5
0.68µH
12A
Shielded
11.6A
SRP4018FA Series
0.0082ohm
± 20%
4.1mm
4.1mm
1.8mm
4413302RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.114.840
250+
Rs.96.570
500+
Rs.92.500
1000+
Rs.88.430
2000+
Rs.84.350
Min: 100 / Mult: 5
1.5µH
10.6A
-
11.6A
WE-XHMI Series
0.0129ohm
-
4.3mm
4.3mm
3mm
4413302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.140.940
50+
Rs.114.840
250+
Rs.96.570
500+
Rs.92.500
1000+
Rs.88.430
More Pricing...
Min: 5 / Mult: 5
1.5µH
10.6A
Shielded
11.6A
WE-XHMI Series
0.0129ohm
± 20%
4.3mm
4.3mm
3mm
4413290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.140.940
50+
Rs.114.840
250+
Rs.96.570
500+
Rs.92.500
1000+
Rs.88.430
More Pricing...
Min: 5 / Mult: 5
820nH
10.8A
Shielded
11.6A
WE-XHMI Series
0.011ohm
± 20%
4.3mm
4.3mm
2mm
4413290RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.114.840
250+
Rs.96.570
500+
Rs.92.500
1000+
Rs.88.430
2000+
Rs.84.350
Min: 100 / Mult: 5
820nH
10.8A
-
11.6A
WE-XHMI Series
0.011ohm
-
4.3mm
4.3mm
2mm
2913092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.162.880
50+
Rs.146.870
100+
Rs.130.860
250+
Rs.114.850
500+
Rs.85.570
More Pricing...
Min: 1 / Mult: 1
560nH
7.5A
Shielded
11.6A
XEL4014 Series
0.0184ohm
± 20%
4mm
4mm
1.4mm
2913092RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.130.860
250+
Rs.114.850
500+
Rs.85.570
1000+
Rs.79.160
Min: 100 / Mult: 1
560nH
7.5A
Shielded
11.6A
XEL4014 Series
0.0184ohm
± 20%
4mm
4mm
1.4mm
2894811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.103.530
50+
Rs.87.870
100+
Rs.73.080
250+
Rs.68.930
500+
Rs.64.780
More Pricing...
Min: 1 / Mult: 1
1.5µH
10.6A
Shielded
11.6A
IHLE-2525CD-5A Series
0.0132ohm
± 20%
7.21mm
7.12mm
3.23mm
2894811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.73.080
250+
Rs.68.930
500+
Rs.64.780
1000+
Rs.60.630
Min: 100 / Mult: 1
1.5µH
10.6A
Shielded
11.6A
IHLE-2525CD-5A Series
0.0132ohm
± 20%
7.21mm
7.12mm
3.23mm
2901790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.96.570
50+
Rs.69.520
250+
Rs.60.640
500+
Rs.57.250
1500+
Rs.53.940
More Pricing...
Min: 5 / Mult: 5
680nH
12A
Shielded
11.6A
SRP4020FA Series
0.0082ohm
± 20%
4.1mm
4.1mm
1.9mm
2901790RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.69.520
250+
Rs.60.640
500+
Rs.57.250
1500+
Rs.53.940
3000+
Rs.51.440
Min: 100 / Mult: 5
680nH
12A
Shielded
11.6A
SRP4020FA Series
0.0082ohm
± 20%
4.1mm
4.1mm
1.9mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY