SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4471807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.163.560
10+
Rs.139.200
25+
Rs.128.760
50+
Rs.112.230
100+
Rs.95.700
More Pricing...
Min: 1 / Mult: 1
100nH
83A
Shielded
120A
AVR-1Z100612S Series
125µohm
± 15%
9.8mm
5.8mm
11.9mm
4471807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.95.700
300+
Rs.93.090
Min: 100 / Mult: 1
100nH
83A
-
120A
-
125µohm
-
9.8mm
5.8mm
11.9mm
4413953

RoHS

Each
1+
Rs.1,216.260
2+
Rs.1,175.660
3+
Rs.1,135.060
5+
Rs.1,094.460
10+
Rs.900.450
More Pricing...
Min: 1 / Mult: 1
2.2µH
75A
Unshielded
120A
WE-HCFAT Series
390µohm
± 20%
40mm
36mm
24mm
3651787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.173.130
10+
Rs.142.680
50+
Rs.131.370
100+
Rs.120.060
200+
Rs.110.490
More Pricing...
Min: 1 / Mult: 1
100nH
70A
Unshielded
120A
VLBU Series
198µohm
± 15%
10mm
7.1mm
9mm
3651801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.160.080
10+
Rs.135.720
50+
Rs.123.980
100+
Rs.112.230
200+
Rs.104.840
More Pricing...
Min: 1 / Mult: 1
90nH
75A
Unshielded
120A
VLBU Series
138µohm
± 15%
9.6mm
6.4mm
10mm
3651801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.112.230
200+
Rs.104.840
400+
Rs.97.440
Min: 100 / Mult: 1
90nH
75A
Unshielded
120A
VLBU Series
138µohm
± 15%
9.6mm
6.4mm
10mm
3651787RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.120.060
200+
Rs.110.490
400+
Rs.100.920
Min: 100 / Mult: 1
100nH
70A
Unshielded
120A
VLBU Series
198µohm
± 15%
10mm
7.1mm
9mm
1289454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.162.690
10+
Rs.133.980
100+
Rs.110.490
500+
Rs.104.400
1000+
Rs.99.600
More Pricing...
Min: 1 / Mult: 1
100nH
60A
Shielded
120A
IHLP-5050FD-01 Series
500µohm
± 20%
13.2mm
12.9mm
6.5mm
1289454RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.110.490
500+
Rs.104.400
1000+
Rs.99.600
2000+
Rs.94.800
Min: 100 / Mult: 1
100nH
60A
Shielded
120A
IHLP-5050FD-01 Series
500µohm
± 20%
13.2mm
12.9mm
6.5mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY