SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3923840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.97.440
50+
Rs.70.130
100+
Rs.66.120
250+
Rs.61.170
500+
Rs.57.690
More Pricing...
Min: 1 / Mult: 1
3.3µH
17.7A
Shielded
13.1A
SPM-VT-D Series
-
0.0188ohm
± 20%
7mm
6.5mm
4.5mm
3923840RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.66.120
250+
Rs.61.170
500+
Rs.57.690
1000+
Rs.57.600
Min: 100 / Mult: 1
3.3µH
17.7A
Shielded
13.1A
SPM-VT-D Series
-
0.0188ohm
± 20%
7mm
6.5mm
4.5mm
4704321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.157.580
10+
Rs.123.050
50+
Rs.101.690
100+
Rs.91.900
200+
Rs.83.650
More Pricing...
Min: 1 / Mult: 1
4.7µH
7A
Shielded
13.1A
3656 Series
3028 [7771 Metric]
0.0209ohm
± 20%
7.7mm
7.2mm
5.2mm
4558661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.291.450
10+
Rs.238.380
50+
Rs.176.610
200+
Rs.150.510
400+
Rs.147.500
More Pricing...
Min: 1 / Mult: 1
8.2µH
8.7A
Shielded
13.1A
WE-LHCA Series
-
0.0275ohm
± 20%
10.85mm
10mm
3.8mm
4558661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.176.610
200+
Rs.150.510
400+
Rs.147.500
800+
Rs.144.490
Min: 100 / Mult: 1
8.2µH
8.7A
-
13.1A
-
-
0.0275ohm
-
10.85mm
10mm
3.8mm
2362573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.181.830
10+
Rs.160.950
50+
Rs.140.070
100+
Rs.115.710
200+
Rs.103.530
More Pricing...
Min: 1 / Mult: 1
2.2µH
6.1A
Shielded
13.1A
CLF-D Series
-
0.0088ohm
± 30%
12.5mm
12.1mm
5.5mm
2362573RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.115.710
200+
Rs.103.530
500+
Rs.91.350
Min: 100 / Mult: 1
2.2µH
6.1A
Shielded
13.1A
CLF-D Series
-
0.0088ohm
± 30%
12.5mm
12.1mm
5.5mm
2965595RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.53.680
500+
Rs.51.250
1000+
Rs.45.590
2000+
Rs.45.240
4000+
Rs.44.260
Min: 100 / Mult: 10
470nH
8.5A
Shielded
13.1A
IHLP-1616BZ-0H Series
-
0.00141ohm
± 20%
4.45mm
4.06mm
2mm
2965595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.65.520
100+
Rs.53.680
500+
Rs.51.250
1000+
Rs.45.590
2000+
Rs.45.240
More Pricing...
Min: 10 / Mult: 10
470nH
8.5A
Shielded
13.1A
IHLP-1616BZ-0H Series
-
0.00141ohm
± 20%
4.45mm
4.06mm
2mm
4729727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.110.970
10+
Rs.82.490
50+
Rs.76.590
100+
Rs.69.990
200+
Rs.65.650
More Pricing...
Min: 1 / Mult: 1
4.7µH
7A
Shielded
13.1A
VCHA075D Series
3028 [7771 Metric]
0.0209ohm
± 20%
7.7mm
7.2mm
5.2mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY