SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3410583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.78.530
50+
Rs.66.650
250+
Rs.59.760
Min: 5 / Mult: 5
470nH
9.5A
Shielded
14.5A
SRP0515 Series
0.0112ohm
± 10%
5.4mm
5.1mm
1.5mm
3410583RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.78.530
50+
Rs.66.650
250+
Rs.59.760
Min: 10 / Mult: 5
470nH
9.5A
Shielded
14.5A
SRP0515 Series
0.0112ohm
± 10%
5.4mm
5.1mm
1.5mm
2666752

RoHS

Each
1+
Rs.220.110
50+
Rs.200.970
100+
Rs.174.870
250+
Rs.148.770
500+
Rs.146.680
More Pricing...
Min: 1 / Mult: 1
3.3µH
6A
Shielded
14.5A
WE-XHMI Series
0.0192ohm
± 20%
6.65mm
6.45mm
2.4mm
3780755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.32.190
50+
Rs.26.100
100+
Rs.21.580
250+
Rs.21.320
500+
Rs.21.100
More Pricing...
Min: 1 / Mult: 1
1µH
6.5A
Semishielded
14.5A
SRN6045HA Series
0.009ohm
± 30%
6mm
6mm
4.7mm
3780755RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.21.580
250+
Rs.21.320
500+
Rs.21.100
1000+
Rs.20.880
Min: 100 / Mult: 1
1µH
6.5A
Semishielded
14.5A
SRN6045HA Series
0.009ohm
± 30%
6mm
6mm
4.7mm
3953392RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.228.810
250+
Rs.205.480
500+
Rs.172.970
Min: 100 / Mult: 1
3.3µH
6A
Shielded
14.5A
WE-XHMA Series
0.0192ohm
± 20%
6.65mm
6.45mm
2.4mm
3953392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.266.570
50+
Rs.245.470
100+
Rs.228.810
250+
Rs.205.480
500+
Rs.172.970
Min: 1 / Mult: 1
3.3µH
6A
Shielded
14.5A
WE-XHMA Series
0.0192ohm
± 20%
6.65mm
6.45mm
2.4mm
4236088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.54.810
10+
Rs.44.980
100+
Rs.36.980
500+
Rs.32.280
1000+
Rs.29.410
More Pricing...
Min: 1 / Mult: 1
-
-
Semishielded
14.5A
LAXH Series
0.013ohm
-
6mm
-
4.5mm
3252957RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.231.420
500+
Rs.203.580
1000+
Rs.199.510
Min: 100 / Mult: 1
10µH
9.5A
Shielded
14.5A
MPX Series
0.0217ohm
± 20%
17mm
17.1mm
4mm
3583012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.180.960
10+
Rs.177.480
50+
Rs.164.430
200+
Rs.150.510
400+
Rs.139.640
More Pricing...
Min: 1 / Mult: 1
1.5µH
8A
Shielded
14.5A
WE-LHMI Series
0.009ohm
± 20%
7.3mm
6.6mm
4.8mm
3287941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.401.940
10+
Rs.316.680
50+
Rs.270.570
100+
Rs.226.200
500+
Rs.211.960
More Pricing...
Min: 1 / Mult: 1
10µH
9.5A
Shielded
14.5A
MPXV Series
0.0217ohm
± 20%
17mm
17.1mm
4mm
3583012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.164.430
200+
Rs.150.510
400+
Rs.139.640
800+
Rs.128.760
Min: 100 / Mult: 1
1.5µH
8A
Shielded
14.5A
WE-LHMI Series
0.009ohm
± 20%
7.3mm
6.6mm
4.8mm
3287941RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.226.200
500+
Rs.211.960
1000+
Rs.201.750
Min: 100 / Mult: 1
10µH
9.5A
Shielded
14.5A
MPXV Series
0.0217ohm
± 20%
17mm
17.1mm
4mm
3252957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.365.400
10+
Rs.306.240
50+
Rs.239.250
100+
Rs.231.420
500+
Rs.203.580
More Pricing...
Min: 1 / Mult: 1
10µH
9.5A
Shielded
14.5A
MPX Series
0.0217ohm
± 20%
17mm
17.1mm
4mm
4704395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.718.360
5+
Rs.559.400
10+
Rs.461.850
25+
Rs.416.980
50+
Rs.379.470
More Pricing...
Min: 1 / Mult: 1
15µH
11A
Shielded
14.5A
3656 Series
0.017ohm
± 20%
18.8mm
17.3mm
7mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY