SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3923797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.99.180
10+
Rs.83.440
50+
Rs.73.260
100+
Rs.68.820
200+
Rs.65.520
More Pricing...
Min: 1 / Mult: 1
10µH
20.7A
Shielded
15.2A
SPM-VT-D Series
0.0231ohm
± 20%
10.5mm
10mm
6.5mm
2289129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.441.930
5+
Rs.436.310
10+
Rs.430.690
25+
Rs.425.070
50+
Rs.358.070
More Pricing...
Min: 1 / Mult: 1
4.7µH
13.6A
Shielded
15.2A
XAL7070 Series
0.01426ohm
± 20%
7.5mm
7.2mm
7mm
3677492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.100.050
10+
Rs.82.050
50+
Rs.74.790
100+
Rs.67.520
200+
Rs.65.740
More Pricing...
Min: 1 / Mult: 1
4.7µH
8.8A
Shielded
15.2A
SRP1038AA Series
0.019ohm
± 20%
11mm
10mm
3.8mm
2289129RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.358.070
150+
Rs.291.070
Min: 100 / Mult: 1
4.7µH
13.6A
Shielded
15.2A
XAL7070 Series
0.01426ohm
± 20%
7.5mm
7.2mm
7mm
3677492RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.67.520
200+
Rs.65.740
500+
Rs.63.950
Min: 100 / Mult: 1
4.7µH
8.8A
Shielded
15.2A
SRP1038AA Series
0.019ohm
± 20%
11mm
10mm
3.8mm
3923797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.68.820
200+
Rs.65.520
500+
Rs.62.210
Min: 100 / Mult: 1
10µH
20.7A
Shielded
15.2A
SPM-VT-D Series
0.0231ohm
± 20%
10.5mm
10mm
6.5mm
4142750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.347.130
50+
Rs.314.070
100+
Rs.300.150
250+
Rs.290.580
500+
Rs.281.010
More Pricing...
Min: 1 / Mult: 1
1.1µH
14.7A
Shielded
15.2A
WE-HCIA Series
0.00347ohm
± 20%
7mm
6.9mm
4.8mm
4539355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.112.230
50+
Rs.73.080
250+
Rs.61.250
500+
Rs.56.730
1000+
Rs.52.470
More Pricing...
Min: 5 / Mult: 5
1µH
9.9A
Shielded
15.2A
SPM-VC-D Series
0.0107ohm
± 20%
5.3mm
5.1mm
3mm
4142750RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.300.150
250+
Rs.290.580
500+
Rs.281.010
1000+
Rs.248.820
Min: 100 / Mult: 1
1.1µH
14.7A
Shielded
15.2A
WE-HCIA Series
0.00347ohm
± 20%
7mm
6.9mm
4.8mm
2056568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.98.310
10+
Rs.80.570
100+
Rs.65.780
500+
Rs.61.170
1000+
Rs.56.490
More Pricing...
Min: 1 / Mult: 1
6.8µH
5.7A
Shielded
15.2A
IHLP-3232DZ-01 Series
0.0477ohm
± 20%
8.64mm
8.18mm
4mm
2056545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.104.300
10+
Rs.86.090
100+
Rs.74.000
500+
Rs.68.230
1000+
Rs.62.840
More Pricing...
Min: 1 / Mult: 1
680nH
20A
Shielded
15.2A
IHLP-3232CZ-11 Series
0.00399ohm
± 20%
8.64mm
8.18mm
3mm
2056568RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.65.780
500+
Rs.61.170
1000+
Rs.56.490
2000+
Rs.52.820
Min: 100 / Mult: 1
6.8µH
5.7A
Shielded
15.2A
IHLP-3232DZ-01 Series
0.0477ohm
± 20%
8.64mm
8.18mm
4mm
2056545RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.74.000
500+
Rs.68.230
1000+
Rs.62.840
2000+
Rs.57.520
Min: 100 / Mult: 1
680nH
20A
Shielded
15.2A
IHLP-3232CZ-11 Series
0.00399ohm
± 20%
8.64mm
8.18mm
3mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY