SMD Power Inductors:

40 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2901852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.73.080
10+
Rs.62.040
50+
Rs.56.380
100+
Rs.44.030
200+
Rs.41.200
More Pricing...
Min: 1 / Mult: 1
330µH
320mA
Shielded
180mA
SRR4528A Series
2.16ohm
± 20%
5mm
5mm
2.8mm
2901852RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.44.030
200+
Rs.41.200
500+
Rs.38.370
Min: 100 / Mult: 1
330µH
320mA
Shielded
180mA
SRR4528A Series
2.16ohm
± 20%
5mm
5mm
2.8mm
4380758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.65.250
10+
Rs.52.990
50+
Rs.47.950
100+
Rs.42.900
200+
Rs.40.460
More Pricing...
Min: 1 / Mult: 1
68µH
-
Unshielded
180mA
3627 Series
1.9ohm
± 10%
4.5mm
3.2mm
2.6mm
4341883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.107.880
50+
Rs.90.480
100+
Rs.74.040
250+
Rs.69.560
500+
Rs.65.080
More Pricing...
Min: 1 / Mult: 1
1000µH
170mA
Shielded
180mA
SRR0735HA Series
5.8ohm
± 20%
7.3mm
7.3mm
3.5mm
4341883RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.74.040
250+
Rs.69.560
500+
Rs.65.080
1500+
Rs.61.820
Min: 100 / Mult: 1
1000µH
170mA
Shielded
180mA
SRR0735HA Series
5.8ohm
± 20%
7.3mm
7.3mm
3.5mm
4380758RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.42.900
200+
Rs.40.460
500+
Rs.38.020
Min: 100 / Mult: 1
68µH
-
Unshielded
180mA
3627 Series
1.9ohm
± 10%
4.5mm
3.2mm
2.6mm
1635837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.87.000
50+
Rs.77.610
100+
Rs.73.080
250+
Rs.70.300
500+
Rs.67.520
More Pricing...
Min: 1 / Mult: 1
100µH
250mA
Shielded
180mA
WE-TPC Series
2.4ohm
± 30%
3.8mm
3.8mm
1.65mm
1635983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.196.620
50+
Rs.163.560
100+
Rs.156.600
250+
Rs.153.560
500+
Rs.150.510
More Pricing...
Min: 1 / Mult: 1
1mH
200mA
Shielded
180mA
WE-PD Series
9.44ohm
± 20%
7.3mm
7.3mm
3.2mm
3516856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.16.530
50+
Rs.11.580
250+
Rs.11.250
500+
Rs.10.920
1000+
Rs.10.590
More Pricing...
Min: 5 / Mult: 5
4.7µH
500mA
Shielded
180mA
KLZ-HR Series
0.39ohm
± 20%
2mm
1.25mm
0.85mm
3517167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.81.780
50+
Rs.67.520
250+
Rs.51.330
500+
Rs.50.350
1000+
Rs.49.370
More Pricing...
Min: 5 / Mult: 5
470µH
260mA
Shielded
180mA
WE-LQFS Series
2.803ohm
± 20%
4.8mm
4.8mm
2.8mm
1800419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.66.990
10+
Rs.65.600
50+
Rs.60.820
100+
Rs.55.950
200+
Rs.49.250
More Pricing...
Min: 1 / Mult: 1
470µH
105mA
Unshielded
180mA
WE-LQ Series
14.2ohm
± 10%
4.5mm
3.2mm
2.6mm
1635837RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.73.080
250+
Rs.70.300
500+
Rs.67.520
1000+
Rs.58.380
Min: 100 / Mult: 1
100µH
250mA
Shielded
180mA
WE-TPC Series
2.4ohm
± 30%
3.8mm
3.8mm
1.65mm
2286573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.142.170
50+
Rs.129.960
100+
Rs.117.740
250+
Rs.104.970
500+
Rs.70.200
More Pricing...
Min: 1 / Mult: 1
22µH
330mA
Shielded
180mA
0805PS Series
2.48ohm
± 10%
3.38mm
3mm
2mm
1800419RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.55.950
200+
Rs.49.250
500+
Rs.42.550
Min: 100 / Mult: 1
470µH
105mA
Unshielded
180mA
WE-LQ Series
14.2ohm
± 10%
4.5mm
3.2mm
2.6mm
2328848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.47.850
50+
Rs.39.150
100+
Rs.32.190
250+
Rs.29.790
500+
Rs.27.380
More Pricing...
Min: 1 / Mult: 1
2.7mH
120mA
Unshielded
180mA
SDR0805 Series
11.8ohm
± 10%
7.8mm
7.8mm
5.3mm
2286573RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.117.740
250+
Rs.104.970
500+
Rs.70.200
1500+
Rs.70.090
Min: 100 / Mult: 1
22µH
330mA
Shielded
180mA
0805PS Series
2.48ohm
± 10%
3.38mm
3mm
2mm
1635983RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.156.600
250+
Rs.153.560
500+
Rs.150.510
1000+
Rs.128.760
Min: 100 / Mult: 1
1mH
200mA
Shielded
180mA
WE-PD Series
9.44ohm
± 20%
7.3mm
7.3mm
3.2mm
2328848RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.32.190
250+
Rs.29.790
500+
Rs.27.380
1000+
Rs.24.970
Min: 100 / Mult: 1
2.7mH
120mA
Unshielded
180mA
SDR0805 Series
11.8ohm
± 10%
7.8mm
7.8mm
5.3mm
3516856RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.11.580
250+
Rs.11.250
500+
Rs.10.920
1000+
Rs.10.590
2000+
Rs.10.460
Min: 100 / Mult: 5
4.7µH
500mA
Shielded
180mA
KLZ-HR Series
0.39ohm
± 20%
2mm
1.25mm
0.85mm
3517167RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.67.520
250+
Rs.51.330
500+
Rs.50.350
1000+
Rs.49.370
2000+
Rs.48.380
Min: 100 / Mult: 1
470µH
260mA
Shielded
180mA
WE-LQFS Series
2.803ohm
± 20%
4.8mm
4.8mm
2.8mm
2289241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.214.890
50+
Rs.183.140
250+
Rs.151.380
500+
Rs.115.710
1000+
Rs.107.010
More Pricing...
Min: 5 / Mult: 5
100µH
170mA
Shielded
180mA
XPL2010 Series
9.27ohm
± 20%
2mm
1.9mm
1mm
4380808RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.36.200
250+
Rs.32.690
500+
Rs.29.180
1000+
Rs.25.670
Min: 100 / Mult: 1
120µH
-
Unshielded
180mA
3627 Series
7ohm
± 10%
3.2mm
2.8mm
2mm
4380709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.60.030
50+
Rs.46.550
100+
Rs.36.200
250+
Rs.32.690
500+
Rs.29.180
More Pricing...
Min: 1 / Mult: 1
12µH
-
Unshielded
180mA
3627 Series
2ohm
± 10%
3.2mm
2.8mm
2mm
4380709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.36.200
250+
Rs.32.690
500+
Rs.29.180
1000+
Rs.25.670
Min: 100 / Mult: 1
12µH
-
Unshielded
180mA
3627 Series
2ohm
± 10%
3.2mm
2.8mm
2mm
4380808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.60.030
50+
Rs.46.550
100+
Rs.36.200
250+
Rs.32.690
500+
Rs.29.180
More Pricing...
Min: 1 / Mult: 1
120µH
-
Unshielded
180mA
3627 Series
7ohm
± 10%
3.2mm
2.8mm
2mm
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY