SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2343905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.85.260
10+
Rs.69.950
50+
Rs.61.080
200+
Rs.57.600
400+
Rs.53.250
More Pricing...
Min: 1 / Mult: 1
33µH
2.3A
Unshielded
2.15A
B82476B1 Series
-
0.088ohm
± 20%
12.95mm
9.4mm
5.08mm
2343905RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.61.080
200+
Rs.57.600
400+
Rs.53.250
750+
Rs.44.020
Min: 100 / Mult: 1
33µH
2.3A
Unshielded
2.15A
B82476B1 Series
-
0.088ohm
± 20%
12.95mm
9.4mm
5.08mm
2616968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.420
250+
Rs.49.160
500+
Rs.48.900
1000+
Rs.47.930
Min: 100 / Mult: 1
22µH
2.25A
Shielded
2.15A
SRU8045A Series
-
0.122ohm
± 30%
8mm
8mm
4.5mm
2616855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.19.670
250+
Rs.16.190
500+
Rs.15.230
1000+
Rs.14.270
More Pricing...
Min: 5 / Mult: 5
1µH
2A
Semishielded
2.15A
SRN3012TA Series
-
0.042ohm
± 30%
3mm
3mm
1.2mm
2749109

RoHS

Each
1+
Rs.86.910
50+
Rs.72.480
100+
Rs.55.100
250+
Rs.54.900
500+
Rs.54.680
More Pricing...
Min: 1 / Mult: 1
1µH
2.5A
Shielded
2.15A
WE-LQFS Series
-
0.031ohm
± 30%
3.8mm
3.8mm
1.8mm
2749085

RoHS

Each
5+
Rs.52.200
50+
Rs.43.590
250+
Rs.33.150
500+
Rs.32.400
1000+
Rs.31.650
More Pricing...
Min: 5 / Mult: 5
2.5µH
1.25A
Semishielded
2.15A
WE-LQSH Series
-
0.17ohm
± 20%
2mm
1.6mm
1mm
2616968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.430
50+
Rs.57.770
100+
Rs.49.420
250+
Rs.49.160
500+
Rs.48.900
More Pricing...
Min: 1 / Mult: 1
22µH
2.25A
Shielded
2.15A
SRU8045A Series
-
0.122ohm
± 30%
8mm
8mm
4.5mm
2616855RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.19.670
250+
Rs.16.190
500+
Rs.15.230
1000+
Rs.14.270
2000+
Rs.14.010
Min: 100 / Mult: 5
1µH
2A
Semishielded
2.15A
SRN3012TA Series
-
0.042ohm
± 30%
3mm
3mm
1.2mm
4572790RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.41.940
200+
Rs.37.670
500+
Rs.33.390
Min: 100 / Mult: 1
150µH
2.15A
-
2.15A
-
-
0.28ohm
-
12.3mm
12.3mm
8mm
4360090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.62.640
500+
Rs.54.550
1000+
Rs.52.900
2000+
Rs.52.810
Min: 100 / Mult: 1
100µH
1.35A
Semishielded
2.15A
WE-LQS
-
0.238ohm
± 20%
8mm
8mm
6.5mm
4360090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.99.180
10+
Rs.80.910
100+
Rs.62.640
500+
Rs.54.550
1000+
Rs.52.900
More Pricing...
Min: 1 / Mult: 1
100µH
1.35A
Semishielded
2.15A
WE-LQS
-
0.238ohm
± 20%
8mm
8mm
6.5mm
4572790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.61.770
10+
Rs.50.900
50+
Rs.46.420
100+
Rs.41.940
200+
Rs.37.670
More Pricing...
Min: 1 / Mult: 1
150µH
2.15A
Shielded
2.15A
IFDC-5050HZ Series
-
0.28ohm
± 20%
12.3mm
12.3mm
8mm
4065011

RoHS

TAIYO YUDEN
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.20.010
10+
Rs.16.270
100+
Rs.13.400
500+
Rs.12.060
1000+
Rs.10.710
More Pricing...
Min: 1 / Mult: 1
-
-
-
2.15A
LSXN Series
-
0.104ohm
-
5mm
-
-
2352660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.45.240
50+
Rs.36.280
250+
Rs.28.450
500+
Rs.27.060
1000+
Rs.25.670
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.85A
Shielded
2.15A
IFSC-1008AB-01 Series
1008 [2520 Metric]
0.09ohm
± 20%
2.5mm
2mm
1.2mm
2352660RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.36.280
250+
Rs.28.450
500+
Rs.27.060
1000+
Rs.25.670
2000+
Rs.25.160
Min: 100 / Mult: 1
2.2µH
1.85A
Shielded
2.15A
IFSC-1008AB-01 Series
1008 [2520 Metric]
0.09ohm
± 20%
2.5mm
2mm
1.2mm
2667861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.66.730
500+
Rs.61.690
1000+
Rs.58.480
2000+
Rs.56.380
Min: 100 / Mult: 1
33µH
2.9A
Shielded
2.15A
CLF-NI-D Series
-
0.061ohm
± 20%
10.1mm
10mm
6mm
2667861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.122.670
10+
Rs.79.700
100+
Rs.66.730
500+
Rs.61.690
1000+
Rs.58.480
More Pricing...
Min: 1 / Mult: 1
33µH
2.9A
Shielded
2.15A
CLF-NI-D Series
-
0.061ohm
± 20%
10.1mm
10mm
6mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY