SMD Power Inductors:

136 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2361903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.960
50+
Rs.86.400
100+
Rs.80.310
250+
Rs.80.220
500+
Rs.74.040
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
900mA
Shielded
2.4A
WE-MAPI Series
-
0.409ohm
± 20%
3mm
3mm
1mm
2361903RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.80.310
250+
Rs.80.220
500+
Rs.74.040
1000+
Rs.70.910
Min: 100 / Mult: 1
4.7µH
-
900mA
Shielded
2.4A
WE-MAPI Series
-
0.409ohm
± 20%
3mm
3mm
1mm
4246523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.26.970
50+
Rs.22.360
250+
Rs.18.270
500+
Rs.16.710
1500+
Rs.15.140
More Pricing...
Min: 5 / Mult: 5
1µH
-
3.4A
Semishielded
2.4A
SRN3010BTA Series
-
0.067ohm
± 20%
3mm
3mm
0.9mm
4246523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.22.360
250+
Rs.18.270
500+
Rs.16.710
1500+
Rs.15.140
3000+
Rs.14.840
Min: 100 / Mult: 5
1µH
-
3.4A
Semishielded
2.4A
SRN3010BTA Series
-
0.067ohm
± 20%
3mm
3mm
0.9mm
2077776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.208.540
50+
Rs.187.250
250+
Rs.178.370
500+
Rs.170.390
1500+
Rs.161.510
More Pricing...
Min: 5 / Mult: 5
10µH
-
1.5A
Shielded
2.4A
WE-LHMI Series
-
0.243ohm
± 20%
4.45mm
4.06mm
1.8mm
2408287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.136.590
10+
Rs.130.850
50+
Rs.125.110
100+
Rs.119.370
200+
Rs.113.630
More Pricing...
Min: 1 / Mult: 1
10µH
-
1.28A
Shielded
2.4A
LPS6235 Series
-
0.1ohm
± 20%
6mm
6mm
3.5mm
1635930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.191.680
10+
Rs.180.150
50+
Rs.168.610
100+
Rs.156.190
200+
Rs.138.400
More Pricing...
Min: 1 / Mult: 1
100µH
Power
2.2A
Shielded
2.4A
WE-PD Series
-
0.22ohm
± 20%
12mm
12mm
8mm
3923849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.110.490
50+
Rs.91.350
100+
Rs.88.740
250+
Rs.84.100
500+
Rs.79.460
More Pricing...
Min: 1 / Mult: 1
100µH
-
3.3A
Shielded
2.4A
SPM-VT-D Series
-
0.383ohm
± 20%
7.5mm
7mm
5.4mm
2328718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.39.150
50+
Rs.31.930
250+
Rs.29.500
500+
Rs.27.850
1000+
Rs.26.200
More Pricing...
Min: 5 / Mult: 5
5.6µH
-
1.6A
Unshielded
2.4A
SDR0403 Series
-
0.1ohm
± 20%
4.5mm
4mm
3.2mm
2428233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.32.190
50+
Rs.26.800
100+
Rs.22.100
250+
Rs.20.450
500+
Rs.18.800
More Pricing...
Min: 1 / Mult: 1
8.2µH
-
2.2A
Semishielded
2.4A
SRN5040 Series
-
0.065ohm
± 20%
5mm
5mm
4mm
1864458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.159.650
10+
Rs.80.220
50+
Rs.59.940
100+
Rs.49.160
200+
Rs.42.910
More Pricing...
Min: 1 / Mult: 1
82µH
-
2.75A
Shielded
2.4A
MCSDRH125B Series
-
0.145ohm
± 20%
12.5mm
12.5mm
6mm
3517090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.239.120
10+
Rs.235.830
25+
Rs.228.030
50+
Rs.220.220
100+
Rs.204.600
More Pricing...
Min: 1 / Mult: 1
100µH
-
2.2A
Shielded
2.4A
WE-PDA Series
-
0.12ohm
± 20%
12mm
12mm
10mm
3639685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.291.010
10+
Rs.281.010
50+
Rs.272.130
100+
Rs.262.130
200+
Rs.175.500
Min: 1 / Mult: 1
150µH
-
1.8A
Shielded
2.4A
MSS1278H Series
-
0.181ohm
± 10%
12mm
12mm
7.8mm
2776797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.21.750
50+
Rs.17.750
250+
Rs.14.620
500+
Rs.13.320
1500+
Rs.12.010
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
-
Shielded
2.4A
DFE201610E Series
0806 [2016 Metric]
0.091ohm
± 20%
2mm
1.6mm
1mm
3501881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.35.670
50+
Rs.29.500
250+
Rs.24.280
500+
Rs.22.110
1000+
Rs.19.930
More Pricing...
Min: 5 / Mult: 5
10µH
-
2.2A
Semishielded
2.4A
MPL-SE Series
-
0.125ohm
± 20%
4mm
4mm
3mm
3288282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.36.540
50+
Rs.29.760
100+
Rs.24.540
250+
Rs.22.600
500+
Rs.20.660
More Pricing...
Min: 1 / Mult: 1
22µH
-
1.9A
Semishielded
2.4A
VLS-EX-H Series
-
0.137ohm
± 20%
6mm
6.3mm
4.5mm
3416024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.66.120
50+
Rs.54.290
100+
Rs.44.640
250+
Rs.44.110
500+
Rs.43.330
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
3.2A
Shielded
2.4A
SLF Series
-
0.0265ohm
± 30%
6mm
6mm
4.5mm
2493045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.31.060
50+
Rs.25.660
100+
Rs.21.130
250+
Rs.19.060
500+
Rs.16.990
More Pricing...
Min: 1 / Mult: 1
22µH
-
1.9A
Shielded
2.4A
VLS-EX Series
-
0.105ohm
± 20%
6mm
6mm
4.5mm
2894651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.102.660
50+
Rs.94.830
250+
Rs.89.610
500+
Rs.79.520
1000+
Rs.65.430
More Pricing...
Min: 5 / Mult: 5
6.8µH
-
1.9A
Semishielded
2.4A
WE-LQS Series
-
0.0827ohm
± 20%
5mm
5mm
2mm
1635930RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.156.190
200+
Rs.138.400
500+
Rs.120.600
Min: 100 / Mult: 1
100µH
Power
2.2A
Shielded
2.4A
WE-PD Series
-
0.22ohm
± 20%
12mm
12mm
8mm
1362001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.69.600
50+
Rs.56.900
100+
Rs.46.810
250+
Rs.46.030
500+
Rs.44.810
More Pricing...
Min: 1 / Mult: 1
10µH
-
2.8A
Shielded
2.4A
SRU1028 Series
-
0.04ohm
± 30%
10mm
10mm
2.8mm
2082562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.119.190
10+
Rs.116.580
50+
Rs.110.490
100+
Rs.96.570
200+
Rs.82.480
More Pricing...
Min: 1 / Mult: 1
3µH
-
2.2A
Shielded
2.4A
WE-TPC Series
-
0.045ohm
± 30%
5.8mm
5.8mm
1.8mm
2082707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.185.310
50+
Rs.153.990
100+
Rs.147.900
250+
Rs.144.860
500+
Rs.141.810
More Pricing...
Min: 1 / Mult: 1
12µH
-
1.82A
Shielded
2.4A
WE-PD Series
-
0.058ohm
± 20%
7.3mm
7.3mm
4.5mm
1636031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.147.030
50+
Rs.127.020
250+
Rs.117.450
500+
Rs.112.230
1000+
Rs.102.660
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
2.5A
Unshielded
2.4A
WE-PD2 Series
-
0.065ohm
± 20%
5.8mm
5.2mm
2mm
1636104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.294.060
10+
Rs.225.330
25+
Rs.201.410
50+
Rs.177.480
100+
Rs.166.170
More Pricing...
Min: 1 / Mult: 1
100µH
-
1.7A
Shielded
2.4A
WE-PD3 Series
-
0.207ohm
± 20%
18.54mm
15.24mm
7.62mm
1-25 of 136 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY