SMD Power Inductors:

137 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3501793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.26.970
50+
Rs.22.280
Min: 5 / Mult: 5
3.3µH
-
2A
Shielded
2.7A
-
MPL-AT Series
-
0.145ohm
± 20%
-
2.5mm
2mm
1.2mm
3501793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.22.280
Min: 100 / Mult: 5
3.3µH
-
2A
Shielded
2.7A
-
MPL-AT Series
-
0.145ohm
± 20%
-
2.5mm
2mm
1.2mm
2289217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.181.920
250+
Rs.173.940
500+
Rs.113.590
1000+
Rs.112.700
Min: 100 / Mult: 1
3.3µH
-
5.2A
Shielded
2.7A
-
XFL4020 Series
-
0.0383ohm
± 20%
-
4mm
4mm
2.1mm
2289217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.304.380
50+
Rs.244.040
100+
Rs.181.920
250+
Rs.173.940
500+
Rs.113.590
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
5.2A
Shielded
2.7A
-
XFL4020 Series
-
0.0383ohm
± 20%
-
4mm
4mm
2.1mm
1612719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.69.600
10+
Rs.57.080
50+
Rs.52.030
200+
Rs.46.980
400+
Rs.46.200
More Pricing...
Min: 1 / Mult: 1
15µH
Power Inductor
2.8A
Shielded
2.7A
-
SRU1038 Series
-
0.037ohm
± 30%
-
10mm
10mm
3.8mm
2066939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.194.010
10+
Rs.191.400
50+
Rs.183.570
100+
Rs.176.610
200+
Rs.157.910
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
2A
Shielded
2.7A
-
WE-SPC Series
-
0.059ohm
± 20%
-
4.8mm
4.8mm
3.8mm
1612719RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.52.030
200+
Rs.46.980
400+
Rs.46.200
800+
Rs.34.790
Min: 100 / Mult: 1
15µH
Power Inductor
2.8A
Shielded
2.7A
-
SRU1038 Series
-
0.037ohm
± 30%
-
10mm
10mm
3.8mm
2871530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.43.110
50+
Rs.37.720
100+
Rs.31.260
250+
Rs.28.020
500+
Rs.25.870
More Pricing...
Min: 1 / Mult: 1
12µH
-
-
Shielded
2.7A
2.4A
DS75LC Series
-
0.063ohm
± 20%
Ferrite
7.6mm
7.6mm
5mm
2787010

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
Rs.75.960
1250+
Rs.66.470
2500+
Rs.55.070
Min: 250 / Mult: 250
68µH
-
3A
Shielded
2.7A
-
SRR1210 Series
-
0.102ohm
± 20%
-
12mm
12mm
10mm
3773543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.16.520
50+
Rs.11.250
Min: 5 / Mult: 5
2.2µH
-
2.2A
Shielded
2.7A
-
BDHE Series
0806 [2016 Metric]
0.135ohm
± 20%
-
2mm
1.6mm
1mm
2667897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.64.380
50+
Rs.46.460
250+
Rs.40.550
500+
Rs.39.810
1000+
Rs.39.070
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
2.6A
Shielded
2.7A
-
CLF-NI-D Series
-
0.04ohm
± 30%
-
5.3mm
5mm
2.7mm
1635949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.204.990
10+
Rs.188.130
25+
Rs.182.370
50+
Rs.176.600
100+
Rs.165.950
More Pricing...
Min: 1 / Mult: 1
150µH
Power
2.1A
Shielded
2.7A
-
WE-PD Series
-
0.2ohm
± 20%
-
12mm
12mm
10mm
2428203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.080
50+
Rs.19.350
250+
Rs.15.900
500+
Rs.14.130
1000+
Rs.12.350
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
2.3A
Semishielded
2.7A
-
SRN2512 Series
-
0.102ohm
± 20%
-
2.5mm
2mm
1.2mm
1800403RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.63.430
200+
Rs.55.380
500+
Rs.47.330
Min: 100 / Mult: 1
3.3µH
-
1.4A
Unshielded
2.7A
-
WE-LQ Series
-
0.13ohm
± 20%
-
4.5mm
3.2mm
2.6mm
2431540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.960
50+
Rs.86.050
100+
Rs.82.310
250+
Rs.78.570
500+
Rs.68.260
More Pricing...
Min: 1 / Mult: 1
15µH
-
2.05A
Semishielded
2.7A
-
WE-LQS Series
-
0.068ohm
± 20%
-
6mm
6mm
4.5mm
2434810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.107.200
10+
Rs.89.280
25+
Rs.85.350
50+
Rs.81.420
100+
Rs.77.480
Min: 1 / Mult: 1
68µH
-
3A
Shielded
2.7A
-
SRR1210 Series
-
0.102ohm
± 20%
-
12mm
12mm
10mm
2564036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.112.190
10+
Rs.82.750
50+
Rs.69.980
100+
Rs.57.090
200+
Rs.55.980
Min: 1 / Mult: 1
6.8µH
-
2.2A
Shielded
2.7A
-
SPM-LR Series
-
0.1931ohm
± 20%
-
4.4mm
4.1mm
2mm
2932111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.930
50+
Rs.27.760
250+
Rs.22.890
500+
Rs.21.540
1000+
Rs.20.190
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
2.4A
Semishielded
2.7A
-
SRN5020TA Series
-
0.06ohm
± 20%
-
5mm
5mm
1.8mm
2776806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.21.750
50+
Rs.17.750
250+
Rs.14.620
500+
Rs.13.320
1500+
Rs.12.010
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
-
Shielded
2.7A
-
DFE201612E Series
0806 [2016 Metric]
0.072ohm
± 20%
-
2mm
1.6mm
1.2mm
2082560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.133.110
10+
Rs.129.630
50+
Rs.122.670
100+
Rs.107.010
200+
Rs.87.700
More Pricing...
Min: 1 / Mult: 1
2.5µH
-
2.4A
Shielded
2.7A
-
WE-TPC Series
-
0.04ohm
± 30%
-
5.8mm
5.8mm
1.8mm
1635949RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.165.950
250+
Rs.154.410
Min: 100 / Mult: 1
150µH
Power
2.1A
Shielded
2.7A
-
WE-PD Series
-
0.2ohm
± 20%
-
12mm
12mm
10mm
3648454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.960
10+
Rs.77.520
50+
Rs.67.600
100+
Rs.63.780
200+
Rs.60.210
More Pricing...
Min: 1 / Mult: 1
22µH
-
1.9A
Shielded
2.7A
-
SLF-H Series
-
0.07092ohm
± 20%
-
10.1mm
10.1mm
4.5mm
3501871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.34.530
50+
Rs.24.660
250+
Rs.17.790
500+
Rs.17.760
1000+
Rs.15.790
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
2.5A
Semishielded
2.7A
-
MPL-SE Series
-
0.118ohm
± 20%
-
2.5mm
2mm
1.2mm
3501786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.73.950
50+
Rs.60.820
250+
Rs.58.640
500+
Rs.52.900
1000+
Rs.47.160
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
2.2A
Shielded
2.7A
-
MPL-AT Series
-
0.155ohm
± 20%
-
2mm
1.6mm
1mm
2328715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.43.460
50+
Rs.35.440
250+
Rs.29.170
500+
Rs.25.890
1000+
Rs.22.600
More Pricing...
Min: 5 / Mult: 5
3.9µH
-
1.98A
Unshielded
2.7A
-
SDR0403 Series
-
0.076ohm
± 20%
-
4.5mm
4mm
3.2mm
1-25 of 137 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY