SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3879186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.138.330
10+
Rs.117.450
50+
Rs.110.490
100+
Rs.95.700
200+
Rs.82.700
More Pricing...
Min: 1 / Mult: 1
0.47µH
35.5A
Shielded
20.3A
IHLP-4040ED-5A Series
0.00139ohm
± 20%
11.5mm
10.3mm
5.4mm
3879186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.95.700
200+
Rs.82.700
500+
Rs.69.690
Min: 100 / Mult: 1
0.47µH
35.5A
Shielded
20.3A
IHLP-4040ED-5A Series
0.00139ohm
± 20%
11.5mm
10.3mm
5.4mm
3953376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.412.380
10+
Rs.379.320
25+
Rs.361.340
50+
Rs.343.360
100+
Rs.325.380
More Pricing...
Min: 1 / Mult: 1
10µH
9.4A
Shielded
20.3A
WE-XHMA Series
0.011ohm
± 20%
11.6mm
10.5mm
7.9mm
3953376RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.325.380
300+
Rs.277.280
Min: 100 / Mult: 1
10µH
9.4A
Shielded
20.3A
WE-XHMA Series
0.011ohm
± 20%
11.6mm
10.5mm
7.9mm
4360166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.200.970
10+
Rs.183.570
100+
Rs.161.820
500+
Rs.150.770
1000+
Rs.139.720
More Pricing...
Min: 1 / Mult: 1
3.5µH
11A
Shielded
20.3A
WE-PD Series
0.009ohm
± 20%
12mm
12mm
10mm
4360166RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.161.820
500+
Rs.150.770
1000+
Rs.139.720
2000+
Rs.128.660
Min: 100 / Mult: 1
3.5µH
11A
Shielded
20.3A
WE-PD Series
0.009ohm
± 20%
12mm
12mm
10mm
4562135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.268.350
200+
Rs.251.870
500+
Rs.235.390
Min: 100 / Mult: 1
3.3µH
17.9A
-
20.3A
-
7480µohm
-
8.8mm
8.3mm
7.8mm
4562135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.360.360
10+
Rs.335.830
50+
Rs.311.290
100+
Rs.268.350
200+
Rs.251.870
More Pricing...
Min: 1 / Mult: 1
3.3µH
17.9A
Shielded
20.3A
WE-XHMI Series
7480µohm
± 20%
8.8mm
8.3mm
7.8mm
3517097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.196.620
200+
Rs.190.100
500+
Rs.183.570
Min: 100 / Mult: 1
10µH
8.8A
Shielded
20.3A
WE-LHMI Series
0.0165ohm
± 20%
13.5mm
12.5mm
6.2mm
3517097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.234.030
10+
Rs.227.070
50+
Rs.215.760
100+
Rs.196.620
200+
Rs.190.100
More Pricing...
Min: 1 / Mult: 1
10µH
8.8A
Shielded
20.3A
WE-LHMI Series
0.0165ohm
± 20%
13.5mm
12.5mm
6.2mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY