SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3585692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.289.710
10+
Rs.238.380
50+
Rs.235.770
100+
Rs.196.620
200+
Rs.188.030
More Pricing...
Min: 1 / Mult: 1
2.2µH
25.5A
Shielded
21.5A
IHLE-5050FH-5A Series
-
0.00367ohm
± 20%
13.97mm
13.59mm
6.55mm
3585692RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.196.620
200+
Rs.188.030
500+
Rs.179.880
Min: 100 / Mult: 1
2.2µH
25.5A
Shielded
21.5A
IHLE-5050FH-5A Series
-
0.00367ohm
± 20%
13.97mm
13.59mm
6.55mm
4645600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.284.490
10+
Rs.240.120
50+
Rs.187.050
100+
Rs.168.780
200+
Rs.157.470
More Pricing...
Min: 1 / Mult: 1
680nH
16.7A
Shielded
21.5A
WE-MAPI Series
-
5600µohm
± 30%
6.6mm
6.6mm
3.1mm
4558724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.316.170
10+
Rs.288.650
50+
Rs.265.560
100+
Rs.250.310
200+
Rs.234.650
More Pricing...
Min: 1 / Mult: 1
680nH
16.7A
Shielded
21.5A
WE-MAIA Series
-
5600µohm
± 30%
6.6mm
6.6mm
3.1mm
4558724RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.250.310
200+
Rs.234.650
450+
Rs.213.950
Min: 100 / Mult: 1
680nH
16.7A
-
21.5A
-
-
5600µohm
-
6.6mm
6.6mm
3.1mm
4167175RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.612.480
20+
Rs.588.560
40+
Rs.564.630
60+
Rs.547.230
Min: 10 / Mult: 1
20µH
24A
Shielded
21.5A
ERU24 B82559 Series
-
3400µohm
± 10%
22.8mm
24.7mm
20.9mm
4691657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.37.730
50+
Rs.34.440
250+
Rs.31.690
500+
Rs.29.870
1000+
Rs.28.000
More Pricing...
Min: 5 / Mult: 5
100nH
11.4A
Shielded
21.5A
WE-PMFI Series
1210 [3225 Metric]
0.009ohm
± 30%
3.2mm
2.5mm
1.2mm
4360144

RoHS

Each
1+
Rs.677.730
2+
Rs.677.560
3+
Rs.677.390
5+
Rs.677.210
10+
Rs.677.040
More Pricing...
Min: 1 / Mult: 1
10µH
36A
Shielded
21.5A
WE-HCF Series
-
0.00144ohm
± 15%
28mm
19.4mm
15.4mm
4167175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.743.850
5+
Rs.678.170
10+
Rs.612.480
20+
Rs.588.560
40+
Rs.564.630
More Pricing...
Min: 1 / Mult: 1
20µH
24A
Shielded
21.5A
ERU24 B82559 Series
-
3400µohm
± 10%
22.8mm
24.7mm
20.9mm
2666762

RoHS

Each
1+
Rs.417.600
10+
Rs.404.840
25+
Rs.392.080
50+
Rs.379.320
100+
Rs.281.880
More Pricing...
Min: 1 / Mult: 1
6.8µH
10.5A
Shielded
21.5A
WE-XHMI Series
-
0.0076ohm
± 20%
11.6mm
10.5mm
7.9mm
2434065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.121.800
10+
Rs.100.920
50+
Rs.87.870
100+
Rs.82.650
200+
Rs.77.390
More Pricing...
Min: 1 / Mult: 1
6µH
11.5A
Shielded
21.5A
SRP1245A Series
-
0.0165ohm
± 20%
13.5mm
12.5mm
4.8mm
2434065RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.82.650
200+
Rs.77.390
500+
Rs.72.130
Min: 100 / Mult: 1
6µH
11.5A
Shielded
21.5A
SRP1245A Series
-
0.0165ohm
± 20%
13.5mm
12.5mm
4.8mm
4728821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.279.730
10+
Rs.255.370
50+
Rs.234.950
100+
Rs.221.450
200+
Rs.207.600
More Pricing...
Min: 1 / Mult: 1
5.6µH
23.9A
Shielded
21.5A
WE-XHMI Series
4540 [1110 Metric]
0.008ohm
± 20%
11.3mm
10mm
6mm
4728810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.301.990
10+
Rs.275.700
25+
Rs.253.650
50+
Rs.239.080
100+
Rs.224.130
More Pricing...
Min: 1 / Mult: 1
8.2µH
19.2A
Shielded
21.5A
WE-XHMI Series
4540 [1110 Metric]
0.0087ohm
± 20%
11.3mm
10mm
10mm
4728856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.178.230
10+
Rs.162.710
50+
Rs.149.700
200+
Rs.141.100
400+
Rs.132.280
More Pricing...
Min: 1 / Mult: 1
1.8µH
25.7A
Shielded
21.5A
WE-XHMI Series
-
0.004ohm
± 20%
6.6mm
6.4mm
6.1mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY