SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1547035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.89.610
10+
Rs.81.090
50+
Rs.79.960
100+
Rs.53.100
200+
Rs.50.750
More Pricing...
Min: 1 / Mult: 1
1.5µH
15A
Shielded
27.5A
IHLP-4040DZ-01 Series
0.0058ohm
± 20%
10.92mm
10.3mm
4mm
1547035RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.53.100
200+
Rs.50.750
500+
Rs.48.400
Min: 100 / Mult: 1
1.5µH
15A
Shielded
27.5A
IHLP-4040DZ-01 Series
0.0058ohm
± 20%
10.92mm
10.3mm
4mm
2666749

RoHS

Each
1+
Rs.224.520
50+
Rs.204.990
100+
Rs.178.370
250+
Rs.151.750
500+
Rs.148.790
More Pricing...
Min: 1 / Mult: 1
1µH
12A
Shielded
27.5A
WE-XHMI Series
0.0055ohm
± 20%
6.65mm
6.45mm
2.4mm
3287938RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.240.120
500+
Rs.214.020
1000+
Rs.209.740
Min: 100 / Mult: 1
3.3µH
16.5A
Shielded
27.5A
MPXV Series
0.0081ohm
± 20%
17mm
17.1mm
4mm
3287938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.334.950
10+
Rs.275.790
50+
Rs.240.990
100+
Rs.240.120
500+
Rs.214.020
More Pricing...
Min: 1 / Mult: 1
3.3µH
16.5A
Shielded
27.5A
MPXV Series
0.0081ohm
± 20%
17mm
17.1mm
4mm
3252953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.314.510
10+
Rs.287.630
Min: 1 / Mult: 1
3.3µH
16.5A
Shielded
27.5A
MPX Series
0.0081ohm
± 20%
17mm
17.1mm
4mm
3252953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.287.630
Min: 100 / Mult: 1
3.3µH
16.5A
Shielded
27.5A
MPX Series
0.0081ohm
± 20%
17mm
17.1mm
4mm
4558723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.316.170
10+
Rs.288.650
50+
Rs.265.560
100+
Rs.250.310
200+
Rs.234.650
More Pricing...
Min: 1 / Mult: 1
330nH
21.6A
Shielded
27.5A
WE-MAIA Series
3000µohm
± 30%
6.6mm
6.6mm
3.1mm
4360128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.187.920
10+
Rs.181.830
100+
Rs.166.170
500+
Rs.138.330
1000+
Rs.135.570
More Pricing...
Min: 1 / Mult: 1
1µH
20A
Shielded
27.5A
WE-HCC Series
0.00135ohm
± 20%
10.9mm
10mm
9.3mm
4645599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.250.460
10+
Rs.211.190
50+
Rs.164.230
100+
Rs.148.590
200+
Rs.145.620
More Pricing...
Min: 1 / Mult: 1
330nH
21.6A
Shielded
27.5A
WE-MAPI Series
3000µohm
± 30%
6.6mm
6.6mm
3.1mm
4558723RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.250.310
200+
Rs.234.650
450+
Rs.213.950
Min: 100 / Mult: 1
330nH
21.6A
-
27.5A
-
3000µohm
-
6.6mm
6.6mm
3.1mm
4360128RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.166.170
500+
Rs.138.330
1000+
Rs.135.570
2000+
Rs.132.800
Min: 100 / Mult: 1
1µH
20A
Shielded
27.5A
WE-HCC Series
0.00135ohm
± 20%
10.9mm
10mm
9.3mm
2056587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.320.450
10+
Rs.264.490
100+
Rs.227.360
500+
Rs.209.620
1000+
Rs.193.050
More Pricing...
Min: 1 / Mult: 1
1µH
41A
Shielded
27.5A
IHLP-6767DZ-11 Series
0.00205ohm
± 20%
17.15mm
17.15mm
4mm
2056587RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.227.360
500+
Rs.209.620
1000+
Rs.193.050
2000+
Rs.176.720
Min: 100 / Mult: 1
1µH
41A
Shielded
27.5A
IHLP-6767DZ-11 Series
0.00205ohm
± 20%
17.15mm
17.15mm
4mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY