SMD Power Inductors:

192 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4246499RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.20.280
250+
Rs.16.710
500+
Rs.15.230
1500+
Rs.13.750
3000+
Rs.13.480
Min: 100 / Mult: 5
1µH
3.1A
-
Semishielded
2A
-
SRN2010BTA Series
-
0.0804ohm
± 20%
-
1.6mm
2mm
0.9mm
4246499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.24.360
50+
Rs.20.280
250+
Rs.16.710
500+
Rs.15.230
1500+
Rs.13.750
More Pricing...
Min: 5 / Mult: 5
1µH
3.1A
-
Semishielded
2A
-
SRN2010BTA Series
-
0.0804ohm
± 20%
-
1.6mm
2mm
0.9mm
2289218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.304.380
50+
Rs.270.660
100+
Rs.236.940
250+
Rs.202.330
500+
Rs.121.580
Min: 1 / Mult: 1
4.7µH
5A
-
Shielded
2A
-
XFL4020 Series
-
0.0574ohm
± 20%
-
4mm
4mm
2.1mm
2219297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.29.290
10+
Rs.23.790
50+
Rs.23.530
100+
Rs.19.620
200+
Rs.18.420
More Pricing...
Min: 1 / Mult: 1
10µH
1.6A
25MHz
Unshielded
2A
2A
LQH5BPN_T0 Series
2020 [5050 Metric]
0.106ohm
± 20%
Ferrite
5mm
5mm
2mm
2932130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.36.540
50+
Rs.29.850
100+
Rs.24.630
250+
Rs.22.920
500+
Rs.21.210
More Pricing...
Min: 1 / Mult: 1
15µH
1.8A
-
Semishielded
2A
-
SRN5040TA Series
-
0.08ohm
± 20%
-
4.95mm
4.95mm
3.8mm
2846710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.30.110
100+
Rs.22.360
500+
Rs.19.190
1000+
Rs.16.020
2000+
Rs.15.650
More Pricing...
Min: 10 / Mult: 10
1.5µH
1.31A
-
Shielded
2A
-
L-DWI Series
1210 [3225 Metric]
0.06ohm
± 20%
-
3.2mm
2.5mm
2.5mm
2871557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.40.040
50+
Rs.31.270
100+
Rs.24.280
250+
Rs.23.800
500+
Rs.23.310
More Pricing...
Min: 1 / Mult: 1
22µH
-
-
-
2A
1.9A
DG6045C Series
-
0.1176ohm
± 20%
Ferrite
6mm
6mm
4.5mm
2871623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.27.780
50+
Rs.23.060
250+
Rs.20.160
500+
Rs.18.820
1500+
Rs.17.590
More Pricing...
Min: 5 / Mult: 5
1µH
-
-
Shielded
2A
1.6A
DFE18SAN_E0 Series
-
0.144ohm
± 20%
Iron
1.6mm
0.8mm
0.8mm
2846710RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.360
500+
Rs.19.190
1000+
Rs.16.020
2000+
Rs.15.650
4000+
Rs.15.270
More Pricing...
Min: 100 / Mult: 1
1.5µH
1.31A
-
Shielded
2A
-
L-DWI Series
1210 [3225 Metric]
0.06ohm
± 20%
-
3.2mm
2.5mm
2.5mm
2871623RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
Rs.23.060
250+
Rs.20.160
500+
Rs.18.820
1500+
Rs.17.590
3000+
Rs.16.460
Min: 100 / Mult: 5
1µH
-
-
Shielded
2A
1.6A
DFE18SAN_E0 Series
-
0.144ohm
± 20%
Iron
1.6mm
0.8mm
0.8mm
2077777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.187.250
50+
Rs.168.610
250+
Rs.160.620
500+
Rs.152.640
1500+
Rs.145.540
More Pricing...
Min: 5 / Mult: 5
22µH
1A
-
Shielded
2A
-
WE-LHMI Series
-
0.5ohm
± 20%
-
4.45mm
4.06mm
1.8mm
2361923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.89.630
50+
Rs.86.000
100+
Rs.81.830
250+
Rs.81.740
500+
Rs.75.530
More Pricing...
Min: 1 / Mult: 1
10µH
850mA
-
Shielded
2A
-
WE-MAPI Series
-
0.513ohm
± 20%
-
3mm
3mm
1.5mm
3922097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.116.580
50+
Rs.91.350
100+
Rs.84.570
250+
Rs.82.140
500+
Rs.79.700
More Pricing...
Min: 1 / Mult: 1
33µH
1.35A
-
Shielded
2A
-
B82472D6 Series
-
0.29ohm
± 20%
-
7.3mm
7.3mm
4.8mm
3922097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.84.570
250+
Rs.82.140
500+
Rs.79.700
1000+
Rs.76.850
Min: 100 / Mult: 1
33µH
1.35A
-
Shielded
2A
-
B82472D6 Series
-
0.29ohm
± 20%
-
7.3mm
7.3mm
4.8mm
2289218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.236.940
250+
Rs.202.330
500+
Rs.121.580
Min: 100 / Mult: 1
4.7µH
5A
-
Shielded
2A
-
XFL4020 Series
-
0.0574ohm
± 20%
-
4mm
4mm
2.1mm
2677205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.930
50+
Rs.26.630
250+
Rs.17.140
500+
Rs.17.120
1500+
Rs.17.090
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.7A
-
Semishielded
2A
-
SRN4018TA Series
-
0.07ohm
± 20%
-
4mm
4mm
1.8mm
3288248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.29.580
50+
Rs.25.500
100+
Rs.22.280
250+
Rs.20.940
500+
Rs.19.590
More Pricing...
Min: 1 / Mult: 1
22µH
1.8A
-
Semishielded
2A
-
VLS-EX-H Series
-
0.1622ohm
± 20%
-
5mm
5.3mm
4.5mm
2328680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.38.280
50+
Rs.31.590
250+
Rs.26.020
500+
Rs.23.370
1000+
Rs.20.710
More Pricing...
Min: 5 / Mult: 5
1.8µH
1.8A
-
Unshielded
2A
-
SDR0302 Series
-
0.08ohm
± 20%
-
3mm
2.8mm
2.5mm
2287339RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.266.220
250+
Rs.217.500
Min: 100 / Mult: 1
220µH
1.2A
-
Unshielded
2A
-
DO5022P Series
-
0.38ohm
± 20%
-
18.03mm
15.24mm
7.11mm
2454952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.49.590
50+
Rs.35.760
100+
Rs.30.020
250+
Rs.27.890
500+
Rs.25.760
More Pricing...
Min: 1 / Mult: 1
10µH
2.6A
-
Unshielded
2A
-
SDE0604A Series
-
0.1ohm
± 20%
-
5.8mm
5.2mm
4.5mm
2352693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.28.400
50+
Rs.23.700
250+
Rs.22.370
500+
Rs.21.280
1000+
Rs.20.190
More Pricing...
Min: 5 / Mult: 5
4.7µH
2.2A
-
Shielded
2A
-
IFSC-1515AH-01 Series
-
0.09ohm
± 20%
-
3.8mm
3.8mm
1.8mm
2493904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.090
10+
Rs.76.300
50+
Rs.66.560
200+
Rs.65.520
400+
Rs.60.600
More Pricing...
Min: 1 / Mult: 1
68µH
1.2A
-
Shielded
2A
-
SRP7050TA Series
-
0.445ohm
± 20%
-
7.3mm
6.6mm
4.8mm
2428235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.32.840
50+
Rs.27.340
100+
Rs.22.550
250+
Rs.20.870
500+
Rs.19.180
More Pricing...
Min: 1 / Mult: 1
15µH
1.8A
-
Semishielded
2A
-
SRN5040 Series
-
0.096ohm
± 20%
-
5mm
5mm
4mm
2219246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.30.450
50+
Rs.25.060
250+
Rs.20.620
500+
Rs.18.540
1000+
Rs.16.450
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.85A
70MHz
Shielded
2A
1.85A
LQH32PN_NC Series
1210 [3225 Metric]
0.064ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2871431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.22.190
50+
Rs.18.110
250+
Rs.14.920
500+
Rs.13.590
1500+
Rs.12.260
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
-
Shielded
2A
1.2A
DFE201210U Series
-
0.228ohm
± 20%
Iron
2mm
1.2mm
1mm
1-25 of 192 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY