SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4236032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.152.250
10+
Rs.147.030
25+
Rs.136.590
50+
Rs.132.630
100+
Rs.128.670
More Pricing...
Min: 1 / Mult: 1
155nH
40A
Unshielded
46A
3000D Series
-
280µohm
± 15%
10.3mm
11mm
7.6mm
4236032RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.128.670
300+
Rs.124.710
Min: 100 / Mult: 1
155nH
40A
Unshielded
46A
3000D Series
-
280µohm
± 15%
10.3mm
11mm
7.6mm
2906424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.127.790
10+
Rs.104.960
100+
Rs.86.320
500+
Rs.79.860
1000+
Rs.78.270
More Pricing...
Min: 1 / Mult: 1
-
-
Shielded
46A
-
-
2.6mohm
-
14mm
12.8mm
-
3677484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.124.410
10+
Rs.120.930
50+
Rs.107.450
100+
Rs.93.960
200+
Rs.76.390
More Pricing...
Min: 1 / Mult: 1
470nH
32A
Shielded
46A
SRP1038AA Series
-
0.0015ohm
± 20%
11mm
10mm
3.8mm
3677484RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.93.960
200+
Rs.76.390
500+
Rs.58.820
Min: 100 / Mult: 1
470nH
32A
Shielded
46A
SRP1038AA Series
-
0.0015ohm
± 20%
11mm
10mm
3.8mm
4704358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.225.450
10+
Rs.176.040
50+
Rs.145.480
100+
Rs.131.470
200+
Rs.119.680
More Pricing...
Min: 1 / Mult: 1
680nH
32A
Shielded
46A
3656 Series
4540 [1110 Metric]
0.00222ohm
± 20%
11.5mm
10mm
5.2mm
4471798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.167.910
10+
Rs.143.550
50+
Rs.132.240
100+
Rs.98.310
200+
Rs.93.960
More Pricing...
Min: 1 / Mult: 1
220nH
84A
Shielded
46A
AVR-1Z090610S Series
-
120µohm
± 10%
9.4mm
6.2mm
10.1mm
4471798RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.98.310
200+
Rs.93.960
400+
Rs.89.610
Min: 100 / Mult: 1
220nH
84A
-
46A
-
-
120µohm
-
9.4mm
6.2mm
10.1mm
3501859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.202.660
10+
Rs.141.870
50+
Rs.141.790
100+
Rs.114.850
200+
Rs.111.100
More Pricing...
Min: 1 / Mult: 1
820nH
27A
Shielded
46A
MPL-AY Series
-
0.00165ohm
± 20%
13.5mm
12.6mm
6.2mm
3501859RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.114.850
200+
Rs.111.100
500+
Rs.107.340
2500+
Rs.105.200
5000+
Rs.104.360
Min: 100 / Mult: 1
820nH
27A
Shielded
46A
MPL-AY Series
-
0.00165ohm
± 20%
13.5mm
12.6mm
6.2mm
2706193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.87.870
50+
Rs.65.250
100+
Rs.64.560
250+
Rs.63.860
500+
Rs.63.170
More Pricing...
Min: 1 / Mult: 1
180nH
38A
Shielded
46A
SPM Series
-
550µohm
± 20%
11.5mm
10mm
4mm
2706193RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.64.560
250+
Rs.63.860
500+
Rs.63.170
1000+
Rs.62.470
Min: 100 / Mult: 1
180nH
38A
Shielded
46A
SPM Series
-
550µohm
± 20%
11.5mm
10mm
4mm
3103348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.78.300
50+
Rs.60.380
100+
Rs.47.070
250+
Rs.43.420
500+
Rs.41.070
More Pricing...
Min: 1 / Mult: 1
105nH
45A
Shielded
46A
IFLR-2727EZ-01 Series
-
350µohm
± 20%
7mm
7mm
6mm
3103348RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.47.070
250+
Rs.43.420
500+
Rs.41.070
1000+
Rs.37.410
Min: 100 / Mult: 1
105nH
45A
Shielded
46A
IFLR-2727EZ-01 Series
-
350µohm
± 20%
7mm
7mm
6mm
4661600RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.520.260
20+
Rs.500.690
40+
Rs.481.110
65+
Rs.418.460
Min: 10 / Mult: 1
8.5µH
36A
Wirewound/Shielded
46A
-
-
1.66mohm
-
25.55mm
27.1mm
16.4mm
4661600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.632.490
5+
Rs.576.380
10+
Rs.520.260
20+
Rs.500.690
40+
Rs.481.110
More Pricing...
Min: 1 / Mult: 1
8.5µH
36A
Wirewound/Shielded
46A
ERU27M Series
-
1.66mohm
± 15%
25.55mm
27.1mm
16.4mm
3385428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.126.510
10+
Rs.83.150
50+
Rs.76.390
100+
Rs.69.630
200+
Rs.67.270
More Pricing...
Min: 1 / Mult: 1
1.5µH
31A
Shielded
46A
SRP1265C Series
-
0.0028ohm
± 20%
12.6mm
12.6mm
6.2mm
3385428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.64.900
Min: 500 / Mult: 1
1.5µH
31A
Shielded
46A
SRP1265C Series
-
0.0028ohm
± 20%
12.6mm
12.6mm
6.2mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY