SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3551582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.132.860
50+
Rs.116.340
100+
Rs.108.090
250+
Rs.104.340
500+
Rs.98.530
More Pricing...
Min: 1 / Mult: 1
220µH
410mA
-
Unshielded
470mA
-
WE-PD2A Series
-
1.57ohm
± 20%
-
5.8mm
5.2mm
4.5mm
3551582RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.108.090
250+
Rs.104.340
500+
Rs.98.530
1500+
Rs.89.330
7500+
Rs.87.540
More Pricing...
Min: 100 / Mult: 1
220µH
410mA
-
Unshielded
470mA
-
WE-PD2A Series
-
1.57ohm
± 20%
-
5.8mm
5.2mm
4.5mm
1635873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.131.370
10+
Rs.127.890
50+
Rs.120.060
100+
Rs.111.360
200+
Rs.104.840
More Pricing...
Min: 1 / Mult: 1
100µH
550mA
-
Shielded
470mA
-
WE-TPC Series
-
0.48ohm
± 30%
-
6.8mm
6.8mm
2.3mm
1635873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.111.360
200+
Rs.104.840
500+
Rs.98.310
Min: 100 / Mult: 1
100µH
550mA
-
Shielded
470mA
-
WE-TPC Series
-
0.48ohm
± 30%
-
6.8mm
6.8mm
2.3mm
2219284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.35.670
10+
Rs.29.240
50+
Rs.26.670
100+
Rs.24.100
200+
Rs.21.800
More Pricing...
Min: 1 / Mult: 1
47µH
520mA
8MHz
Unshielded
470mA
470mA
LQH43PN_26 Series
1812 [4532 Metric]
0.718ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
2219284RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.24.100
200+
Rs.21.800
500+
Rs.19.490
Min: 100 / Mult: 10
47µH
520mA
8MHz
Unshielded
470mA
470mA
LQH43PN_26 Series
1812 [4532 Metric]
0.718ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
2842166

RoHS

Each
1+
Rs.93.090
50+
Rs.85.790
100+
Rs.82.050
250+
Rs.78.300
500+
Rs.72.740
More Pricing...
Min: 1 / Mult: 1
330µH
400mA
-
Semishielded
470mA
-
WE-LQS Series
-
2.1ohm
± 20%
-
5mm
5mm
4mm
2775421RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.38.200
200+
Rs.37.440
500+
Rs.36.680
Min: 100 / Mult: 1
47µH
1.2A
-
Shielded
470mA
-
SRR4828A Series
1919 [4848 Metric]
0.27ohm
± 20%
-
4.8mm
4.8mm
2.8mm
2775421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.59.160
10+
Rs.48.550
50+
Rs.43.380
100+
Rs.38.200
200+
Rs.37.440
More Pricing...
Min: 1 / Mult: 1
47µH
1.2A
-
Shielded
470mA
-
SRR4828A Series
1919 [4848 Metric]
0.27ohm
± 20%
-
4.8mm
4.8mm
2.8mm
4572711RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.270
250+
Rs.15.750
500+
Rs.13.230
1500+
Rs.10.820
Min: 100 / Mult: 1
330µH
500mA
-
-
470mA
-
-
-
2.73ohm
-
-
5mm
5mm
4mm
4351105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.70.470
10+
Rs.58.560
50+
Rs.58.470
100+
Rs.49.070
200+
Rs.46.990
More Pricing...
Min: 1 / Mult: 1
100µH
700mA
-
Shielded
470mA
-
SRR5228A Series
-
0.8ohm
± 20%
-
5.2mm
5.2mm
3.2mm
4572669RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.060
250+
Rs.17.230
500+
Rs.14.670
1500+
Rs.12.100
3000+
Rs.11.860
Min: 100 / Mult: 5
150µH
330mA
-
-
470mA
-
-
-
3.12ohm
-
-
4mm
4mm
1.8mm
4351105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.070
200+
Rs.46.990
400+
Rs.44.900
Min: 100 / Mult: 1
100µH
700mA
-
Shielded
470mA
-
SRR5228A Series
-
0.8ohm
± 20%
-
5.2mm
5.2mm
3.2mm
4572669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.27.840
50+
Rs.23.060
250+
Rs.17.230
500+
Rs.14.670
1500+
Rs.12.100
More Pricing...
Min: 5 / Mult: 5
150µH
330mA
-
Shielded
470mA
-
IFSC1616AH-01 Series
-
3.12ohm
± 20%
-
4mm
4mm
1.8mm
4572711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.30.450
50+
Rs.24.450
100+
Rs.18.270
250+
Rs.15.750
500+
Rs.13.230
More Pricing...
Min: 1 / Mult: 1
330µH
500mA
-
Shielded
470mA
-
IFSC2020DZ-01 Series
-
2.73ohm
± 20%
-
5mm
5mm
4mm
2775407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.59.160
10+
Rs.48.550
50+
Rs.44.290
200+
Rs.40.020
400+
Rs.36.370
More Pricing...
Min: 1 / Mult: 1
47µH
750mA
-
Shielded
470mA
-
SRR4818A Series
-
0.63ohm
± 20%
-
4.8mm
4.8mm
1.8mm
2408080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.122.780
50+
Rs.116.200
100+
Rs.109.620
250+
Rs.103.030
500+
Rs.66.970
More Pricing...
Min: 1 / Mult: 1
33µH
460mA
-
Shielded
470mA
-
LPS4012 Series
-
0.825ohm
± 20%
-
3.9mm
3.9mm
1.1mm
2408080RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.109.620
250+
Rs.103.030
500+
Rs.66.970
1000+
Rs.65.640
Min: 100 / Mult: 1
33µH
460mA
-
Shielded
470mA
-
LPS4012 Series
-
0.825ohm
± 20%
-
3.9mm
3.9mm
1.1mm
2775407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.44.290
200+
Rs.40.020
400+
Rs.36.370
800+
Rs.32.280
Min: 100 / Mult: 1
47µH
750mA
-
Shielded
470mA
-
SRR4818A Series
-
0.63ohm
± 20%
-
4.8mm
4.8mm
1.8mm
4738555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.241.400
50+
Rs.114.620
100+
Rs.85.100
250+
Rs.72.940
500+
Rs.64.260
More Pricing...
Min: 1 / Mult: 1
150µH
300mA
-
Shielded
470mA
-
SRR0604 Series
2525 [6363 Metric]
1ohm
± 10%
-
6.5mm
6.5mm
4.8mm
2286882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.171.800
10+
Rs.154.270
100+
Rs.140.350
500+
Rs.133.780
1000+
Rs.118.180
More Pricing...
Min: 1 / Mult: 1
47µH
310mA
-
Shielded
470mA
-
1008PS Series
-
2.5ohm
± 10%
-
3.81mm
3.78mm
2.74mm
2286882RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.133.780
1000+
Rs.118.180
2000+
Rs.105.510
Min: 500 / Mult: 1
47µH
310mA
-
Shielded
470mA
-
1008PS Series
-
2.5ohm
± 10%
-
3.81mm
3.78mm
2.74mm
1362047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.59.000
10+
Rs.49.420
100+
Rs.43.770
500+
Rs.41.220
1000+
Rs.38.490
More Pricing...
Min: 1 / Mult: 1
10µH
850mA
-
Shielded
470mA
-
SRU3017 Series
-
0.12ohm
± 30%
-
3.5mm
3.3mm
1.8mm
1362047RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.43.770
500+
Rs.41.220
1000+
Rs.38.490
2000+
Rs.35.400
Min: 150 / Mult: 1
10µH
850mA
-
Shielded
470mA
-
SRU3017 Series
-
0.12ohm
± 30%
-
3.5mm
3.3mm
1.8mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY