SMD Power Inductors:

29 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3517132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.93.960
100+
Rs.86.050
500+
Rs.72.910
1000+
Rs.57.950
2250+
Rs.53.770
More Pricing...
Min: 10 / Mult: 10
68µH
450mA
Semishielded
480mA
WE-LQS Series
-
1.495ohm
± 20%
4mm
4mm
1.2mm
2345188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.49.590
10+
Rs.41.850
50+
Rs.38.760
100+
Rs.35.670
200+
Rs.33.370
More Pricing...
Min: 1 / Mult: 1
47µH
780mA
Shielded
480mA
VLCF Series
-
0.49ohm
± 20%
4mm
4mm
2.8mm
3648479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.61.770
50+
Rs.50.640
100+
Rs.41.680
250+
Rs.40.550
500+
Rs.38.550
More Pricing...
Min: 1 / Mult: 1
47µH
670mA
Shielded
480mA
SLF Series
-
0.288ohm
± 20%
6mm
6mm
2.5mm
1612676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.46.980
10+
Rs.38.720
50+
Rs.35.330
100+
Rs.31.930
200+
Rs.25.930
More Pricing...
Min: 1 / Mult: 1
100µH
400mA
Unshielded
480mA
SDR0503 Series
-
1.6ohm
± 10%
5mm
4.8mm
3mm
1612676RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.31.930
200+
Rs.25.930
500+
Rs.19.930
Min: 100 / Mult: 1
100µH
400mA
Unshielded
480mA
SDR0503 Series
-
1.6ohm
± 10%
5mm
4.8mm
3mm
2328789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.39.150
10+
Rs.32.280
50+
Rs.29.460
100+
Rs.26.630
200+
Rs.24.760
More Pricing...
Min: 1 / Mult: 1
82µH
400mA
Unshielded
480mA
SDR0603 Series
-
0.84ohm
± 10%
5.8mm
5.8mm
3.9mm
2374097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.41.660
250+
Rs.37.350
500+
Rs.36.450
Min: 100 / Mult: 1
150µH
470mA
Shielded
480mA
SRR0735A Series
-
0.93ohm
± 20%
7.3mm
7.3mm
3.5mm
2345188RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.35.670
200+
Rs.33.370
500+
Rs.31.060
Min: 100 / Mult: 1
47µH
780mA
Shielded
480mA
VLCF Series
-
0.49ohm
± 20%
4mm
4mm
2.8mm
2328789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.26.630
200+
Rs.24.760
400+
Rs.22.890
Min: 100 / Mult: 1
82µH
400mA
Unshielded
480mA
SDR0603 Series
-
0.84ohm
± 10%
5.8mm
5.8mm
3.9mm
2374097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.57.460
50+
Rs.50.270
100+
Rs.41.660
250+
Rs.37.350
500+
Rs.36.450
Min: 1 / Mult: 1
150µH
470mA
Shielded
480mA
SRR0735A Series
-
0.93ohm
± 20%
7.3mm
7.3mm
3.5mm
3517132RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.86.050
500+
Rs.72.910
1000+
Rs.57.950
2250+
Rs.53.770
4500+
Rs.49.590
Min: 100 / Mult: 10
68µH
450mA
Semishielded
480mA
WE-LQS Series
-
1.495ohm
± 20%
4mm
4mm
1.2mm
3648479RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.41.680
250+
Rs.40.550
500+
Rs.38.550
1000+
Rs.31.930
Min: 100 / Mult: 1
47µH
670mA
Shielded
480mA
SLF Series
-
0.288ohm
± 20%
6mm
6mm
2.5mm
4065956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.301.020
10+
Rs.287.970
25+
Rs.282.750
50+
Rs.277.530
100+
Rs.267.960
More Pricing...
Min: 1 / Mult: 1
4.7mH
300mA
Shielded
480mA
WE-PD HV Series
-
7.8ohm
± 20%
12mm
12mm
10.5mm
4218241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.31.170
100+
Rs.23.100
500+
Rs.20.480
1000+
Rs.17.860
2000+
Rs.16.790
Min: 10 / Mult: 10
47µH
650mA
Semishielded
480mA
SRN4012BTA Series
-
1.32ohm
± 20%
4mm
4mm
1mm
4065956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.267.960
250+
Rs.216.630
Min: 100 / Mult: 1
4.7mH
300mA
Shielded
480mA
WE-PD HV Series
-
7.8ohm
± 20%
12mm
12mm
10.5mm
4218241RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.23.100
500+
Rs.20.480
1000+
Rs.17.860
2000+
Rs.16.790
Min: 100 / Mult: 10
47µH
650mA
Semishielded
480mA
SRN4012BTA Series
-
1.32ohm
± 20%
4mm
4mm
1mm
4630247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.19.490
100+
Rs.13.920
500+
Rs.13.230
2500+
Rs.9.050
5000+
Rs.8.360
More Pricing...
Min: 10 / Mult: 10
220nH
400mA
Shielded
480mA
AIML-0402HP Series
0402 [1005 Metric]
0.58ohm
± 10%
1mm
0.5mm
0.5mm
4666727RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.970
1000+
Rs.6.010
2000+
Rs.5.310
Min: 500 / Mult: 5
10µH
680mA
-
480mA
-
-
0.468ohm
-
2.5mm
1.8mm
1.8mm
4666727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.11.310
50+
Rs.9.570
250+
Rs.7.920
500+
Rs.6.970
1000+
Rs.6.010
More Pricing...
Min: 5 / Mult: 5
10µH
680mA
Wirewound
480mA
LSQPA Series
1007 [2518 Metric]
0.468ohm
± 20%
2.5mm
1.8mm
1.8mm
3551608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.176.610
10+
Rs.157.470
50+
Rs.146.160
100+
Rs.140.940
200+
Rs.131.810
More Pricing...
Min: 1 / Mult: 1
330µH
430mA
Unshielded
480mA
WE-PD2A Series
-
1.26ohm
± 20%
7.8mm
7mm
5mm
2211588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.195.750
10+
Rs.174.870
50+
Rs.161.820
100+
Rs.155.730
200+
Rs.146.160
More Pricing...
Min: 1 / Mult: 1
330µH
430mA
Unshielded
480mA
WE-PD2 Series
-
1.26ohm
± 10%
7.8mm
7mm
5mm
2374266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.103.530
10+
Rs.87.000
50+
Rs.79.700
100+
Rs.62.210
200+
Rs.58.210
More Pricing...
Min: 1 / Mult: 1
47µH
1A
Shielded
480mA
SRU6025A Series
-
0.25ohm
± 30%
6.5mm
6.2mm
2.5mm
2374240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.51.940
200+
Rs.48.590
600+
Rs.45.240
Min: 100 / Mult: 1
33µH
470mA
Shielded
480mA
SRU3028A Series
-
0.56ohm
± 30%
3.5mm
3.3mm
2.8mm
2211588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.155.730
200+
Rs.146.160
500+
Rs.136.590
Min: 100 / Mult: 1
330µH
430mA
Unshielded
480mA
WE-PD2 Series
-
1.26ohm
± 10%
7.8mm
7mm
5mm
2374240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.86.130
10+
Rs.73.170
50+
Rs.66.470
100+
Rs.51.940
200+
Rs.48.590
More Pricing...
Min: 1 / Mult: 1
33µH
470mA
Shielded
480mA
SRU3028A Series
-
0.56ohm
± 30%
3.5mm
3.3mm
2.8mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY