SMD Power Inductors:

124 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4308687RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.26.890
500+
Rs.26.100
1000+
Rs.20.100
2000+
Rs.18.450
4000+
Rs.16.800
Min: 100 / Mult: 10
3.3µH
-
700mA
-
Shielded
500mA
-
PLE Series
0403 [1008 Metric]
1.2ohm
± 20%
-
1mm
0.8mm
0.55mm
4308687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.34.540
100+
Rs.26.890
500+
Rs.26.100
1000+
Rs.20.100
2000+
Rs.18.450
More Pricing...
Min: 10 / Mult: 10
3.3µH
-
700mA
-
Shielded
500mA
-
PLE Series
0403 [1008 Metric]
1.2ohm
± 20%
-
1mm
0.8mm
0.55mm
2470301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.21.750
50+
Rs.17.840
250+
Rs.14.530
500+
Rs.12.970
1000+
Rs.11.400
More Pricing...
Min: 5 / Mult: 5
22µH
-
450mA
20MHz
Shielded
500mA
500mA
LQH32PN_N0 Series
1210 [3225 Metric]
0.81ohm
± 20%
Ferrite
3.2mm
2.5mm
1.55mm
2336077RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.172.260
250+
Rs.164.000
500+
Rs.155.730
1000+
Rs.152.250
Min: 100 / Mult: 1
220µH
-
560mA
-
Shielded
500mA
-
WE-PD HV Series
-
1.3ohm
± 20%
-
7.3mm
7.3mm
4.5mm
2428222RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.580
250+
Rs.23.580
500+
Rs.21.060
1500+
Rs.17.060
3000+
Rs.14.880
Min: 100 / Mult: 1
33µH
-
500mA
-
Semishielded
500mA
-
SRN4026 Series
-
0.366ohm
± 20%
-
4mm
4mm
2.5mm
1864186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.45.490
50+
Rs.27.370
100+
Rs.19.950
250+
Rs.16.350
500+
Rs.13.770
More Pricing...
Min: 1 / Mult: 1
470µH
-
340mA
-
Unshielded
500mA
-
MCSDC0805 Series
-
1.96ohm
± 10%
-
8mm
7.8mm
5.3mm
1636119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.191.400
10+
Rs.182.700
50+
Rs.164.430
100+
Rs.152.250
200+
Rs.148.770
More Pricing...
Min: 1 / Mult: 1
47µH
-
500mA
-
Unshielded
500mA
-
WE-PD4 Series
-
0.64ohm
± 20%
-
6.6mm
4.45mm
2.92mm
1635828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.121.580
50+
Rs.103.830
100+
Rs.97.620
250+
Rs.90.520
500+
Rs.83.420
More Pricing...
Min: 1 / Mult: 1
10µH
-
650mA
-
Shielded
500mA
-
WE-TPC Series
-
0.47ohm
± 30%
-
2.8mm
2.8mm
1.35mm
3227500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.21.020
Min: 5 / Mult: 5
68µH
-
500mA
-
Shielded
500mA
-
ASPI-0418FS Series
-
0.94ohm
± 20%
-
4mm
4mm
1.8mm
7430078RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.82.620
250+
Rs.72.070
500+
Rs.67.990
1000+
Rs.64.080
2500+
Rs.63.960
Min: 100 / Mult: 5
68µH
Power Inductor
650mA
-
Shielded
500mA
-
B82462G4 Series
-
0.41ohm
± 20%
-
6.3mm
6.3mm
3mm
1828037RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.32.110
250+
Rs.31.470
500+
Rs.30.830
Min: 100 / Mult: 1
470µH
-
340mA
-
Unshielded
500mA
-
SDR0805 Series
-
1.96ohm
± 10%
-
7.8mm
7.8mm
5.3mm
1635899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.180.090
10+
Rs.174.870
50+
Rs.153.120
200+
Rs.140.070
400+
Rs.139.200
More Pricing...
Min: 1 / Mult: 1
680µH
-
460mA
-
Shielded
500mA
-
WE-TPC Series
-
2.15ohm
± 30%
-
10mm
10mm
3.8mm
1635965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.156.600
250+
Rs.150.220
500+
Rs.143.840
1000+
Rs.137.460
Min: 100 / Mult: 1
100µH
-
650mA
-
Shielded
500mA
-
WE-PD Series
-
1.06ohm
± 25%
-
6.2mm
5.9mm
3.3mm
1636061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.165.830
10+
Rs.159.110
50+
Rs.143.420
100+
Rs.132.970
200+
Rs.124.000
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
1.2A
-
Shielded
500mA
-
WE-PD3 Series
-
0.065ohm
± 20%
-
6.6mm
4.45mm
2.92mm
1828015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.23.490
10+
Rs.23.150
50+
Rs.22.690
100+
Rs.22.230
200+
Rs.21.770
More Pricing...
Min: 1 / Mult: 1
180µH
-
380mA
-
Unshielded
500mA
-
SDR0604 Series
-
1.38ohm
± 10%
-
5.8mm
5.8mm
4.8mm
1635965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.196.620
50+
Rs.163.560
100+
Rs.156.600
250+
Rs.150.220
500+
Rs.143.840
More Pricing...
Min: 1 / Mult: 1
100µH
-
650mA
-
Shielded
500mA
-
WE-PD Series
-
1.06ohm
± 25%
-
6.2mm
5.9mm
3.3mm
1635828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.97.620
250+
Rs.90.520
500+
Rs.83.420
1200+
Rs.67.270
Min: 100 / Mult: 1
10µH
-
650mA
-
Shielded
500mA
-
WE-TPC Series
-
0.47ohm
± 30%
-
2.8mm
2.8mm
1.35mm
2333942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.56.550
50+
Rs.46.640
100+
Rs.38.370
250+
Rs.35.730
500+
Rs.33.090
More Pricing...
Min: 1 / Mult: 1
100µH
-
450mA
-
Shielded
500mA
-
SRR7032 Series
-
0.54ohm
± 20%
-
7mm
7mm
3.2mm
1635917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.176.610
10+
Rs.170.520
50+
Rs.153.990
100+
Rs.138.330
200+
Rs.122.670
More Pricing...
Min: 1 / Mult: 1
1mH
-
430mA
-
Shielded
500mA
-
WE-PD Series
-
1.53ohm
± 20%
-
12mm
12mm
6mm
2329114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.73.080
10+
Rs.59.950
50+
Rs.54.340
100+
Rs.48.720
200+
Rs.45.550
More Pricing...
Min: 1 / Mult: 1
47µH
-
500mA
-
Unshielded
500mA
-
SDR6603 Series
-
0.64ohm
± 20%
-
6.6mm
4.45mm
2.92mm
1635830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.95.700
250+
Rs.93.090
500+
Rs.90.480
1500+
Rs.81.090
Min: 100 / Mult: 1
4.7µH
-
480mA
-
Shielded
500mA
-
WE-TPC Series
-
0.29ohm
± 30%
-
3.3mm
3.3mm
0.95mm
1828037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.47.850
50+
Rs.39.070
100+
Rs.32.110
250+
Rs.31.470
500+
Rs.30.830
Min: 1 / Mult: 1
470µH
-
340mA
-
Unshielded
500mA
-
SDR0805 Series
-
1.96ohm
± 10%
-
7.8mm
7.8mm
5.3mm
7430078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.115.370
50+
Rs.82.620
250+
Rs.72.070
500+
Rs.67.990
1000+
Rs.64.080
More Pricing...
Min: 5 / Mult: 5
68µH
Power Inductor
650mA
-
Shielded
500mA
-
B82462G4 Series
-
0.41ohm
± 20%
-
6.3mm
6.3mm
3mm
2336077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.193.140
50+
Rs.178.350
100+
Rs.172.260
250+
Rs.164.000
500+
Rs.155.730
More Pricing...
Min: 1 / Mult: 1
220µH
-
560mA
-
Shielded
500mA
-
WE-PD HV Series
-
1.3ohm
± 20%
-
7.3mm
7.3mm
4.5mm
2345196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.87.820
10+
Rs.63.660
50+
Rs.63.640
100+
Rs.48.720
200+
Rs.47.330
More Pricing...
Min: 1 / Mult: 1
33µH
-
1.24A
-
Shielded
500mA
-
VLCF Series
-
0.275ohm
± 20%
-
5mm
5mm
2.4mm
1-25 of 124 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY