SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3677483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.118.320
10+
Rs.106.140
50+
Rs.96.570
100+
Rs.74.910
200+
Rs.66.870
More Pricing...
Min: 1 / Mult: 1
360nH
33A
Shielded
51A
SRP1038AA Series
0.00118ohm
± 20%
11mm
10mm
3.8mm
3287874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.92.170
Min: 100 / Mult: 1
470nH
30.9A
Shielded
51A
MPXV Series
0.00184ohm
± 20%
10.8mm
10mm
5.4mm
3287874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.95.640
10+
Rs.92.170
Min: 1 / Mult: 1
470nH
30.9A
Shielded
51A
MPXV Series
0.00184ohm
± 20%
10.8mm
10mm
5.4mm
3677483RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.74.910
200+
Rs.66.870
500+
Rs.58.820
Min: 100 / Mult: 1
360nH
33A
Shielded
51A
SRP1038AA Series
0.00118ohm
± 20%
11mm
10mm
3.8mm
4153707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.133.110
10+
Rs.109.620
50+
Rs.107.880
100+
Rs.83.960
500+
Rs.73.170
More Pricing...
Min: 1 / Mult: 1
470nH
30.9A
Shielded
51A
MPGV Series
0.0019ohm
± 20%
10.8mm
10mm
5.4mm
4543747RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.53.940
250+
Rs.45.330
500+
Rs.42.560
1000+
Rs.40.590
Min: 100 / Mult: 1
140nH
37A
-
51A
PGL6478.XXXHL Series
450µohm
-
9.8mm
9.8mm
3.55mm
4543747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.107.010
50+
Rs.61.170
100+
Rs.53.940
250+
Rs.45.330
500+
Rs.42.560
More Pricing...
Min: 1 / Mult: 1
140nH
37A
Shielded
51A
PGL6478.XXXHL Series
450µohm
± 15%
9.8mm
9.8mm
3.55mm
4153707RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.83.960
500+
Rs.73.170
1000+
Rs.66.730
Min: 100 / Mult: 1
470nH
30.9A
Shielded
51A
MPGV Series
0.0019ohm
± 20%
10.8mm
10mm
5.4mm
1289485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.134.850
10+
Rs.114.840
50+
Rs.104.400
100+
Rs.100.420
200+
Rs.96.430
More Pricing...
Min: 1 / Mult: 1
600nH
29A
Shielded
51A
IHLP-5050CE-01 Series
0.0022ohm
± 20%
13.2mm
12.9mm
3.5mm
1289485RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.100.420
200+
Rs.96.430
500+
Rs.92.440
Min: 100 / Mult: 1
600nH
29A
Shielded
51A
IHLP-5050CE-01 Series
0.0022ohm
± 20%
13.2mm
12.9mm
3.5mm
3501858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.202.620
10+
Rs.141.870
50+
Rs.141.650
100+
Rs.114.850
200+
Rs.111.100
More Pricing...
Min: 1 / Mult: 1
680nH
29A
Shielded
51A
MPL-AY Series
0.0015ohm
± 20%
13.5mm
12.6mm
6.2mm
3501858RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.114.850
200+
Rs.111.100
500+
Rs.107.340
2500+
Rs.105.200
5000+
Rs.104.360
Min: 100 / Mult: 1
680nH
29A
Shielded
51A
MPL-AY Series
0.0015ohm
± 20%
13.5mm
12.6mm
6.2mm
2434053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.124.410
10+
Rs.102.660
50+
Rs.89.610
100+
Rs.78.220
200+
Rs.69.740
More Pricing...
Min: 1 / Mult: 1
600nH
29A
Shielded
51A
SRP1238A Series
0.0022ohm
± 20%
13.5mm
12.5mm
3.3mm
2434053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.78.220
200+
Rs.69.740
500+
Rs.61.250
Min: 100 / Mult: 1
600nH
29A
Shielded
51A
SRP1238A Series
0.0022ohm
± 20%
13.5mm
12.5mm
3.3mm
2780285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.91.740
250+
Rs.80.240
Min: 100 / Mult: 1
150nH
65A
Shielded
51A
SLR1050 Series
550µohm
± 10%
10.2mm
7mm
4.95mm
2780280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.166.170
10+
Rs.156.260
25+
Rs.146.340
50+
Rs.136.420
100+
Rs.126.500
More Pricing...
Min: 1 / Mult: 1
150nH
67.2A
Shielded
51A
SLR1050 Series
470µohm
± 10%
10.2mm
7mm
4.95mm
2780280RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.126.500
250+
Rs.116.580
Min: 100 / Mult: 1
150nH
67.2A
Shielded
51A
SLR1050 Series
470µohm
± 10%
10.2mm
7mm
4.95mm
2780291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.95.340
150+
Rs.83.380
Min: 100 / Mult: 1
220nH
49A
Shielded
51A
SLR1065 Series
480µohm
± 10%
10.4mm
8mm
6.6mm
2780296RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.129.290
150+
Rs.119.190
Min: 100 / Mult: 1
220nH
82A
Shielded
51A
SLR1070 Series
290µohm
± 10%
10.4mm
8mm
7mm
2780291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.142.190
5+
Rs.128.200
10+
Rs.116.430
25+
Rs.108.700
50+
Rs.95.340
More Pricing...
Min: 1 / Mult: 1
220nH
49A
Shielded
51A
SLR1065 Series
480µohm
± 10%
10.4mm
8mm
6.6mm
2780285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.136.830
10+
Rs.123.360
25+
Rs.112.040
50+
Rs.104.600
100+
Rs.91.740
More Pricing...
Min: 1 / Mult: 1
150nH
65A
Shielded
51A
SLR1050 Series
550µohm
± 10%
10.2mm
7mm
4.95mm
2780296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.169.650
5+
Rs.159.560
10+
Rs.149.470
25+
Rs.139.380
50+
Rs.129.290
More Pricing...
Min: 1 / Mult: 1
220nH
82A
Shielded
51A
SLR1070 Series
290µohm
± 10%
10.4mm
8mm
7mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY