SMD Power Inductors:

32 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2328780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.43.070
10+
Rs.30.620
50+
Rs.28.620
100+
Rs.26.620
200+
Rs.21.970
More Pricing...
Min: 1 / Mult: 1
47µH
520mA
Unshielded
620mA
-
SDR0603 Series
-
0.55ohm
± 10%
-
5.8mm
5.8mm
3.9mm
2328780RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.26.620
200+
Rs.21.970
400+
Rs.18.360
Min: 100 / Mult: 1
47µH
520mA
Unshielded
620mA
-
SDR0603 Series
-
0.55ohm
± 10%
-
5.8mm
5.8mm
3.9mm
2352654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.39.150
50+
Rs.32.110
250+
Rs.27.410
500+
Rs.25.280
1500+
Rs.23.150
More Pricing...
Min: 5 / Mult: 5
10µH
450mA
Shielded
620mA
-
IFSC-0806AZ-01 Series
0806 [2016 Metric]
1.33ohm
± 20%
-
2mm
1.6mm
1mm
1635872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.130.500
10+
Rs.127.020
50+
Rs.120.060
100+
Rs.111.360
200+
Rs.104.840
More Pricing...
Min: 1 / Mult: 1
47µH
730mA
Shielded
620mA
-
WE-TPC Series
-
0.28ohm
± 30%
-
6.8mm
6.8mm
2.3mm
2616862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.19.670
250+
Rs.16.190
500+
Rs.14.760
1000+
Rs.13.320
More Pricing...
Min: 5 / Mult: 5
15µH
740mA
Semishielded
620mA
-
SRN3012TA Series
-
0.386ohm
± 20%
-
3mm
3mm
1.2mm
3212547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.20.880
50+
Rs.17.400
250+
Rs.14.360
500+
Rs.13.230
1000+
Rs.12.100
More Pricing...
Min: 5 / Mult: 5
22µH
870mA
Semishielded
620mA
-
VLS-CX-1 Series
-
0.668ohm
± 20%
-
3mm
3mm
1.2mm
2454964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.40.020
50+
Rs.29.150
100+
Rs.27.760
250+
Rs.24.280
500+
Rs.22.800
More Pricing...
Min: 1 / Mult: 1
100µH
800mA
Unshielded
620mA
-
SDE0604A Series
-
0.7ohm
± 10%
-
5.8mm
5.2mm
4.5mm
2766755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.19.060
250+
Rs.15.660
500+
Rs.15.430
1000+
Rs.15.200
More Pricing...
Min: 5 / Mult: 5
10µH
830mA
Shielded
620mA
-
VLS-CX-1 Series
-
0.732ohm
± 20%
-
2mm
1.6mm
1mm
2329226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.31.060
50+
Rs.26.190
250+
Rs.21.580
500+
Rs.19.670
1500+
Rs.17.750
More Pricing...
Min: 5 / Mult: 5
47µH
600mA
Shielded
620mA
-
SRN4018 Series
-
0.78ohm
± 20%
-
4mm
4mm
1.8mm
1635872RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.111.360
200+
Rs.104.840
500+
Rs.98.310
Min: 100 / Mult: 1
47µH
730mA
Shielded
620mA
-
WE-TPC Series
-
0.28ohm
± 30%
-
6.8mm
6.8mm
2.3mm
2374239RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.41.190
200+
Rs.39.610
600+
Rs.38.030
3000+
Rs.35.650
Min: 100 / Mult: 1
22µH
600mA
Shielded
620mA
-
SRU3028A Series
-
0.335ohm
± 30%
-
3.5mm
3.3mm
2.8mm
2329226RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.26.190
250+
Rs.21.580
500+
Rs.19.670
1500+
Rs.17.750
3000+
Rs.16.160
Min: 100 / Mult: 5
47µH
600mA
Shielded
620mA
-
SRN4018 Series
-
0.78ohm
± 20%
-
4mm
4mm
1.8mm
2352654RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.32.110
250+
Rs.27.410
500+
Rs.25.280
1500+
Rs.23.150
3000+
Rs.22.430
Min: 100 / Mult: 1
10µH
450mA
Shielded
620mA
-
IFSC-0806AZ-01 Series
0806 [2016 Metric]
1.33ohm
± 20%
-
2mm
1.6mm
1mm
2374239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.68.290
10+
Rs.58.090
50+
Rs.49.640
100+
Rs.41.190
200+
Rs.39.610
More Pricing...
Min: 1 / Mult: 1
22µH
600mA
Shielded
620mA
-
SRU3028A Series
-
0.335ohm
± 30%
-
3.5mm
3.3mm
2.8mm
2616862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.19.670
250+
Rs.16.190
500+
Rs.14.760
1000+
Rs.13.320
2000+
Rs.12.530
Min: 100 / Mult: 5
15µH
740mA
Semishielded
620mA
-
SRN3012TA Series
-
0.386ohm
± 20%
-
3mm
3mm
1.2mm
2871543RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.46.900
250+
Rs.39.420
500+
Rs.31.940
1000+
Rs.24.450
Min: 100 / Mult: 1
220µH
-
Shielded
620mA
470mA
DS75LC Series
-
1.1ohm
± 20%
Ferrite
7.6mm
7.6mm
5mm
2871543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.55.680
50+
Rs.48.460
100+
Rs.46.900
250+
Rs.39.420
500+
Rs.31.940
More Pricing...
Min: 1 / Mult: 1
220µH
-
Shielded
620mA
470mA
DS75LC Series
-
1.1ohm
± 20%
Ferrite
7.6mm
7.6mm
5mm
3212547RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.17.400
250+
Rs.14.360
500+
Rs.13.230
1000+
Rs.12.100
2000+
Rs.11.490
Min: 100 / Mult: 5
22µH
870mA
Semishielded
620mA
-
VLS-CX-1 Series
-
0.668ohm
± 20%
-
3mm
3mm
1.2mm
2766755RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.19.060
250+
Rs.15.660
500+
Rs.15.430
1000+
Rs.15.200
2000+
Rs.14.960
Min: 100 / Mult: 5
10µH
830mA
Shielded
620mA
-
VLS-CX-1 Series
-
0.732ohm
± 20%
-
2mm
1.6mm
1mm
4572667RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.060
250+
Rs.17.230
500+
Rs.14.670
1500+
Rs.12.100
3000+
Rs.11.310
Min: 100 / Mult: 5
68µH
600mA
-
620mA
-
-
-
0.972ohm
-
-
4mm
4mm
1.8mm
4728557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.37.160
50+
Rs.30.040
250+
Rs.25.360
500+
Rs.23.620
1500+
Rs.22.230
More Pricing...
Min: 5 / Mult: 5
10µH
720mA
Semishielded
620mA
-
SRN2010BTA Series
0806 [2016 Metric]
0.84ohm
± 20%
-
2mm
1.6mm
0.9mm
2454964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.27.760
250+
Rs.24.280
500+
Rs.22.800
1000+
Rs.21.320
Min: 100 / Mult: 1
100µH
800mA
Unshielded
620mA
-
SDE0604A Series
-
0.7ohm
± 10%
-
5.8mm
5.2mm
4.5mm
4572667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.27.840
50+
Rs.23.060
250+
Rs.17.230
500+
Rs.14.670
1500+
Rs.12.100
More Pricing...
Min: 5 / Mult: 5
68µH
600mA
Shielded
620mA
-
IFSC1616AH-01 Series
-
0.972ohm
± 20%
-
4mm
4mm
1.8mm
2360946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.96.750
50+
Rs.54.050
100+
Rs.49.040
250+
Rs.46.130
500+
Rs.44.950
Min: 1 / Mult: 1
220µH
520mA
Shielded
620mA
-
CLF-D Series
-
0.66ohm
± 20%
-
7.2mm
6.9mm
4.5mm
4048035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.21.750
10+
Rs.16.620
100+
Rs.12.970
500+
Rs.10.930
1000+
Rs.8.880
More Pricing...
Min: 1 / Mult: 1
22µH
-
Wirewound
620mA
-
LSQPA Series
-
0.351ohm
-
-
-
2.5mm
2.5mm
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY