SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2493062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.27.270
50+
Rs.22.750
250+
Rs.18.690
500+
Rs.17.710
1000+
Rs.16.730
More Pricing...
Min: 5 / Mult: 5
15µH
820mA
Shielded
670mA
VLS-CX-1 Series
1008 [2520 Metric]
0.772ohm
± 20%
2.5mm
2mm
1.2mm
2493062RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.22.750
250+
Rs.18.690
500+
Rs.17.710
1000+
Rs.16.730
2000+
Rs.16.050
Min: 100 / Mult: 5
15µH
820mA
Shielded
670mA
VLS-CX-1 Series
1008 [2520 Metric]
0.772ohm
± 20%
2.5mm
2mm
1.2mm
3651808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.16.710
250+
Rs.16.010
500+
Rs.15.310
1000+
Rs.14.610
More Pricing...
Min: 5 / Mult: 5
15µH
1.05A
Shielded
670mA
VLS-CX-H Series
-
0.428ohm
± 20%
3mm
3mm
1.5mm
3651808RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.16.710
250+
Rs.16.010
500+
Rs.15.310
1000+
Rs.14.610
2000+
Rs.14.170
Min: 100 / Mult: 5
15µH
1.05A
Shielded
670mA
VLS-CX-H Series
-
0.428ohm
± 20%
3mm
3mm
1.5mm
4572708RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.270
250+
Rs.15.720
500+
Rs.13.170
1500+
Rs.10.820
Min: 100 / Mult: 1
150µH
700mA
-
670mA
-
-
0.975ohm
-
5mm
5mm
4mm
4572708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.30.450
50+
Rs.24.450
100+
Rs.18.270
250+
Rs.15.720
500+
Rs.13.170
More Pricing...
Min: 1 / Mult: 1
150µH
700mA
Shielded
670mA
IFSC2020DZ-01 Series
-
0.975ohm
± 20%
5mm
5mm
4mm
2428221RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.24.710
250+
Rs.20.360
500+
Rs.18.410
1500+
Rs.16.450
3000+
Rs.14.620
Min: 100 / Mult: 1
22µH
670mA
Semishielded
670mA
SRN4026 Series
-
0.234ohm
± 20%
4mm
4mm
2.5mm
2526875RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.106.650
200+
Rs.93.540
350+
Rs.81.810
Min: 100 / Mult: 1
47µH
1.6A
Shielded
670mA
MSS7331 Series
-
0.215ohm
± 20%
6.6mm
6.6mm
3.1mm
2407974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.109.840
250+
Rs.102.550
500+
Rs.89.940
1000+
Rs.78.670
Min: 100 / Mult: 1
5.6µH
580mA
Shielded
670mA
LPS3008 Series
-
0.45ohm
± 20%
2.95mm
2.95mm
0.8mm
2407974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.134.150
50+
Rs.120.940
100+
Rs.109.840
250+
Rs.102.550
500+
Rs.89.940
More Pricing...
Min: 1 / Mult: 1
5.6µH
580mA
Shielded
670mA
LPS3008 Series
-
0.45ohm
± 20%
2.95mm
2.95mm
0.8mm
2428221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.29.580
50+
Rs.24.710
250+
Rs.20.360
500+
Rs.18.410
1500+
Rs.16.450
More Pricing...
Min: 5 / Mult: 5
22µH
670mA
Semishielded
670mA
SRN4026 Series
-
0.234ohm
± 20%
4mm
4mm
2.5mm
2526875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.139.510
10+
Rs.125.780
50+
Rs.114.230
100+
Rs.106.650
200+
Rs.93.540
More Pricing...
Min: 1 / Mult: 1
47µH
1.6A
Shielded
670mA
MSS7331 Series
-
0.215ohm
± 20%
6.6mm
6.6mm
3.1mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY