SMD Power Inductors:

33 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167288RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.175.740
300+
Rs.155.730
Min: 100 / Mult: 1
170nH
70A
Unshielded
70A
VLBUC Series
125µohm
± 15%
12mm
6mm
12mm
4167288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.291.450
10+
Rs.227.940
25+
Rs.224.460
50+
Rs.200.100
100+
Rs.175.740
More Pricing...
Min: 1 / Mult: 1
170nH
70A
Unshielded
70A
VLBUC Series
125µohm
± 15%
12mm
6mm
12mm
3890108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.88.150
10+
Rs.73.580
Min: 1 / Mult: 1
150nH
70A
Shielded
70A
AMSLA-1070 Series
410µohm
± 20%
10.4mm
8mm
7mm
3890108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.73.580
Min: 100 / Mult: 1
150nH
70A
Shielded
70A
AMSLA-1070 Series
410µohm
± 20%
10.4mm
8mm
7mm
3890105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.70.390
Min: 100 / Mult: 1
100nH
50A
Shielded
70A
AMSLA-1050 Series
420µohm
± 20%
10.2mm
7mm
5mm
3890105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.70.390
Min: 1 / Mult: 1
100nH
50A
Shielded
70A
AMSLA-1050 Series
420µohm
± 20%
10.2mm
7mm
5mm
3221557

RoHS

Each
1+
Rs.816.060
2+
Rs.780.970
3+
Rs.745.880
5+
Rs.710.790
10+
Rs.662.070
More Pricing...
Min: 1 / Mult: 1
3.3µH
47.5A
Shielded
70A
WE-HCF Series
880µohm
± 20%
27mm
28mm
18.5mm
2945278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.249.960
10+
Rs.164.390
50+
Rs.163.870
400+
Rs.154.520
800+
Rs.152.460
Min: 1 / Mult: 1
210nH
50A
Shielded
70A
TPI Series
290µohm
± 10%
12mm
8mm
8mm
2945278RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.163.870
400+
Rs.154.520
800+
Rs.152.460
Min: 100 / Mult: 1
210nH
50A
Shielded
70A
TPI Series
290µohm
± 10%
12mm
8mm
8mm
3226978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.183.660
Min: 100 / Mult: 1
330nH
45.6A
Shielded
70A
MPX Series
0.0012ohm
± 20%
13.2mm
12.5mm
6.4mm
3226978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.183.660
Min: 1 / Mult: 1
330nH
45.6A
Shielded
70A
MPX Series
0.0012ohm
± 20%
13.2mm
12.5mm
6.4mm
3677482RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.69.170
200+
Rs.62.300
500+
Rs.55.420
Min: 100 / Mult: 1
220nH
36A
Shielded
70A
SRP1038AA Series
830µohm
± 20%
11mm
10mm
3.8mm
3677482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.124.410
10+
Rs.90.480
50+
Rs.79.830
100+
Rs.69.170
200+
Rs.62.300
More Pricing...
Min: 1 / Mult: 1
220nH
36A
Shielded
70A
SRP1038AA Series
830µohm
± 20%
11mm
10mm
3.8mm
4072079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.167.200
10+
Rs.116.680
50+
Rs.109.520
Min: 1 / Mult: 1
150nH
60A
Shielded
70A
SPB1012 Series
140ohm
± 15%
10mm
6.2mm
12mm
4072079RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.109.520
Min: 100 / Mult: 1
150nH
60A
Shielded
70A
SPB1012 Series
140ohm
± 15%
10mm
6.2mm
12mm
4264656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.204.450
10+
Rs.160.950
50+
Rs.121.800
100+
Rs.107.010
200+
Rs.97.010
More Pricing...
Min: 1 / Mult: 1
170nH
77A
Unshielded
70A
PGL6380.XXXHLT Series
370µohm
± 15%
12mm
6mm
11.5mm
4264656RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.107.010
200+
Rs.97.010
320+
Rs.87.000
Min: 100 / Mult: 1
170nH
77A
Unshielded
70A
PGL6380.XXXHLT Series
370µohm
± 15%
12mm
6mm
11.5mm
4471810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.95.700
300+
Rs.93.090
Min: 100 / Mult: 1
180nH
83A
-
70A
-
125µohm
-
9.8mm
5.8mm
11.9mm
4471810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.163.560
10+
Rs.139.200
25+
Rs.128.760
50+
Rs.112.230
100+
Rs.95.700
More Pricing...
Min: 1 / Mult: 1
180nH
83A
Shielded
70A
AVR-1Z100612S Series
125µohm
± 15%
9.8mm
5.8mm
11.9mm
3280841RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.87.140
2500+
Rs.85.200
5000+
Rs.83.270
Min: 500 / Mult: 1
300nH
38A
Shielded
70A
SRP1038C Series
0.0012ohm
± 20%
11mm
10mm
3.8mm
3280841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.96.810
10+
Rs.94.880
50+
Rs.92.940
100+
Rs.91.010
200+
Rs.89.070
More Pricing...
Min: 1 / Mult: 1
300nH
38A
Shielded
70A
SRP1038C Series
0.0012ohm
± 20%
11mm
10mm
3.8mm
3280842RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.46.740
Min: 500 / Mult: 1
330nH
38A
Shielded
70A
SRP1038C Series
0.0012ohm
± 20%
11mm
10mm
3.8mm
3280842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.81.820
10+
Rs.60.960
50+
Rs.56.640
100+
Rs.52.320
200+
Rs.47.110
More Pricing...
Min: 1 / Mult: 1
330nH
38A
Shielded
70A
SRP1038C Series
0.0012ohm
± 20%
11mm
10mm
3.8mm
3103351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.73.080
50+
Rs.57.770
100+
Rs.48.810
250+
Rs.46.330
500+
Rs.43.850
More Pricing...
Min: 1 / Mult: 1
100nH
50A
Shielded
70A
IFLR-4027EZ-01 Series
420µohm
± 20%
10.2mm
7mm
6mm
3103351RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.48.810
250+
Rs.46.330
500+
Rs.43.850
1000+
Rs.40.200
Min: 100 / Mult: 1
100nH
50A
Shielded
70A
IFLR-4027EZ-01 Series
420µohm
± 20%
10.2mm
7mm
6mm
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY