SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2215719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.58.290
50+
Rs.52.380
100+
Rs.46.200
250+
Rs.45.590
500+
Rs.44.550
More Pricing...
Min: 1 / Mult: 1
33µH
1.09A
Shielded
820mA
SLF Series
-
0.096ohm
± 20%
7mm
7mm
4.5mm
2215719RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.46.200
250+
Rs.45.590
500+
Rs.44.550
1000+
Rs.37.940
Min: 100 / Mult: 1
33µH
1.09A
Shielded
820mA
SLF Series
-
0.096ohm
± 20%
7mm
7mm
4.5mm
7429878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.93.960
50+
Rs.76.910
250+
Rs.63.340
500+
Rs.62.560
1000+
Rs.58.600
More Pricing...
Min: 5 / Mult: 5
47µH
540mA
Unshielded
820mA
B82462A4 Series
-
0.64ohm
± 10%
6mm
6mm
3mm
2211529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.176.610
10+
Rs.169.650
50+
Rs.153.120
100+
Rs.151.380
200+
Rs.129.770
More Pricing...
Min: 1 / Mult: 1
470µH
600mA
Shielded
820mA
WE-PD Series
-
1.1ohm
± 20%
10mm
10mm
5mm
2211529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.151.380
200+
Rs.129.770
500+
Rs.108.160
Min: 100 / Mult: 1
470µH
600mA
Shielded
820mA
WE-PD Series
-
1.1ohm
± 20%
10mm
10mm
5mm
7429878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.76.910
250+
Rs.63.340
500+
Rs.62.560
1000+
Rs.58.600
2500+
Rs.54.630
Min: 100 / Mult: 5
47µH
540mA
Unshielded
820mA
B82462A4 Series
-
0.64ohm
± 10%
6mm
6mm
3mm
3373395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.32.280
200+
Rs.31.760
400+
Rs.29.200
800+
Rs.26.630
Min: 100 / Mult: 1
15µH
1.03A
Shielded
820mA
SRR4018 Series
1919 [4848 Metric]
0.22ohm
± 30%
4.8mm
4.8mm
1.8mm
3373395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.35.670
10+
Rs.32.370
50+
Rs.32.280
200+
Rs.31.760
400+
Rs.29.200
More Pricing...
Min: 1 / Mult: 1
15µH
1.03A
Shielded
820mA
SRR4018 Series
1919 [4848 Metric]
0.22ohm
± 30%
4.8mm
4.8mm
1.8mm
2493060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.190
50+
Rs.19.150
250+
Rs.18.300
500+
Rs.17.450
1000+
Rs.16.600
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.09A
Shielded
820mA
VLS-CX-1 Series
-
0.368ohm
± 20%
2mm
1.6mm
1.2mm
2114305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.174.000
10+
Rs.171.390
50+
Rs.164.430
100+
Rs.158.340
200+
Rs.142.680
More Pricing...
Min: 1 / Mult: 1
56µH
510mA
Shielded
820mA
WE-SPC Series
-
0.92ohm
± 20%
4.8mm
4.8mm
2.8mm
2408231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.136.900
10+
Rs.122.930
50+
Rs.111.840
200+
Rs.106.600
400+
Rs.94.180
More Pricing...
Min: 1 / Mult: 1
18µH
900mA
Shielded
820mA
LPS5030 Series
-
0.17ohm
± 20%
4.8mm
4.8mm
2.9mm
2408231RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.111.840
200+
Rs.106.600
400+
Rs.94.180
750+
Rs.84.080
Min: 100 / Mult: 1
18µH
900mA
Shielded
820mA
LPS5030 Series
-
0.17ohm
± 20%
4.8mm
4.8mm
2.9mm
2454961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.49.590
50+
Rs.39.330
100+
Rs.31.850
250+
Rs.30.020
500+
Rs.26.460
More Pricing...
Min: 1 / Mult: 1
56µH
1.1A
Unshielded
820mA
SDE0604A Series
-
0.42ohm
± 10%
5.8mm
5.2mm
4.5mm
2114305RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.158.340
200+
Rs.142.680
500+
Rs.127.020
Min: 100 / Mult: 1
56µH
510mA
Shielded
820mA
WE-SPC Series
-
0.92ohm
± 20%
4.8mm
4.8mm
2.8mm
2493060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.19.150
250+
Rs.18.300
500+
Rs.17.450
1000+
Rs.16.600
2000+
Rs.15.750
Min: 100 / Mult: 5
6.8µH
1.09A
Shielded
820mA
VLS-CX-1 Series
-
0.368ohm
± 20%
2mm
1.6mm
1.2mm
4125705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.26.100
50+
Rs.25.230
100+
Rs.24.350
250+
Rs.23.470
500+
Rs.22.590
More Pricing...
Min: 1 / Mult: 1
47µH
890mA
Shielded
820mA
VLS-CX-H Series
1616 [4040 Metric]
0.936ohm
± 20%
4mm
4mm
2mm
4125705RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.26.100
50+
Rs.25.230
100+
Rs.24.350
250+
Rs.23.470
500+
Rs.22.590
More Pricing...
Min: 1 / Mult: 1
47µH
890mA
Shielded
820mA
VLS-CX-H Series
1616 [4040 Metric]
0.936ohm
± 20%
4mm
4mm
2mm
2454961RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.31.850
250+
Rs.30.020
500+
Rs.26.460
1000+
Rs.22.890
Min: 100 / Mult: 1
56µH
1.1A
Unshielded
820mA
SDE0604A Series
-
0.42ohm
± 10%
5.8mm
5.2mm
4.5mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY