SMD Power Inductors:

37 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2545716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.55.250
100+
Rs.45.510
500+
Rs.37.500
1000+
Rs.35.240
2000+
Rs.34.110
More Pricing...
Min: 10 / Mult: 10
4.7µH
4.6A
-
9.8A
PCC-M0630M-LP Series
0.0319ohm
± 20%
6.4mm
6mm
3mm
2616910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.50.460
50+
Rs.41.680
100+
Rs.34.370
250+
Rs.31.790
500+
Rs.29.210
More Pricing...
Min: 1 / Mult: 1
2.2µH
7.4A
Semishielded
9.8A
SRN8040TA Series
0.0115ohm
± 30%
8mm
8mm
3.7mm
3677457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.53.940
50+
Rs.51.510
100+
Rs.49.860
250+
Rs.49.610
500+
Rs.49.360
More Pricing...
Min: 1 / Mult: 1
2.7µH
7.2A
Shielded
9.8A
SRP7028AA Series
0.02ohm
± 20%
7.1mm
6.6mm
2.8mm
2333864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.101.790
10+
Rs.99.180
50+
Rs.86.740
100+
Rs.82.480
200+
Rs.78.220
More Pricing...
Min: 1 / Mult: 1
3.5µH
8.8A
Shielded
9.8A
SRR1280 Series
0.012ohm
± 30%
12.5mm
12.5mm
7.5mm
2333864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.82.480
200+
Rs.78.220
400+
Rs.73.950
Min: 100 / Mult: 1
3.5µH
8.8A
Shielded
9.8A
SRR1280 Series
0.012ohm
± 30%
12.5mm
12.5mm
7.5mm
2545716RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.45.510
500+
Rs.37.500
1000+
Rs.35.240
2000+
Rs.34.110
4000+
Rs.31.850
Min: 100 / Mult: 10
4.7µH
4.6A
-
9.8A
PCC-M0630M-LP Series
0.0319ohm
± 20%
6.4mm
6mm
3mm
2901792RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.77.870
250+
Rs.67.950
500+
Rs.64.120
1000+
Rs.60.470
2000+
Rs.57.440
Min: 100 / Mult: 5
1µH
11A
Shielded
9.8A
SRP4030FA Series
0.0101ohm
± 20%
4.1mm
4.1mm
2.8mm
2808300RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.75.200
250+
Rs.57.600
500+
Rs.53.070
1500+
Rs.51.910
Min: 100 / Mult: 5
1.5µH
5.5A
Shielded
9.8A
SRP5020TA Series
0.0305ohm
± 20%
5.7mm
5.2mm
1.8mm
2616910RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.34.370
250+
Rs.31.790
500+
Rs.29.210
1000+
Rs.26.630
Min: 100 / Mult: 1
2.2µH
7.4A
Semishielded
9.8A
SRN8040TA Series
0.0115ohm
± 30%
8mm
8mm
3.7mm
2808300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.103.590
50+
Rs.75.200
250+
Rs.57.600
500+
Rs.53.070
1500+
Rs.51.910
Min: 5 / Mult: 5
1.5µH
5.5A
Shielded
9.8A
SRP5020TA Series
0.0305ohm
± 20%
5.7mm
5.2mm
1.8mm
2901792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.108.750
50+
Rs.77.870
250+
Rs.67.950
500+
Rs.64.120
1000+
Rs.60.470
More Pricing...
Min: 5 / Mult: 5
1µH
11A
Shielded
9.8A
SRP4030FA Series
0.0101ohm
± 20%
4.1mm
4.1mm
2.8mm
3677457RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.860
250+
Rs.49.610
500+
Rs.49.360
1000+
Rs.49.110
Min: 100 / Mult: 1
2.7µH
7.2A
Shielded
9.8A
SRP7028AA Series
0.02ohm
± 20%
7.1mm
6.6mm
2.8mm
3953368RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
Rs.257.300
Min: 100 / Mult: 1
15µH
5.4A
Shielded
9.8A
WE-CHSA Series
0.0431ohm
± 20%
12.2mm
12.2mm
11.75mm
3953368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.289.810
5+
Rs.277.180
10+
Rs.264.550
25+
Rs.257.300
Min: 1 / Mult: 1
15µH
5.4A
Shielded
9.8A
WE-CHSA Series
0.0431ohm
± 20%
12.2mm
12.2mm
11.75mm
4242076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.86.050
500+
Rs.65.950
1000+
Rs.64.380
2000+
Rs.59.560
4000+
Rs.54.730
Min: 100 / Mult: 10
330nH
7A
Shielded
9.8A
SRP3012CC Series
0.02ohm
± 20%
3.5mm
3.2mm
1mm
4354295RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.66.120
200+
Rs.60.030
500+
Rs.53.940
Min: 100 / Mult: 1
680nH
7A
Shielded
9.8A
SPM-LR Series
0.016ohm
± 20%
4.4mm
4.1mm
2mm
4558620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.143.550
50+
Rs.140.070
100+
Rs.124.410
250+
Rs.117.450
500+
Rs.110.490
More Pricing...
Min: 1 / Mult: 1
1µH
12.1A
Shielded
9.8A
WE-MXGI Series
7900µohm
± 20%
4.1mm
4.1mm
2.1mm
4413367RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.159.790
250+
Rs.155.150
500+
Rs.150.510
1000+
Rs.121.000
Min: 100 / Mult: 1
4.7µH
7A
-
9.8A
WE-LHMI Series
0.04ohm
-
7.3mm
6.6mm
2.8mm
4413367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.180.960
50+
Rs.164.430
100+
Rs.159.790
250+
Rs.155.150
500+
Rs.150.510
More Pricing...
Min: 1 / Mult: 1
4.7µH
7A
Shielded
9.8A
WE-LHMI Series
0.04ohm
± 20%
7.3mm
6.6mm
2.8mm
4558620RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.124.410
250+
Rs.117.450
500+
Rs.110.490
1000+
Rs.103.530
Min: 100 / Mult: 1
1µH
12.1A
-
9.8A
-
7900µohm
-
4.1mm
4.1mm
2.1mm
4354295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.109.620
10+
Rs.85.090
50+
Rs.75.610
100+
Rs.66.120
200+
Rs.60.030
More Pricing...
Min: 1 / Mult: 1
680nH
7A
Shielded
9.8A
SPM-LR Series
0.016ohm
± 20%
4.4mm
4.1mm
2mm
4242076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.119.190
100+
Rs.86.050
500+
Rs.65.950
1000+
Rs.64.380
2000+
Rs.59.560
More Pricing...
Min: 10 / Mult: 10
330nH
7A
Shielded
9.8A
SRP3012CC Series
0.02ohm
± 20%
3.5mm
3.2mm
1mm
3384965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.30.870
Min: 100 / Mult: 10
0.33µH
7A
Shielded
9.8A
SRP3012C Series
0.02ohm
± 20%
3.5mm
3.2mm
1mm
3384965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.37.990
100+
Rs.30.870
Min: 10 / Mult: 10
0.33µH
7A
Shielded
9.8A
SRP3012C Series
0.02ohm
± 20%
3.5mm
3.2mm
1mm
2289113RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.269.700
200+
Rs.209.670
400+
Rs.149.640
Min: 100 / Mult: 1
5.6µH
7.3A
Shielded
9.8A
XAL7030 Series
0.0333ohm
± 20%
7.5mm
7.5mm
3.1mm
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY