SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4141114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.159.310
10+
Rs.131.030
50+
Rs.119.370
100+
Rs.107.710
200+
Rs.105.560
More Pricing...
Min: 1 / Mult: 1
250µH
650mA
Shielded
910mA
PID-251M Series
0.65ohm
± 20%
12.5mm
12.5mm
8.5mm
4141114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.107.710
200+
Rs.105.560
350+
Rs.103.410
Min: 100 / Mult: 1
250µH
650mA
Shielded
910mA
PID-251M Series
0.65ohm
± 20%
12.5mm
12.5mm
8.5mm
3919224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.114.490
10+
Rs.92.280
100+
Rs.75.870
500+
Rs.68.870
1000+
Rs.60.680
More Pricing...
Min: 1 / Mult: 1
220µH
-
-
910mA
-
0.612ohm
-
10.1mm
10.1mm
-
3919226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.114.490
10+
Rs.92.280
100+
Rs.75.870
500+
Rs.68.870
1000+
Rs.60.680
More Pricing...
Min: 1 / Mult: 1
-
780mA
Shielded
910mA
-
0.612ohm
-
10.1mm
-
-
4684062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.35.570
50+
Rs.28.670
250+
Rs.23.570
500+
Rs.21.400
1000+
Rs.18.850
More Pricing...
Min: 5 / Mult: 5
10µH
1.4A
Wirewound
910mA
LCXH Series
0.228ohm
± 20%
3mm
3mm
1.5mm
2288343RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.122.330
200+
Rs.107.000
Min: 100 / Mult: 1
390µH
790mA
Shielded
910mA
MSS1246 Series
0.9042ohm
± 10%
12mm
12mm
4.6mm
2288343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.182.460
5+
Rs.164.500
10+
Rs.149.400
25+
Rs.139.480
50+
Rs.122.330
More Pricing...
Min: 1 / Mult: 1
390µH
790mA
Shielded
910mA
MSS1246 Series
0.9042ohm
± 10%
12mm
12mm
4.6mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY