SMD Power Inductors:

20,822 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2871451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.18.830
Min: 5 / Mult: 5
470nH
-
-
-
Shielded
6.7A
4.9A
DFE252012F Series
-
0.023ohm
± 20%
Iron
2.5mm
2mm
1.2mm
3501846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.78.570
50+
Rs.56.840
250+
Rs.43.530
500+
Rs.41.120
1500+
Rs.38.980
Min: 5 / Mult: 5
8.2µH
-
1.4A
-
Shielded
1.95A
-
MPL-AY Series
-
0.395ohm
± 20%
-
3.5mm
3.2mm
1.8mm
3501793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.25.640
Min: 5 / Mult: 5
3.3µH
-
2A
-
Shielded
2.7A
-
MPL-AT Series
-
0.145ohm
± 20%
-
2.5mm
2mm
1.2mm
3501810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.111.090
50+
Rs.97.210
250+
Rs.80.540
500+
Rs.72.210
1000+
Rs.66.660
More Pricing...
Min: 5 / Mult: 5
1µH
-
11.2A
-
Shielded
16A
-
MPL-AL Series
-
0.0077ohm
± 20%
-
5.5mm
5.3mm
2.9mm
3501837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.72.530
50+
Rs.58.320
250+
Rs.52.210
500+
Rs.46.100
1500+
Rs.45.210
Min: 5 / Mult: 5
1µH
-
4.3A
-
Shielded
6.2A
-
MPL-AY Series
-
0.039ohm
± 20%
-
3.5mm
3.2mm
1.8mm
1636021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.140.340
50+
Rs.120.850
100+
Rs.111.840
250+
Rs.107.340
500+
Rs.98.530
More Pricing...
Min: 1 / Mult: 1
150µH
-
460mA
-
Unshielded
540mA
-
WE-PD2 Series
-
1.1ohm
± 10%
-
5.8mm
5.2mm
4.5mm
1864080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.38.310
50+
Rs.23.060
100+
Rs.16.800
250+
Rs.13.770
500+
Rs.11.600
More Pricing...
Min: 1 / Mult: 1
15µH
-
1.05A
-
Unshielded
-
-
MCSDC0503 Series
-
0.19ohm
± 20%
-
5mm
4.8mm
3mm
3370286

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.5.960
Min: 2000 / Mult: 2000
10µH
-
760mA
-
Unshielded
-
-
-
-
0.32ohm
± 20%
-
3.5mm
3mm
2.1mm
3255259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.60.400
100+
Rs.44.900
Min: 10 / Mult: 10
100nH
-
11.5A
-
Shielded
11.79A
-
IHLP-1212AB-5A Series
-
0.0075ohm
± 20%
-
3.3mm
3.3mm
1.2mm
3212550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.118.460
10+
Rs.97.350
100+
Rs.80.870
500+
Rs.75.600
1000+
Rs.72.950
More Pricing...
Min: 1 / Mult: 1
15µH
-
6.8A
-
Shielded
4.8A
-
SPM-HZ Series
-
0.0444ohm
± 20%
-
10.7mm
10mm
4mm
3604979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.23.630
100+
Rs.17.510
500+
Rs.14.690
Min: 10 / Mult: 10
1µH
-
3.2A
-
Shielded
3.9A
-
MGV2016 Series
0806 [2016 Metric]
0.06ohm
± 20%
-
2mm
1.6mm
1mm
3890112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.56.570
Min: 1 / Mult: 1
150µH
-
45A
-
Shielded
30A
-
AMSLA-7050 Series
-
350µohm
± 20%
-
7mm
7mm
5mm
3890109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.127.740
10+
Rs.110.520
50+
Rs.99.410
100+
Rs.92.300
200+
Rs.86.970
More Pricing...
Min: 1 / Mult: 1
215nH
-
61A
-
Shielded
44A
-
AMSLA-1070 Series
-
290µohm
± 10%
-
10.4mm
8mm
7mm
3890125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.120.850
50+
Rs.86.610
100+
Rs.70.710
250+
Rs.70.110
500+
Rs.64.710
More Pricing...
Min: 1 / Mult: 1
1.9µH
-
29.8A
-
Shielded
-
-
PCC-M1050MS Series
-
0.0049ohm
± 20%
-
10.9mm
10mm
5mm
3755339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.114.090
50+
Rs.79.660
250+
Rs.64.490
500+
Rs.60.650
1000+
Rs.58.630
Min: 5 / Mult: 5
4.7µH
-
5.9A
-
Shielded
7A
-
ASPIAIG-Q5030 Series
-
0.0363ohm
± 20%
-
6mm
5.7mm
2.9mm
3928738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.168.100
10+
Rs.117.850
50+
Rs.117.480
100+
Rs.87.330
Min: 1 / Mult: 1
10µH
-
4.54A
-
Shielded
6.5A
-
B82477D4 Series
-
0.042ohm
± 20%
-
12.5mm
12.5mm
8.5mm
3928742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.154.630
10+
Rs.108.840
50+
Rs.93.830
100+
Rs.87.330
Min: 1 / Mult: 1
22µH
-
3.11A
-
Shielded
4.5A
-
B82477D4 Series
-
0.078ohm
± 20%
-
12.5mm
12.5mm
8.5mm
3928886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.62.930
100+
Rs.49.730
500+
Rs.42.620
1000+
Rs.39.350
2000+
Rs.37.360
Min: 10 / Mult: 10
1.2µH
-
3.98A
-
Shielded
3.84A
-
IHLP-1212AB-51 Series
-
0.05765ohm
± 20%
-
3.56mm
3.3mm
1.2mm
3928902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.57.800
100+
Rs.40.990
500+
Rs.37.360
Min: 10 / Mult: 10
0.33µH
-
5.85A
-
Shielded
5.05A
-
IHLP-1212AZ-51 Series
-
0.0233ohm
± 20%
-
3.56mm
3.3mm
1mm
3928917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.56.300
100+
Rs.39.930
500+
Rs.36.340
Min: 10 / Mult: 10
0.47µH
-
6.29A
-
Shielded
9.28A
-
IHLP-1212BZ-01 Series
-
0.02508ohm
± 20%
-
3.56mm
3.3mm
2mm
3928879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.52.920
100+
Rs.42.490
500+
Rs.39.860
1000+
Rs.37.460
2000+
Rs.37.360
Min: 10 / Mult: 10
0.22µH
-
8.83A
-
Shielded
6.76A
-
IHLP-1212AB-51 Series
-
0.01222ohm
± 20%
-
3.56mm
3.3mm
1.2mm
3928881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.74.310
100+
Rs.47.140
500+
Rs.41.060
1000+
Rs.37.460
2000+
Rs.37.360
Min: 10 / Mult: 10
0.47µH
-
5.99A
-
Shielded
5.01A
-
IHLP-1212AB-51 Series
-
0.02491ohm
± 20%
-
3.56mm
3.3mm
1.2mm
3928898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.65.650
100+
Rs.61.650
500+
Rs.57.650
1000+
Rs.48.100
2000+
Rs.47.100
Min: 10 / Mult: 10
1µH
-
3.47A
-
Shielded
5.23A
-
IHLP-1212AZ-01 Series
-
0.06638ohm
± 20%
-
3.56mm
3.3mm
1mm
3928904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.62.930
100+
Rs.49.730
500+
Rs.42.620
1000+
Rs.39.350
2000+
Rs.37.360
Min: 10 / Mult: 10
1µH
-
3.59A
-
Shielded
3.62A
-
IHLP-1212AZ-51 Series
-
0.05899ohm
± 20%
-
3.56mm
3.3mm
1mm
3928906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.52.670
100+
Rs.42.130
500+
Rs.39.220
1000+
Rs.37.360
Min: 10 / Mult: 10
0.22µH
-
8.35A
-
Shielded
5.75A
-
IHLP-1212BZ-51 Series
-
0.01374ohm
± 20%
-
3.56mm
3.3mm
2mm
1-25 of 20822 items
of 833 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY