SMD Power Inductors:

32 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3471341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.25.230
50+
Rs.24.380
250+
Rs.23.530
500+
Rs.22.680
1000+
Rs.21.830
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.7A
Semishielded
1.3A
LQH3NPN_ME Series
-
0.12ohm
± 20%
3mm
3mm
1.4mm
2677205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.33.930
50+
Rs.27.760
250+
Rs.17.580
500+
Rs.17.360
1500+
Rs.17.140
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.7A
Semishielded
2A
SRN4018TA Series
-
0.07ohm
± 20%
4mm
4mm
1.8mm
1827980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.35.500
50+
Rs.29.470
250+
Rs.24.680
500+
Rs.22.770
1000+
Rs.20.860
Min: 5 / Mult: 5
4.7µH
1.7A
Unshielded
2.6A
SDR0403 Series
-
0.094ohm
± 20%
4.5mm
4mm
3.2mm
1827980RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.29.470
250+
Rs.24.680
500+
Rs.22.770
1000+
Rs.20.860
Min: 100 / Mult: 5
4.7µH
1.7A
Unshielded
2.6A
SDR0403 Series
-
0.094ohm
± 20%
4.5mm
4mm
3.2mm
2786940

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.18.190
10000+
Rs.18.090
Min: 2000 / Mult: 2000
4.7µH
1.7A
Unshielded
2.6A
SDR0403 Series
-
0.094ohm
± 20%
4.5mm
4mm
3.2mm
1741306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.68.690
100+
Rs.55.910
500+
Rs.55.740
1000+
Rs.49.790
2000+
Rs.46.040
More Pricing...
Min: 10 / Mult: 10
4.7µH
1.7A
Shielded
1.75A
IHLP-1616BZ-11 Series
-
0.105ohm
± 20%
4.45mm
4.06mm
2mm
1741306RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.55.910
500+
Rs.55.740
1000+
Rs.49.790
2000+
Rs.46.040
4000+
Rs.43.140
Min: 100 / Mult: 10
4.7µH
1.7A
Shielded
1.75A
IHLP-1616BZ-11 Series
-
0.105ohm
± 20%
4.45mm
4.06mm
2mm
2677205RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.760
250+
Rs.17.580
500+
Rs.17.360
1500+
Rs.17.140
3000+
Rs.16.800
Min: 100 / Mult: 5
4.7µH
1.7A
Semishielded
2A
SRN4018TA Series
-
0.07ohm
± 20%
4mm
4mm
1.8mm
2917561RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.18.970
250+
Rs.15.580
500+
Rs.13.840
1000+
Rs.12.100
2000+
Rs.12.010
Min: 100 / Mult: 5
4.7µH
1.7A
Semishielded
1.7A
SRN2510F Series
-
0.216ohm
± 20%
2.5mm
2mm
1mm
2917561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.22.620
50+
Rs.18.970
250+
Rs.15.580
500+
Rs.13.840
1000+
Rs.12.100
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.7A
Semishielded
1.7A
SRN2510F Series
-
0.216ohm
± 20%
2.5mm
2mm
1mm
3471341RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.24.380
250+
Rs.23.530
500+
Rs.22.680
1000+
Rs.21.830
2000+
Rs.21.750
Min: 100 / Mult: 5
4.7µH
1.7A
Semishielded
1.3A
LQH3NPN_ME Series
-
0.12ohm
± 20%
3mm
3mm
1.4mm
2860430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.23.490
10+
Rs.19.580
100+
Rs.16.100
500+
Rs.14.100
1000+
Rs.12.790
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.7A
Shielded
-
NRS Series
-
0.07ohm
-
4mm
4mm
-
4240594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.13.750
250+
Rs.11.310
500+
Rs.11.230
1500+
Rs.11.140
3000+
Rs.8.530
Min: 100 / Mult: 5
4.7µH
1.7A
Shielded
2.2A
AOTA-B252010S Series
1008 [2520 Metric]
0.136ohm
± 20%
2.5mm
2mm
1mm
4572871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.45.240
50+
Rs.39.150
100+
Rs.29.060
250+
Rs.25.790
500+
Rs.22.510
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.7A
Shielded
-
IDCS3014 Series
-
0.043ohm
± 30%
7.6mm
7.6mm
3.5mm
4240594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.16.530
50+
Rs.13.750
250+
Rs.11.310
500+
Rs.11.230
1500+
Rs.11.140
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.7A
Shielded
2.2A
AOTA-B252010S Series
1008 [2520 Metric]
0.136ohm
± 20%
2.5mm
2mm
1mm
4218260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.35.670
50+
Rs.28.630
250+
Rs.23.670
500+
Rs.21.710
1500+
Rs.19.750
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.7A
Semishielded
2A
SRN4018BTA Series
-
0.07ohm
± 20%
4mm
4mm
1.6mm
4218260RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.28.630
250+
Rs.23.670
500+
Rs.21.710
1500+
Rs.19.750
3500+
Rs.19.670
Min: 100 / Mult: 5
4.7µH
1.7A
Semishielded
2A
SRN4018BTA Series
-
0.07ohm
± 20%
4mm
4mm
1.6mm
4572871RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.29.060
250+
Rs.25.790
500+
Rs.22.510
1000+
Rs.19.230
Min: 100 / Mult: 1
4.7µH
1.7A
-
-
-
-
0.043ohm
-
7.6mm
7.6mm
3.5mm
2215701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.46.290
250+
Rs.42.720
500+
Rs.41.680
1000+
Rs.35.330
Min: 100 / Mult: 1
4.7µH
1.7A
Shielded
-
SLF Series
-
0.03ohm
± 20%
7mm
7mm
3.2mm
2215701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.430
50+
Rs.59.340
100+
Rs.46.290
250+
Rs.42.720
500+
Rs.41.680
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.7A
Shielded
-
SLF Series
-
0.03ohm
± 20%
7mm
7mm
3.2mm
3604436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.33.060
50+
Rs.23.840
250+
Rs.19.670
500+
Rs.18.580
1000+
Rs.17.490
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.7A
Shielded
1.3A
LQH3NPH_ME Series
-
0.12ohm
± 20%
3mm
3mm
1.4mm
2564018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.88.740
50+
Rs.73.080
100+
Rs.60.210
250+
Rs.56.620
500+
Rs.53.020
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.7A
Shielded
3.3A
SPM-LR Series
-
0.1966ohm
± 20%
4.4mm
4.1mm
1.2mm
2564018RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.60.210
250+
Rs.56.620
500+
Rs.53.020
1000+
Rs.49.420
Min: 100 / Mult: 1
4.7µH
1.7A
Shielded
3.3A
SPM-LR Series
-
0.1966ohm
± 20%
4.4mm
4.1mm
1.2mm
3604436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.840
250+
Rs.19.670
500+
Rs.18.580
1000+
Rs.17.490
2000+
Rs.16.360
Min: 100 / Mult: 5
4.7µH
1.7A
Shielded
1.3A
LQH3NPH_ME Series
-
0.12ohm
± 20%
3mm
3mm
1.4mm
3650747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.109.620
50+
Rs.85.440
100+
Rs.66.390
250+
Rs.63.780
500+
Rs.61.860
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.7A
Shielded
2.4A
SPM-LR Series
-
0.2473ohm
± 20%
5.4mm
5.1mm
1mm
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY