Inductors:

15 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
Categories
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3370335

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.27.110
Min: 500 / Mult: 500
100µH
1.8A
Shielded
1.1A
1890673

RoHS

Each
1+
Rs.142.680
5+
Rs.139.200
10+
Rs.135.720
20+
Rs.127.600
40+
Rs.119.480
More Pricing...
Min: 1 / Mult: 1
100µH
1.8A
Unshielded
1.5A
2287337RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.250.040
250+
Rs.230.550
1250+
Rs.149.640
Min: 100 / Mult: 1
100µH
1.8A
Unshielded
3A
2287337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.327.990
10+
Rs.308.510
25+
Rs.289.020
50+
Rs.269.530
100+
Rs.250.040
More Pricing...
Min: 1 / Mult: 1
100µH
1.8A
Unshielded
3A
2457606

RoHS

Each
1+
Rs.88.740
10+
Rs.74.910
25+
Rs.68.130
50+
Rs.60.690
100+
Rs.53.250
More Pricing...
Min: 1 / Mult: 1
100µH
1.8A
Unshielded
2A
1636154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.212.280
10+
Rs.202.710
25+
Rs.192.710
50+
Rs.182.700
100+
Rs.169.650
More Pricing...
Min: 1 / Mult: 1
100µH
1.8A
Unshielded
3.4A
2287317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.260.360
10+
Rs.233.840
25+
Rs.213.740
50+
Rs.202.280
100+
Rs.177.580
More Pricing...
Min: 1 / Mult: 1
100µH
1.8A
Unshielded
3A
2287317RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.177.580
250+
Rs.158.340
1250+
Rs.144.960
Min: 100 / Mult: 1
100µH
1.8A
Unshielded
3A
2457763

RoHS

Each
1+
Rs.140.940
5+
Rs.130.070
10+
Rs.119.190
25+
Rs.109.620
50+
Rs.97.010
More Pricing...
Min: 1 / Mult: 1
100µH
1.8A
Unshielded
1.4A
1636154RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.169.650
300+
Rs.160.950
Min: 100 / Mult: 1
100µH
1.8A
Unshielded
3.4A
3370521RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.39.210
200+
Rs.32.660
500+
Rs.29.330
Min: 100 / Mult: 1
100µH
1.8A
Shielded
1.1A
3370521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.157.720
10+
Rs.74.530
50+
Rs.50.540
100+
Rs.39.210
200+
Rs.32.660
More Pricing...
Min: 1 / Mult: 1
100µH
1.8A
Shielded
1.1A
4704333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.153.910
10+
Rs.119.860
50+
Rs.98.960
100+
Rs.89.340
200+
Rs.81.310
More Pricing...
Min: 1 / Mult: 1
100µH
1.8A
Shielded
2.4A
2215736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.62.090
10+
Rs.49.770
100+
Rs.43.560
500+
Rs.41.410
1000+
Rs.38.850
More Pricing...
Min: 1 / Mult: 1
100µH
1.8A
Shielded
1.1A
2215736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.41.410
1000+
Rs.38.850
2000+
Rs.35.870
Min: 500 / Mult: 1
100µH
1.8A
Shielded
1.1A
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY