270µH Inductors:

108 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011784

RoHS

Each
10+
Rs.53.300
50+
Rs.47.070
300+
Rs.40.830
600+
Rs.38.510
1200+
Rs.38.060
More Pricing...
Min: 10 / Mult: 10
270µH
300mA
Unshielded
300mA
4071731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.107.340
50+
Rs.99.840
250+
Rs.72.220
500+
Rs.55.320
1000+
Rs.53.760
Min: 5 / Mult: 5
270µH
800mA
Shielded
840mA
4071731RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.99.840
250+
Rs.72.220
500+
Rs.55.320
1000+
Rs.53.760
Min: 100 / Mult: 5
270µH
800mA
Shielded
840mA
2457696

RoHS

Each
1+
Rs.1,619.500
3+
Rs.1,539.320
5+
Rs.1,459.140
10+
Rs.1,378.960
20+
Rs.1,298.790
More Pricing...
Min: 1 / Mult: 1
270µH
7.2A
Unshielded
-
2287045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
Rs.54.940
600+
Rs.51.140
3000+
Rs.45.110
Min: 500 / Mult: 1
270µH
-
Unshielded
-
2287045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.97.880
10+
Rs.83.000
50+
Rs.75.170
100+
Rs.58.730
200+
Rs.54.940
More Pricing...
Min: 1 / Mult: 1
270µH
-
Unshielded
-
2328791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.31.250
10+
Rs.27.350
50+
Rs.22.660
100+
Rs.20.320
200+
Rs.18.750
More Pricing...
Min: 1 / Mult: 1
270µH
320mA
Unshielded
400mA
2328683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.39.590
50+
Rs.28.460
250+
Rs.23.900
500+
Rs.20.470
1000+
Rs.18.230
More Pricing...
Min: 5 / Mult: 5
270µH
150mA
Unshielded
170mA
2328773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.33.990
10+
Rs.22.110
50+
Rs.19.330
100+
Rs.18.000
Min: 1 / Mult: 1
270µH
240mA
Unshielded
380mA
2288484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.274.920
10+
Rs.245.340
50+
Rs.179.220
100+
Rs.158.340
200+
Rs.131.810
More Pricing...
Min: 1 / Mult: 1
270µH
1.2A
Shielded
1.74A
2288484RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.158.340
200+
Rs.131.810
500+
Rs.105.270
2500+
Rs.100.740
Min: 100 / Mult: 1
270µH
1.2A
Shielded
1.74A
2082653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.164.430
10+
Rs.153.990
25+
Rs.150.510
50+
Rs.147.030
100+
Rs.143.550
More Pricing...
Min: 1 / Mult: 1
270µH
1.6A
Shielded
2.1A
2211538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.137.460
10+
Rs.134.850
50+
Rs.127.020
100+
Rs.119.190
200+
Rs.111.360
More Pricing...
Min: 1 / Mult: 1
270µH
890mA
Shielded
1A
2333860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.69.600
10+
Rs.65.480
50+
Rs.61.350
100+
Rs.57.220
200+
Rs.53.090
More Pricing...
Min: 1 / Mult: 1
270µH
1.2A
Shielded
1.6A
2328773RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.000
Min: 100 / Mult: 1
270µH
240mA
Unshielded
380mA
2211538RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.119.190
200+
Rs.111.360
500+
Rs.103.530
Min: 100 / Mult: 1
270µH
890mA
Shielded
1A
2374011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.61.160
10+
Rs.50.750
50+
Rs.44.640
200+
Rs.41.780
400+
Rs.38.760
More Pricing...
Min: 1 / Mult: 1
270µH
750mA
Unshielded
850mA
2374011RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.44.640
200+
Rs.41.780
400+
Rs.38.760
800+
Rs.35.140
Min: 100 / Mult: 1
270µH
750mA
Unshielded
850mA
2328791RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.20.320
200+
Rs.18.750
400+
Rs.17.500
Min: 100 / Mult: 1
270µH
320mA
Unshielded
400mA
2457768

RoHS

Each
1+
Rs.140.940
5+
Rs.130.070
10+
Rs.119.190
25+
Rs.109.620
50+
Rs.97.010
More Pricing...
Min: 1 / Mult: 1
270µH
1.3A
Unshielded
840mA
2333860RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.57.220
200+
Rs.53.090
400+
Rs.48.960
Min: 100 / Mult: 1
270µH
1.2A
Shielded
1.6A
2328683RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.28.460
250+
Rs.23.900
500+
Rs.20.470
1000+
Rs.18.230
2000+
Rs.17.490
Min: 100 / Mult: 1
270µH
150mA
Unshielded
170mA
2082653RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.143.550
250+
Rs.140.070
Min: 100 / Mult: 1
270µH
1.6A
Shielded
2.1A
2457695

RoHS

Each
1+
Rs.1,162.320
3+
Rs.1,139.080
5+
Rs.1,115.830
10+
Rs.1,092.590
20+
Rs.1,069.340
More Pricing...
Min: 1 / Mult: 1
270µH
5.2A
Unshielded
-
2775554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.45.240
50+
Rs.32.720
250+
Rs.26.970
500+
Rs.25.490
1500+
Rs.24.000
More Pricing...
Min: 5 / Mult: 5
270µH
-
-
-
1-25 of 108 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY