3.3µH Inductors:

1,380 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3501793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.26.970
50+
Rs.22.280
Min: 5 / Mult: 5
3.3µH
2A
Shielded
2.7A
3290883

RoHS

Each
10+
Rs.34.280
Min: 10 / Mult: 10
3.3µH
2.3A
Unshielded
2.7A
3290991

RoHS

Each
1+
Rs.89.870
10+
Rs.81.430
Min: 1 / Mult: 1
3.3µH
8.5A
Unshielded
20A
3639534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.20.570
100+
Rs.15.700
500+
Rs.13.930
1000+
Rs.12.170
2000+
Rs.11.750
More Pricing...
Min: 10 / Mult: 10
3.3µH
-
Shielded
-
2765513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.133.920
50+
Rs.114.510
250+
Rs.94.810
500+
Rs.84.020
1000+
Rs.81.710
Min: 5 / Mult: 5
3.3µH
6.6A
Shielded
8A
3287969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.956.120
10+
Rs.848.960
Min: 1 / Mult: 1
3.3µH
54A
Shielded
48A
3287969RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.848.960
Min: 10 / Mult: 1
3.3µH
54A
Shielded
48A
3227494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.41.510
Min: 10 / Mult: 10
3.3µH
1.1A
Shielded
-
3501793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.22.280
Min: 100 / Mult: 5
3.3µH
2A
Shielded
2.7A
3370346

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.12.330
Min: 2000 / Mult: 2000
3.3µH
1.57A
Shielded
-
3227494RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.41.510
Min: 100 / Mult: 10
3.3µH
1.1A
Shielded
-
3812842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.185.450
50+
Rs.153.670
100+
Rs.147.760
250+
Rs.144.800
500+
Rs.141.850
More Pricing...
Min: 1 / Mult: 1
3.3µH
4.1A
Shielded
5.3A
3755323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.350.450
5+
Rs.341.490
10+
Rs.332.520
25+
Rs.315.770
50+
Rs.299.000
More Pricing...
Min: 1 / Mult: 1
3.3µH
25A
Shielded
23.4A
3812842RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.147.760
250+
Rs.144.800
500+
Rs.141.850
1000+
Rs.121.910
5000+
Rs.119.470
More Pricing...
Min: 100 / Mult: 1
3.3µH
4.1A
Shielded
5.3A
3755323RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.299.000
150+
Rs.282.230
750+
Rs.206.080
Min: 100 / Mult: 1
3.3µH
25A
Shielded
23.4A
3755350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.210.540
10+
Rs.173.130
50+
Rs.167.480
100+
Rs.161.820
200+
Rs.143.120
More Pricing...
Min: 1 / Mult: 1
3.3µH
18A
Shielded
20A
3639534RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.15.700
500+
Rs.13.930
1000+
Rs.12.170
2000+
Rs.11.750
4000+
Rs.11.340
More Pricing...
Min: 100 / Mult: 10
3.3µH
-
Shielded
-
3755350RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.161.820
200+
Rs.143.120
450+
Rs.124.410
Min: 100 / Mult: 1
3.3µH
18A
Shielded
20A
4153712RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.78.740
500+
Rs.68.750
1000+
Rs.60.940
Min: 100 / Mult: 1
3.3µH
14.5A
Shielded
23A
4246531RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.930
250+
Rs.19.670
500+
Rs.17.800
1500+
Rs.15.930
3000+
Rs.13.320
Min: 100 / Mult: 5
3.3µH
2.2A
Semishielded
1.4A
2765513RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.133.920
50+
Rs.114.510
250+
Rs.94.810
500+
Rs.84.020
1000+
Rs.81.710
Min: 10 / Mult: 5
3.3µH
6.6A
Shielded
8A
4246503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.24.360
50+
Rs.20.010
250+
Rs.16.270
500+
Rs.15.010
1500+
Rs.13.750
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.7A
Semishielded
1.1A
4153712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.130.500
10+
Rs.101.790
50+
Rs.85.000
100+
Rs.78.740
500+
Rs.68.750
More Pricing...
Min: 1 / Mult: 1
3.3µH
14.5A
Shielded
23A
4167265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.175.740
10+
Rs.144.420
50+
Rs.126.150
100+
Rs.119.190
200+
Rs.110.930
More Pricing...
Min: 1 / Mult: 1
3.3µH
13.2A
Shielded
10.9A
4167265RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.119.190
200+
Rs.110.930
500+
Rs.102.660
Min: 100 / Mult: 1
3.3µH
13.2A
Shielded
10.9A
1-25 of 1380 items
of 56 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY