Inductors:

40,291 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2249879

RoHS

Each
1+
Rs.304.340
50+
Rs.291.010
100+
Rs.265.460
250+
Rs.238.810
500+
Rs.234.360
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2871451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.18.460
Min: 5 / Mult: 5
470nH
0
Shielded
6.7A
3760532

RoHS

Each
1+
Rs.124.770
Min: 1 / Mult: 1
4.7mH
350mA
Unshielded
-
3385417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.105.740
50+
Rs.93.640
100+
Rs.81.530
250+
Rs.73.420
500+
Rs.65.650
Min: 1 / Mult: 1
5.6µH
6.5A
Shielded
7.2A
3604983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.11.550
Min: 10 / Mult: 10
1µH
3A
Shielded
3.5A
2211703

RoHS

Each
1+
Rs.91.700
5+
Rs.89.490
10+
Rs.87.270
25+
Rs.84.400
50+
Rs.81.530
More Pricing...
Min: 1 / Mult: 1
20µH
2.6A
Unshielded
3.5A
1289465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.108.750
10+
Rs.88.740
50+
Rs.85.700
100+
Rs.73.610
200+
Rs.66.460
More Pricing...
Min: 1 / Mult: 1
10µH
7A
Shielded
14A
2790529

RoHS

Each
1+
Rs.131.330
50+
Rs.124.520
100+
Rs.117.690
250+
Rs.110.870
500+
Rs.105.710
Min: 1 / Mult: 1
12.8µH
-
-
-
3370286

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.5.960
Min: 2000 / Mult: 2000
10µH
760mA
Unshielded
-
3501813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.120.850
50+
Rs.84.450
250+
Rs.68.310
500+
Rs.64.330
1000+
Rs.60.900
Min: 5 / Mult: 5
1.8µH
8.8A
Shielded
12A
3639231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.8.510
100+
Rs.6.130
500+
Rs.5.050
2500+
Rs.3.960
5000+
Rs.3.700
More Pricing...
Min: 10 / Mult: 10
0.7nH
-
Unshielded
-
2493175

RoHS

Each
1+
Rs.173.130
5+
Rs.169.440
10+
Rs.165.740
20+
Rs.162.040
40+
Rs.158.340
More Pricing...
Min: 1 / Mult: 1
470nH
1.2A
Unshielded
1.5A
2836805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.254.360
10+
Rs.245.470
50+
Rs.237.690
100+
Rs.228.810
200+
Rs.152.170
Min: 1 / Mult: 1
3µH
8A
Shielded
2.2A
3370407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.103.410
50+
Rs.47.990
250+
Rs.34.440
500+
Rs.27.770
1500+
Rs.23.660
More Pricing...
Min: 5 / Mult: 5
1µH
4.5A
Shielded
7A
3639739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.66.810
50+
Rs.60.170
250+
Rs.53.520
500+
Rs.42.040
1000+
Rs.38.850
More Pricing...
Min: 5 / Mult: 5
180nH
-
Unshielded
-
3501803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.115.600
50+
Rs.81.260
250+
Rs.65.750
500+
Rs.61.860
1500+
Rs.58.610
Min: 5 / Mult: 5
1.5µH
6.4A
Shielded
7.1A
3471553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.10.790
100+
Rs.8.970
500+
Rs.8.190
1000+
Rs.7.400
2000+
Rs.6.750
More Pricing...
Min: 10 / Mult: 10
120nH
-
Unshielded
-
3929015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.178.530
10+
Rs.124.750
50+
Rs.112.800
100+
Rs.100.850
200+
Rs.97.860
More Pricing...
Min: 1 / Mult: 1
0.68µH
36.5A
Shielded
36.5A
3928999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.132.080
10+
Rs.118.830
50+
Rs.105.580
100+
Rs.92.330
200+
Rs.82.580
More Pricing...
Min: 1 / Mult: 1
1.5µH
22A
Shielded
24A
3923826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.92.330
50+
Rs.68.180
250+
Rs.52.240
500+
Rs.48.420
1000+
Rs.44.980
More Pricing...
Min: 5 / Mult: 5
100nH
51.1A
Shielded
37.1A
3929009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.132.080
10+
Rs.93.080
50+
Rs.92.320
100+
Rs.74.760
200+
Rs.74.540
More Pricing...
Min: 1 / Mult: 1
12µH
7.4A
Shielded
7.5A
3929018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.179.350
10+
Rs.152.260
50+
Rs.125.420
100+
Rs.104.510
200+
Rs.101.800
More Pricing...
Min: 1 / Mult: 1
2.2µH
23A
Shielded
26A
3879193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.150.120
10+
Rs.110.340
50+
Rs.100.940
100+
Rs.91.540
200+
Rs.82.130
More Pricing...
Min: 1 / Mult: 1
10µH
7.45A
Shielded
6.37A
3929003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.128.760
10+
Rs.106.140
50+
Rs.93.090
100+
Rs.87.870
200+
Rs.81.920
More Pricing...
Min: 1 / Mult: 1
3.3µH
15A
Shielded
17A
3929023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.179.350
10+
Rs.126.110
50+
Rs.125.420
100+
Rs.102.090
200+
Rs.101.340
More Pricing...
Min: 1 / Mult: 1
8.2µH
13A
Shielded
16A
1-25 of 40291 items
of 1612 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY