Air Core Inductors:

17 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.155.380
50+
Rs.137.380
250+
Rs.125.900
500+
Rs.125.840
1000+
Rs.125.770
More Pricing...
Min: 5 / Mult: 5
5.5nH
2.9A
0806SQ Series
± 2%
0.0034ohm
4.9GHz
1.346mm
1.829mm
1.397mm
2287172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.184.440
10+
Rs.157.470
50+
Rs.145.290
100+
Rs.107.880
200+
Rs.105.730
Min: 1 / Mult: 1
12.5nH
4A
Mini Spring AxxT Series
± 2%
0.0034ohm
3.3GHz
3.94mm
2.79mm
3.15mm
2286585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.137.380
250+
Rs.125.900
500+
Rs.125.840
1000+
Rs.125.770
2000+
Rs.112.090
Min: 100 / Mult: 5
5.5nH
2.9A
0806SQ Series
± 2%
0.0034ohm
4.9GHz
1.346mm
1.829mm
1.397mm
2287176RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.108.260
200+
Rs.108.190
Min: 100 / Mult: 1
12.5nH
4A
Mini Spring AxxT Series
± 5%
0.0034ohm
3.3GHz
3.94mm
4.45mm
3.15mm
2287172RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.107.880
200+
Rs.105.730
Min: 100 / Mult: 1
12.5nH
4A
Mini Spring AxxT Series
± 2%
0.0034ohm
3.3GHz
3.94mm
2.79mm
3.15mm
2287176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.133.660
10+
Rs.118.180
50+
Rs.108.310
100+
Rs.108.260
200+
Rs.108.190
Min: 1 / Mult: 1
12.5nH
4A
Mini Spring AxxT Series
± 5%
0.0034ohm
3.3GHz
3.94mm
4.45mm
3.15mm
2373885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.42.040
50+
Rs.33.330
250+
Rs.30.880
Min: 5 / Mult: 5
5.5nH
2.9A
AS Series
± 2%
0.0034ohm
4.9GHz
1.346mm
1.829mm
1.397mm
2373885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.33.330
250+
Rs.30.880
Min: 100 / Mult: 1
5.5nH
2.9A
AS Series
± 2%
0.0034ohm
4.9GHz
1.346mm
1.829mm
1.397mm
4066047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.97.440
10+
Rs.85.260
50+
Rs.80.220
100+
Rs.73.000
200+
Rs.67.480
More Pricing...
Min: 1 / Mult: 1
12.5nH
4A
WE-CAIR Series
± 2%
0.0034ohm
3.3GHz
3.68mm
3.05mm
3.18mm
4066047RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.73.000
200+
Rs.67.480
500+
Rs.61.950
Min: 100 / Mult: 1
12.5nH
4A
WE-CAIR Series
± 2%
0.0034ohm
3.3GHz
3.68mm
3.05mm
3.18mm
4690945RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.12.080
200+
Rs.11.270
500+
Rs.10.420
Min: 100 / Mult: 1
12.5nH
4A
-
-
0.0034ohm
3.3GHz
3.68mm
3.05mm
3.18mm
4690945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.22.850
10+
Rs.15.650
50+
Rs.14.100
100+
Rs.12.080
200+
Rs.11.270
More Pricing...
Min: 1 / Mult: 1
12.5nH
4A
AC3630R Series
± 2%
0.0034ohm
3.3GHz
3.68mm
3.05mm
3.18mm
2286606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.119.560
50+
Rs.105.710
250+
Rs.96.880
500+
Rs.96.830
1000+
Rs.96.780
More Pricing...
Min: 5 / Mult: 5
5.5nH
2.9A
0806SQ Series
± 5%
0.0034ohm
4.9GHz
1.346mm
1.829mm
1.397mm
2299831

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
700+
Rs.106.060
3500+
Rs.93.770
7000+
Rs.85.940
Min: 700 / Mult: 700
12.5nH
4A
Mini Spring AxxT Series
± 5%
0.0034ohm
3.3GHz
3.94mm
2.79mm
3.15mm
2285530RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.109.380
250+
Rs.109.320
500+
Rs.109.260
1000+
Rs.97.380
Min: 100 / Mult: 1
9nH
4A
Mini Spring 1508 Series
± 5%
0.0034ohm
4GHz
3.94mm
3.43mm
2.01mm
2286606RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.105.710
250+
Rs.96.880
500+
Rs.96.830
1000+
Rs.96.780
2000+
Rs.86.250
Min: 100 / Mult: 5
5.5nH
2.9A
0806SQ Series
± 5%
0.0034ohm
4.9GHz
1.346mm
1.829mm
1.397mm
2285530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.134.990
50+
Rs.119.350
100+
Rs.109.380
250+
Rs.109.320
500+
Rs.109.260
More Pricing...
Min: 1 / Mult: 1
9nH
4A
Mini Spring 1508 Series
± 5%
0.0034ohm
4GHz
3.94mm
3.43mm
2.01mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY