Air Core Inductors:

13 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4296855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.26.970
50+
Rs.16.880
100+
Rs.15.580
250+
Rs.13.320
500+
Rs.12.620
More Pricing...
Min: 1 / Mult: 1
27nH
3.5A
AC4842R Series
± 10%
0.004ohm
2.7GHz
4.83mm
3.81mm
4.2mm
4296855RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.15.580
250+
Rs.13.320
500+
Rs.12.620
1000+
Rs.11.920
Min: 100 / Mult: 1
27nH
3.5A
AC4842R Series
± 10%
0.004ohm
2.7GHz
4.83mm
3.81mm
4.2mm
2285524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.136.450
10+
Rs.116.460
50+
Rs.106.040
100+
Rs.84.300
200+
Rs.82.630
Min: 1 / Mult: 1
1.65nH
1.6A
Micro Spring 0906 Series
± 10%
0.004ohm
10GHz
2.41mm
3.43mm
1.52mm
2287117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.194.880
10+
Rs.166.170
50+
Rs.153.120
100+
Rs.122.670
200+
Rs.113.540
More Pricing...
Min: 1 / Mult: 1
27nH
3.5A
Midi Spring 1812SMS Series
± 2%
0.004ohm
2.7GHz
4.95mm
3.56mm
4.2mm
2287117RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.122.670
200+
Rs.113.540
500+
Rs.104.400
Min: 100 / Mult: 1
27nH
3.5A
Midi Spring 1812SMS Series
± 2%
0.004ohm
2.7GHz
4.95mm
3.56mm
4.2mm
2285524RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.84.300
200+
Rs.82.630
Min: 100 / Mult: 1
1.65nH
1.6A
Micro Spring 0906 Series
± 10%
0.004ohm
10GHz
2.41mm
3.43mm
1.52mm
4066035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.115.020
50+
Rs.104.440
100+
Rs.97.370
250+
Rs.90.110
500+
Rs.80.830
More Pricing...
Min: 1 / Mult: 1
27nH
3.5A
WE-CAIR Series
± 2%
0.004ohm
2.7GHz
4.83mm
3.81mm
4.2mm
4690935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.22.850
50+
Rs.15.650
250+
Rs.14.100
500+
Rs.12.080
1000+
Rs.11.270
More Pricing...
Min: 5 / Mult: 5
1.65nH
1.6A
AC2213R Series
± 5%
0.004ohm
10GHz
2.21mm
1.42mm
1.37mm
4066035RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.97.370
250+
Rs.90.110
500+
Rs.80.830
1000+
Rs.70.090
Min: 100 / Mult: 1
27nH
3.5A
WE-CAIR Series
± 2%
0.004ohm
2.7GHz
4.83mm
3.81mm
4.2mm
4690935RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.15.650
250+
Rs.14.100
500+
Rs.12.080
1000+
Rs.11.270
2000+
Rs.10.420
Min: 100 / Mult: 5
1.65nH
1.6A
-
-
0.004ohm
10GHz
2.21mm
1.42mm
1.37mm
2287129RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.90.050
200+
Rs.83.000
500+
Rs.75.950
Min: 100 / Mult: 1
27nH
3.5A
Midi Spring 1812SMS Series
± 5%
0.004ohm
2.7GHz
4.95mm
3.56mm
4.2mm
2287129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.142.510
10+
Rs.121.370
50+
Rs.111.970
100+
Rs.90.050
200+
Rs.83.000
More Pricing...
Min: 1 / Mult: 1
27nH
3.5A
Midi Spring 1812SMS Series
± 5%
0.004ohm
2.7GHz
4.95mm
3.56mm
4.2mm
2298288

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.71.780
2500+
Rs.63.340
5000+
Rs.55.930
Min: 500 / Mult: 500
1.65nH
1.6A
Micro Spring 0906 Series
± 10%
0.004ohm
10GHz
2.41mm
3.43mm
1.52mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY